Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 5962-9085501KXA | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6695466 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-9800101KTA | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C6695485 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2719(D4-LF4,E | TOSHIBA | 1Mbit/s 800ns 4.5V~20V 10kV/us DC SO-6 Logic Output Optoisolators ROHS | C6718082 | SO-6 | Tube-packed | 1Mbit/s | 800ns | 1 | 4.5V~20V | -40℃~+100℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2400-300E | Broadcom/AVAGO | PDIP-8 Logic Output Optoisolators ROHS | C6795965 | PDIP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0723-000E | Broadcom/AVAGO | SOIC-8 Logic Output Optoisolators ROHS | C6795997 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| PS9009-Y-V-F3-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C6737999 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9155-AX | California Eastern Laboratories | SO-5 Logic Output Optoisolators ROHS | C6738018 | SO-5 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824203KUA | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C7026851 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8876901XA | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7026872 | DIP-8 | Tube-packed | 5Mbit/s | 350ns | 2 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP2361(TPL,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C7068755 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-0211 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6630856 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2611-320E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873708 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-261N-360E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873713 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| HCPL-060L#500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6955712 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0720 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6955721 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8957103KYC | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6823050 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9587L1-V-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6953650 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACSL-7210-50RE | Broadcom Limited | 25Mbit/s 40ns 25kV/us High Speed SO-8 Logic Output Optoisolators ROHS | C7066706 | SO-8 | Tape & Reel (TR) | 25Mbit/s | 40ns | 2 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 25kV/us | High Speed | ||
| Min: 1 Mult: 1 | 0 | HCPL-0201 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6267461 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-0600#060 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6267462 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2761(D4,E | TOSHIBA | 15Mbit/s 80ns 2.7V~5.5V 20kV/us AC,DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6285478 | SOIC-6-300mil | Tube-packed | 15Mbit/s | 80ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | AC,DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNV2601-000E | Broadcom Limited | 10Mbit/s 80ns 4.5V~5.5V 20kV/us DC DIP-10 Logic Output Optoisolators ROHS | C6492431 | DIP-10 | Tube-packed | 10Mbit/s | 80ns | 1 | 4.5V~5.5V | -40℃~+105℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M75N-560E | Broadcom Limited | 15Mbit/s 55ns 30kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6492546 | SOIC-5-175mil | Tape & Reel (TR) | 15Mbit/s | 55ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+125℃ | 30kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-7710-500E | Broadcom Limited | 12.5Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6570033 | DIP-8 | Tape & Reel (TR) | 12.5Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | High Speed | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-M601-560E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6570038 | SOIC-5-175mil | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 5kV/us | DC |