Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9317L2-V-E3-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C7261911 | SDIP-6 | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9351L-E3-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C7261912 | SDIP-6 | Tape & Reel (TR) | 15Mbit/s | 60ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W346-000E | Broadcom Limited | SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17304571 | SOIC-6-6.8mm | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| HCPL-0302-500E | Broadcom Limited | 700ns 1.5V 10kV/us SO-8 Logic Output Optoisolators ROHS | C17291698 | SO-8 | Tape & Reel (TR) | - | 700ns | 1 | 1.5V | -40℃~+100℃ | 10kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-3180-560E | Broadcom Limited | 200ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17218431 | DIP-8 | Tape & Reel (TR) | - | 200ns | 1 | 1.5V | -40℃~+100℃ | 10kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-W347-000E | Broadcom Limited | 110ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17382655 | SOIC-6-6.8mm | Bag-packed | - | 110ns | 1 | 1.55V | -40℃~+105℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PS9506L2-E3-AX | RENESAS | 400ns 1.56V 25kV/us SMD-8P Logic Output Optoisolators ROHS | C17393447 | SMD-8P | Tape & Reel (TR) | - | 400ns | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-T251-500E | Broadcom Limited | 1us 1.6V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17483899 | DIP-8 | Tape & Reel (TR) | - | 1us | 1 | 1.6V | -20℃~+85℃ | 10kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | PS9822-2-L-AX | RENESAS | 1Mbit/s 4.5V~5.5V DC SSOP-8 Logic Output Optoisolators ROHS | C17416565 | SSOP-8 | Bag-packed | 1Mbit/s | 700ns;500ns | 2 | 4.5V~5.5V | -40℃~+100℃ | - | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-3180-300 | Broadcom Limited | 200ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17475296 | DIP-8 | Tube-packed | - | 200ns | 1 | 1.5V | -40℃~+100℃ | 10kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCNW2201-000E | Broadcom Limited | 5Mbit/s 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7284979 | DIP-8 | Tube-packed | 5Mbit/s | 180ns;160ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2201-360E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285005 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-263L-000E | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285032 | DIP-8 | Tube-packed | 15Mbit/s | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | TLP2704(D4,E | TOSHIBA | 4.5V~30V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7361663 | SOIC-6-300mil | Tube-packed | - | 400ns;550ns | 1 | 4.5V~30V | -40℃~+125℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5772(D4-TP,E | TOSHIBA | 150ns 10V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7361695 | SOIC-6-300mil | Tape & Reel (TR) | - | 150ns | 1 | 10V~30V | -40℃~+110℃ | 35kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | OPI1290-032 | OPTEK | 5us 4.5V~16V DC Logic Output Optoisolators ROHS | C7321862 | - | Bag-packed | - | 5us | 1 | 4.5V~16V | -20℃~+75℃ | - | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9308L2-E3-AX | RENESAS | 250ns 1.56V 25kV/us SDIP-6 Logic Output Optoisolators ROHS | C17320027 | SDIP-6 | Tape & Reel (TR) | - | 250ns | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-0302 | Broadcom Limited | 700ns 1.5V 10kV/us SO-8 Logic Output Optoisolators ROHS | C17300810 | SO-8 | Tube-packed | - | 700ns | 1 | 1.5V | -40℃~+100℃ | 10kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | PS9331L-V-AX | California Eastern Laboratories | 175ns 1.56V 50kV/us SDIP-6 Logic Output Optoisolators ROHS | C17513727 | SDIP-6 | Bag-packed | - | 175ns | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-P349-060E | Broadcom Limited | SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17555408 | SOIC-6-6.8mm | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-W345-560E | Broadcom Limited | 120ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17605473 | SOIC-6-6.8mm | Tape & Reel (TR) | - | 120ns | 1 | 1.55V | -40℃~+105℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | PS9308L2-V-AX | California Eastern Laboratories | 250ns 1.56V 25kV/us SDIP-6 Logic Output Optoisolators ROHS | C17690765 | SDIP-6 | Bag-packed | - | 250ns | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-312U-500E | Broadcom Limited | 500ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17692324 | DIP-8 | Tape & Reel (TR) | - | 500ns | 1 | 1.5V | -40℃~+125℃ | 25kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 50
| 0 | LTV-T350 | Lite-On | DIP-8 Logic Output Optoisolators ROHS | C7527973 | DIP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-J312-300E | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C17440470 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - |