Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
High level Delay Time
|
Data Rate
|
Low level Delay Time
|
Input threshold current
|
Number of Channels
|
power dissipation
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
output current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
High level Delay Time
|
Data Rate
|
Low level Delay Time
|
Input threshold current
|
Number of Channels
|
power dissipation
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
output current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 850
|
1293
(483+800+10)In Stock
View other supplier's inventory on LCSC
| ACPL-336J-500E | Broadcom/AVAGO | 4.5V~5.5V 50kV/us DC SO-16-300mil Logic Output Optoisolators ROHS | C691932 | SO-16-300mil | Tape & Reel (TR) | 250ns | - | 250ns | 16mA | 1 | 600mW | 4.5V~5.5V | -40℃~+105℃ | 5kV | 50kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1283
(287+996+0)In Stock
View other supplier's inventory on LCSC
| ACPL-054L-500E | Broadcom/AVAGO | 1Mbit/s 2.7V~24V 15kV/us DC SO-8 Logic Output Optoisolators ROHS | C691921 | SO-8 | Tape & Reel (TR) | 1.4us | 1Mbit/s | 1.3us | - | 2 | 45mW | 2.7V~24V | -40℃~+105℃ | 5kV | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1278
(0+1278+0)In Stock | H11L1S-TA1-L | Lite-On | 2Mbit/s 3V~16V 10kV/us DC SOP-6 Logic Output Optoisolators ROHS | C7435535 | SOP-6 | Tape & Reel (TR) | 500ns | 2Mbit/s | 500ns | 1.6mA | 1 | 250mW | 3V~16V | -40℃~+100℃ | 5kV | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1275
(1275+0+0)In Stock
View other supplier's inventory on LCSC
| TLP2748(TP,E | TOSHIBA | 4.5V~30V 30kV/us DC SOP-6 Logic Output Optoisolators ROHS | C2848502 | SOP-6 | Tape & Reel (TR) | 120ns | - | 120ns | 1.6mA | 1 | 100mW | 4.5V~30V | -40℃~+110℃ | 5kV | 30kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1260
(1259+1+0)In Stock | TLP5701(TP4,E | TOSHIBA | 10V~30V 20kV/us DC SO-8 Logic Output Optoisolators ROHS | C5362149 | SO-8 | Tape & Reel (TR) | 500ns | - | 500ns | 5mA | 1 | 80mW | 10V~30V | -40℃~+110℃ | 5kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1255
(892+363+0)In Stock | 6N136S | Slkor(SLKORMICRO Elec.) | 1Mbit/s 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C2918950 | SOP-8-2.54mm | Tape & Reel (TR) | - | 1Mbit/s | - | - | 1 | - | - | -55℃~+100℃ | 5kV | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1255
(1255+0+0)In Stock | LTV-155E | Lite-On | 10V~30V 35kV/us DC SOP-5-4.4mm Logic Output Optoisolators ROHS | C2916312 | SOP-5-4.4mm | Tape & Reel (TR) | 200ns | - | 200ns | 5mA | 1 | 295mW | 10V~30V | -40℃~+105℃ | 3.75kV | 35kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1245
(800+445+0)In Stock
View other supplier's inventory on LCSC
| 6N137-500E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 15kV/us AC,DC SOIC-8 Logic Output Optoisolators ROHS | C691907 | SOIC-8 | Tape & Reel (TR) | 48ns | 10Mbit/s | 25ns | - | 1 | - | 4.5V~5.5V | -40℃~+85℃ | 5kV | 15kV/us | AC,DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1240
(113+1127+0)In Stock | HCPL-063L-560E | Broadcom/AVAGO | 15Mbit/s 2.7V~3.6V 25kV/us DC SOP-8 Logic Output Optoisolators ROHS | C692012 | SOP-8 | Tape & Reel (TR) | 48ns | 15Mbit/s | 75ns | 5mA | 1 | 85mW | 2.7V~3.6V | -40℃~+85℃ | 3.75kV | 25kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1212
(290+922+0)In Stock
View other supplier's inventory on LCSC
| HCPL-4100-500E | Broadcom/AVAGO | 20kbit/s 4.5V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692046 | SOP-8-2.54mm | Tape & Reel (TR) | 1us | 20kbit/s | 1.6us | 20uA | 1 | 360mW | 4.5V~20V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1192
(0+1192+0)In Stock
Not recommended for new designs
| TLP5702(TP,E(O | TOSHIBA | SOIC-6 Logic Output Optoisolators ROHS | C5370542 | SOIC-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1176
(66+1110+0)In Stock
View other supplier's inventory on LCSC
| HCPL-3120-000E | Broadcom/AVAGO | 15V~30V 35kV/us DC DIP-8 Logic Output Optoisolators ROHS | C14970 | DIP-8 | Tube-packed | 0.5us | - | 0.5us | 8mA | 1 | 295mW | 15V~30V | -40℃~+100℃ | 3.75kV | 35kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1168
(1168+0+0)In Stock
View other supplier's inventory on LCSC
| OR-0631-TA1 | Orient | Logic Output Optoisolators ROHS | C7473316 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1165
(0+1165+0)In Stock
View other supplier's inventory on LCSC
| TLP2358(TPL,E | TOSHIBA | 3V~20V 20kV/us DC SOP-5-3.6mm Logic Output Optoisolators ROHS | C99486 | SOP-5-3.6mm | Tape & Reel (TR) | 250ns | - | 250ns | 1.6mA | 1 | 75mW | 3V~20V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1143
(1143+0+0)In Stock | TLP2348(TPL,E(T | TOSHIBA | 4.5V~30V 30kV/us DC SOP-5-3.6mm Logic Output Optoisolators ROHS | C2974572 | SOP-5-3.6mm | Tape & Reel (TR) | 120ns | - | 120ns | 1.6mA | 1 | 100mW | 4.5V~30V | -40℃~+110℃ | 3.75kV | 30kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1129
(200+929+0)In Stock
View other supplier's inventory on LCSC
| HCPL-2611-500E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188741 | SOP-8-2.54mm | Tape & Reel (TR) | 75ns | 10Mbit/s | 75ns | 5mA | 1 | 85mW | 4.5V~5.5V | -40℃~+85℃ | 5kV | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1114
(1114+0+0)In Stock
View other supplier's inventory on LCSC
| ACPL-C784-500E | Broadcom/AVAGO | 4.5V~5.5V 15kV/us DC SO-8-6.8mm Logic Output Optoisolators ROHS | C691939 | SO-8-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | 4.5V~5.5V | -40℃~+100℃ | 5kV | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1110
(1110+0+0)In Stock | TLP2748(D4-TP,E(T | TOSHIBA | 4.5V~30V 30kV/us DC SO-6L-300mil Logic Output Optoisolators ROHS | C725711 | SO-6L-300mil | Tape & Reel (TR) | 120ns | - | 120ns | 1.6mA | 1 | - | 4.5V~30V | -40℃~+110℃ | 5kV | 30kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1098
(1097+1+0)In Stock
View other supplier's inventory on LCSC
| PS9117A-F3-AX | RENESAS | 10Mbit/s 4.5V~5.5V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C133879 | SOIC-5-175mil | Tape & Reel (TR) | 75ns | 10Mbit/s | 75ns | 12.5mA | 1 | 40mW | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1093
(1093+0+0)In Stock | HCPL0601R2(TOKMAS) | Tokmas | 10Mbit/s 4.5V~26.4V 50kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C19184242 | SOIC-8 | Tape & Reel (TR) | - | 10Mbit/s | - | - | - | - | 4.5V~26.4V | - | - | 50kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1080
(1080+0+0)In Stock
View other supplier's inventory on LCSC
| ACPL-W61L-500E | Broadcom/AVAGO | 10Mbit/s 2.7V~5.5V 20kV/us AC,DC SO-6 Logic Output Optoisolators ROHS | C691976 | SO-6 | Tape & Reel (TR) | 80ns | 10Mbit/s | 80ns | 1.3mA | 1 | 14mW | 2.7V~5.5V | -40℃~+105℃ | 5kV | 20kV/us | AC,DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1077
(0+1077+0)In Stock
Not recommended for new designs
| TLP2745(TP,E(O | TOSHIBA | SOIC-6 Logic Output Optoisolators ROHS | C5370581 | SOIC-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1065
(0+1065+0)In Stock | 6N138M | UMW(Youtai Semiconductor Co., Ltd.) | 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C3001991 | DIP-8 | Tube-packed | 7us | - | 5us | - | 1 | 200mW | - | -55℃~+100℃ | 5kV | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1063
(1063+0+0)In Stock | TLP5752(TP,E(T | TOSHIBA | 15V~30V 35kV/us DC SOP-6 Logic Output Optoisolators ROHS | C2840186 | SOP-6 | Tape & Reel (TR) | 150ns | - | 150ns | 4mA | 1 | 450mW | 15V~30V | -40℃~+110℃ | 5kV | 35kV/us | DC | - | ||
Other Suppliers
| Lightning Deals Learn more 1500+:
$0.3802
Ended with
00:00:00 | Min: 1500 Mult: 1
SPQ: 1500
|
117000
0%
Other Suppliers on LCSC, estimated lead time
4-6
business days
View other supplier's inventory on LCSC
| TLP5752(TP,E(T | TOSHIBA | 15V~30V 35kV/us DC SOP-6 Logic Output Optoisolators ROHS | C2840186 | SOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 1000
|
1055
(106+949+0)In Stock
View other supplier's inventory on LCSC
| ACPL-P483-500E | Broadcom/AVAGO | 4.5V~30V 30kV/us DC SO-6-4.6mm Logic Output Optoisolators ROHS | C545688 | SO-6-4.6mm | Tape & Reel (TR) | 120ns | - | 120ns | 2.2mA | 1 | 210mW | 4.5V~30V | -40℃~+105℃ | 5kV | 30kV/us | DC | - |