Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1500
|
1452
(0+0+1452)In Stock
View marketplace suppliers’ inventory
| TLP2745(D4-TP,E(O | TOSHIBA | SOIC-6 Logic Output Optoisolators ROHS | C5370543 | SOIC-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
1446
(0+1445+1)In Stock | TLP5701(TP4,E | TOSHIBA | SO-8 Logic Output Optoisolators ROHS | C5362149 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
1439
(0+0+1439)In Stock
View marketplace suppliers’ inventory
| TLP5701(D4-TP4,E(O | TOSHIBA | 500ns 10V~30V 20kV/us DC SOP-6 Logic Output Optoisolators ROHS | C516863 | SOP-6 | Tape & Reel (TR) | 500ns | 1 | 10V~30V | -40℃~+110℃ | 5kV | 20kV/us | DC | - | |||
Min: 1 Mult: 1 |
1437
(0+0+1437)In Stock | AT6N139-CuH-D | AOTE | 60us 18V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C20612707 | DIP-8 | Tube-packed | 60us | 1 | 18V | -40℃~+85℃ | 5kV | 10kV/us | DC | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
1426
(0+0+1426)In Stock
View marketplace suppliers’ inventory
| HCPL-0720-500E | Broadcom/AVAGO | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed SO-8 Logic Output Optoisolators ROHS | C545697 | SO-8 | Tape & Reel (TR) | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | High Speed | 25Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1500
|
1399
(0+0+1399)In Stock
View marketplace suppliers’ inventory
| ACPL-M21L-500E | Broadcom/AVAGO | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SO-5 Logic Output Optoisolators ROHS | C691952 | SO-5 | Tape & Reel (TR) | 250ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 3.75kV | 25kV/us | DC | 5Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1395
(0+1395+0)In Stock | HCPL2631SD | onsemi | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C16382 | SOP-8-2.54mm | Tape & Reel (TR) | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 5kV/us | DC | 10Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1500
|
1390
(0+1390+0)In Stock | TLP2761(D4-TP,E | TOSHIBA | 15Mbit/s 80ns 2.7V~5.5V 20kV/us AC,DC SO-6 Logic Output Optoisolators ROHS | C5798523 | SO-6 | Tape & Reel (TR) | 80ns | 1 | 2.7V~5.5V | -40℃~+125℃ | - | 20kV/us | AC,DC | 15Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1500
|
1383
(0+1383+0)In Stock | ACPL-M483-500E | Broadcom/AVAGO | 120ns 4.5V~30V 30kV/us DC SO-5 Logic Output Optoisolators ROHS | C691954 | SO-5 | Tape & Reel (TR) | 120ns | 1 | 4.5V~30V | -40℃~+105℃ | 3.75kV | 30kV/us | DC | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
1382
(0+1382+0)In Stock
View marketplace suppliers’ inventory
| TLP351H(TP1,F) | TOSHIBA | 700ns 15V~30V 20kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C695254 | SOP-8-2.54mm | Tape & Reel (TR) | 700ns | 1 | 15V~30V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
1381
(0+620+761)In Stock
View marketplace suppliers’ inventory
| HCPL-0630-500E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC SO-8 Logic Output Optoisolators ROHS | C20027 | SO-8 | Tape & Reel (TR) | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 5kV/us | DC | 10Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 850
|
1354
(10+514+830)In Stock
View marketplace suppliers’ inventory
| ACPL-336J-500E | Broadcom/AVAGO | 4.5V~5.5V 30kV/us High Speed SO-16-300mil Logic Output Optoisolators ROHS | C691932 | SO-16-300mil | Tape & Reel (TR) | 220ns;250ns | 1 | 4.5V~5.5V | -40℃~+105℃ | 3.75kV | 30kV/us | High Speed | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1328
(0+1328+0)In Stock
View marketplace suppliers’ inventory
| 6N136-X007T | Vishay Intertech | 1Mbit/s 800ns 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C241873 | SOP-8-2.54mm | Tape & Reel (TR) | 800ns | 1 | - | -55℃~+100℃ | 5.3kV | 1kV/us | DC | 1Mbit/s | |||
Min: 1 Mult: 1 |
1321
(0+1321+0)In Stock
View marketplace suppliers’ inventory
| HCPL-2601-000E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C185846 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 10Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1310
(0+296+1014)In Stock
View marketplace suppliers’ inventory
| ACPL-C87H-500E | Broadcom/AVAGO | SOP-8-6.8mm Logic Output Optoisolators ROHS | C364868 | SOP-8-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
1302
(0+1302+0)In Stock
View marketplace suppliers’ inventory
| TLP2748(TP,E(O | TOSHIBA | SOP-6 Logic Output Optoisolators ROHS | C2848502 | SOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
1299
(0+1299+0)In Stock
View marketplace suppliers’ inventory
| H11L1M | onsemi | 4us 3V~15V DC DIP-6 Logic Output Optoisolators ROHS | C16587 | DIP-6 | Tube-packed | 4us | 1 | 3V~15V | -40℃~+85℃ | 4.17kV | - | DC | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1261
(0+280+981)In Stock
View marketplace suppliers’ inventory
| HCPL-2611-500E | Broadcom/AVAGO | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188741 | SOP-8-2.54mm | Tape & Reel (TR) | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 15kV/us | DC | 10Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1500
|
1256
(0+1256+0)In Stock | TLP5772(TP,E(T | TOSHIBA | 150ns 10V~30V 35kV/us DC SOP-6 Logic Output Optoisolators ROHS | C396037 | SOP-6 | Tape & Reel (TR) | 150ns | 1 | 10V~30V | -40℃~+110℃ | 5kV | 35kV/us | DC | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
1248
(0+1154+94)In Stock | PC410LENIP0F | Sharp Microelectronics | 75ns 10kV/us DC SOP-5-3.6mm Logic Output Optoisolators ROHS | C2942110 | SOP-5-3.6mm | Tape & Reel (TR) | 75ns | 1 | - | -40℃~+85℃ | 3.75kV | 10kV/us | DC | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
1244
(0+0+1244)In Stock | TLP2770(TP,E | TOSHIBA | 20Mbit/s 60ns 2.7V~5.5V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C150160 | SOIC-6-300mil | Tape & Reel (TR) | 60ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 5kV | 20kV/us | DC | 20Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1500
|
1234
(0+0+1234)In Stock
View marketplace suppliers’ inventory
| TLP5702(TP,E(O | TOSHIBA | SOIC-6 Logic Output Optoisolators ROHS | C5370542 | SOIC-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
1233
(0+1233+0)In Stock | HCPL-063L-560E | Broadcom/AVAGO | 15Mbit/s 75ns 10kV/us DC SOP-8 Logic Output Optoisolators ROHS | C692012 | SOP-8 | Tape & Reel (TR) | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 15Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1224
(0+295+929)In Stock
View marketplace suppliers’ inventory
| HCPL-4100-500E | Broadcom/AVAGO | 4.5V~20V 1kV/us High Speed SOP-8-2.54mm Logic Output Optoisolators ROHS | C692046 | SOP-8-2.54mm | Tape & Reel (TR) | 1.6us;1us | 1 | 4.5V~20V | -40℃~+85℃ | 3.75kV | 1kV/us | High Speed | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
1208
(0+0+1208)In Stock | LTV-5341-TP1-L | Lite-On | SOP-5-300mil Logic Output Optoisolators ROHS | C2944036 | SOP-5-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - |