Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2201-300E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649812 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2430#300 | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649823 | DIP-8 | Tube-packed | 40Mbit/s | 55ns | 2 | 4.75V~5.25V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-260L | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649826 | DIP-8 | Tube-packed | 15Mbit/s | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2631-520E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649832 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-5400#100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5649859 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-W456-560E | Broadcom Limited | 4.5V~30V 15kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6114684 | SOIC-6-300mil | Tape & Reel (TR) | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-8957002KXA | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6095146 | DIP-8 | Tube-packed | 40Mbit/s | 60ns | 1 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-9800101KEC | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C6095158 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-M484-000E | Broadcom Limited | 4.5V~30V 30kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6114655 | SOIC-5-175mil | Tube-packed | - | 120ns;150ns | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-P481-000E | Broadcom Limited | 350ns 4.5V~20V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6114674 | SOIC-6-300mil | Tube-packed | - | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-064L-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6114606 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-M61L-000E | Broadcom Limited | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6114664 | SOIC-5-175mil | Tube-packed | 10Mbit/s | 80ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | ACNV4506-500E | Broadcom Limited | DIP-10 Logic Output Optoisolators ROHS | C6114527 | DIP-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | OPI1268 | OPTEK | 2Mbit/s 7V DC DIP-5 Logic Output Optoisolators ROHS | C5702658 | DIP-5 | Tube-packed | 2Mbit/s | 200ns;100ns | 1 | 7V | -40℃~+100℃ | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL2630S(TA) | Everlight Elec | 10Mbit/s 100ns 7V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5728164 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 7V | -40℃~+100℃ | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | OPI127-032 | OPTEK | 250Kbps 5us 4.5V~5.5V DC Plugin Logic Output Optoisolators ROHS | C5817537 | Plugin | Bag-packed | 250Kbps | 5us | 1 | 4.5V~5.5V | -55℃~+100℃ | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | ELW2601S(TA)-V | Everlight Elec | 10Mbit/s 100ns 7V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5729007 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 7V | -40℃~+85℃ | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-061A-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5729170 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLP2110(TP,F) | TOSHIBA | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SO-8 Logic Output Optoisolators ROHS | C5798495 | SO-8 | Tape & Reel (TR) | 5Mbit/s | 250ns | 2 | 2.7V~5.5V | -40℃~+125℃ | 25kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP2270(D4-LF4,E | TOSHIBA | 20Mbit/s 60ns 2.7V~5.5V 20kV/us AC,DC SOIC-8-300mil Logic Output Optoisolators ROHS | C5798497 | SOIC-8-300mil | Tube-packed | 20Mbit/s | 60ns | 2 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | AC,DC | ||
| Min: 1 Mult: 1 | 0 | TLP2368(E) | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C5798502 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2370(V4,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C5798504 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9013-Y-V-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C5711073 | LSOP-5 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9313L-V-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C5711085 | SDIP-6 | Tape & Reel (TR) | 1Mbit/s | 750ns;500ns | 1 | 4.5V~20V | -40℃~+110℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | PS9587-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5711091 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC |