Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2201-560E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204662 | DIP-8 | Tape & Reel (TR) | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-261N#060 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204673 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2631#020 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204674 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-263L#020 | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204675 | DIP-8 | Tube-packed | 15Mbit/s | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-263L-320E | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204676 | DIP-8 | Tube-packed | 15Mbit/s | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-4506 | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204677 | DIP-8 | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-4506-060E | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204678 | DIP-8 | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-4506-560E | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204679 | DIP-8 | Tape & Reel (TR) | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2719(D4-TP,E | TOSHIBA | 1Mbit/s 800ns 4.5V~20V 10kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5960905 | SOIC-6-300mil | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | 4.5V~20V | -40℃~+100℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP2768A(E | TOSHIBA | 20Mbit/s 60ns 2.7V~5.5V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5960907 | SOIC-6-300mil | Tube-packed | 20Mbit/s | 60ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP5772H(LF4,E | TOSHIBA | 150ns 15V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5960942 | SOIC-6-300mil | Tube-packed | - | 150ns | 1 | 15V~30V | -40℃~+125℃ | 35kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLX9376(TPL,F | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C5961098 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K64L-000E | Broadcom Limited | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C5576470 | SOIC-8-6.8mm | Tube-packed | 10Mbit/s | 80ns | 2 | 2.7V~5.5V | -40℃~+105℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACSL-6410-56TE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C5576598 | SOIC-16 | Tape & Reel (TR) | 15Mbit/s | 100ns | 4 | 3V~5.5V | -40℃~+100℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-0600#060 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6267462 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2219-060E | Broadcom Limited | 2.5Mbit/s 300ns 4.5V~20V 2.5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267508 | DIP-8 | Tube-packed | 2.5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 2.5kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2400-300E | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267510 | DIP-8 | Tube-packed | 40Mbit/s | 55ns | 1 | 4.75V~5.25V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-2601-520E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267526 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2630-020E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267530 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-263A-300E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267533 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-5230#200 | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267551 | DIP-8 | Tube-packed | 5Mbit/s | 350ns | 2 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-6230 | Broadcom Limited | LCCC-20(8.9x8.9) Logic Output Optoisolators ROHS | C6267573 | LCCC-20(8.9x8.9) | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7710 | Broadcom Limited | 12.5Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6267577 | DIP-8 | Tube-packed | 12.5Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | High Speed | ||
| Min: 1 Mult: 1 | 0 | HCPL-0201 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6267461 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5702H(D4,E | TOSHIBA | 200ns 10V~30V 50kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5985877 | SOIC-6-300mil | Tube-packed | - | 200ns | 1 | 10V~30V | -40℃~+125℃ | 50kV/us | DC |