Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | EL2601 | Everlight Elec | 10Mbit/s 7V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6190232 | DIP-8 | Tube-packed | 10Mbit/s | 1 | 7V | -40℃~+85℃ | 5kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-063L | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6204657 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2201-560E | Broadcom Limited | 5Mbit/s 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204662 | DIP-8 | Tape & Reel (TR) | 5Mbit/s | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-4506 | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204677 | DIP-8 | Tube-packed | - | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | RV1S9262ACCSP-10YV#SC0 | RENESAS | LSSO-5 Logic Output Optoisolators ROHS | C6208141 | LSSO-5 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-6230 | Broadcom Limited | LCCC-20(8.9x8.9) Logic Output Optoisolators ROHS | C6267573 | LCCC-20(8.9x8.9) | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5702(D4-LF4,E | TOSHIBA | 15V~30V 20kV/us DC SO-6 Logic Output Optoisolators ROHS | C6333159 | SO-6 | Tube-packed | - | 1 | 15V~30V | -40℃~+110℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | NTE3087 | NTE ELECTRONICS, INC. | 7V 150V/us DC MiNiDIP-8 Logic Output Optoisolators ROHS | C6345652 | MiNiDIP-8 | Bag-packed | - | 1 | 7V | 0℃~+70℃ | 150V/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824202HYA | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6457664 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5702H(E | TOSHIBA | 10V~30V 50kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6553546 | SOIC-6-300mil | Tube-packed | - | 1 | 10V~30V | -40℃~+125℃ | 50kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7723-300 | Broadcom Limited | 50Mbit/s 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C6630917 | DIP-8 | Tube-packed | 50Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-074L-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6733626 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-W21L-500E | Broadcom Limited | 5Mbit/s 2.7V~5.5V 25kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C6733641 | SOIC-6-6.8mm | Tape & Reel (TR) | 5Mbit/s | 1 | 2.7V~5.5V | -40℃~+105℃ | 25kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 5962-9085501HPA | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6823056 | DIP-8 | Tube-packed | 10Mbit/s | 1 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-P484-060E | Broadcom Limited | 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C6854582 | SOIC-6-6.8mm | Tube-packed | - | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W70L-000E | Broadcom Limited | 15Mbit/s 10kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C6854592 | SOIC-6-6.8mm | Tube-packed | 15Mbit/s | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACSL-6410-50TE | Broadcom Limited | 15Mbit/s 3V~5.5V 10kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C6854637 | SOIC-16 | Tape & Reel (TR) | 15Mbit/s | 4 | 3V~5.5V | -40℃~+100℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0 | FOD3182TSR2V | onsemi | 35kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C898472 | SOP-8-2.54mm | Tape & Reel (TR) | - | 1 | - | -40℃~+100℃ | 35kV/us | DC | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6N136VM | onsemi | 1Mbit/s 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C898987 | DIP-8 | Tube-packed | 1Mbit/s | 1 | 4.5V~20V | -40℃~+100℃ | 10kV/us | DC | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD3150A | onsemi | 15V~30V 20kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899247 | DIP-8 | Tube-packed | - | 1 | 15V~30V | -40℃~+100℃ | 20kV/us | DC | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| FOD3150SDV | onsemi | 15V~30V 20kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899252 | SOP-8-2.54mm | Tape & Reel (TR) | - | 1 | 15V~30V | -40℃~+100℃ | 20kV/us | DC | 5kV | ||
| Min: 1 Mult: 1 | 0 | MID400V | onsemi | AC,DC DIP-8 Logic Output Optoisolators ROHS | C899757 | DIP-8 | Tube-packed | - | 1 | - | -40℃~+85℃ | - | AC,DC | 2.5kV | ||
| Min: 1 Mult: 1 | 0 | FOD8342TV | onsemi | 10V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C900922 | SOP-6-6.8mm | Tube-packed | - | 1 | 10V~30V | -40℃~+100℃ | 20kV/us | DC | 5kV | ||
| Min: 1 Mult: 1 | 0 | FOD8384V | onsemi | 15V~30V 35kV/us DC SOIC-5-8.8mm Logic Output Optoisolators ROHS | C900927 | SOIC-5-8.8mm | Tube-packed | - | 1 | 15V~30V | -40℃~+100℃ | 35kV/us | DC | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HCPL0501R2V | onsemi | 1Mbit/s 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C903761 | SOIC-8 | Tape & Reel (TR) | 1Mbit/s | 1 | - | -40℃~+85℃ | 1kV/us | DC | 2.5kV |