Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2430-300E | Broadcom/AVAGO | 40Mbit/s 60ns 4.75V~5.25V 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C2686012 | SOP-8-2.54mm | Tube-packed | 40Mbit/s | 60ns | 2 | 4.75V~5.25V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCNW4502-000E | Broadcom/AVAGO | 1Mbit/s 1us 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2686016 | DIP-8 | Tube-packed | 1Mbit/s | 1us | 1 | - | -55℃~+100℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-061L-000E | Broadcom/AVAGO | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C2686017 | SOIC-8 | Tube-packed | 10Mbit/s | 80ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 3.75kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N137-X009T | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C2920841 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | FOD8320V | onsemi | 400ns 16V~30V 35kV/us DC SOIC-5-9.2mm Logic Output Optoisolators ROHS | C900919 | SOIC-5-9.2mm | Tube-packed | - | 400ns | 1 | 16V~30V | -40℃~+100℃ | 5kV | 35kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | FOD8321V | onsemi | 500ns 16V~30V 20kV/us DC SOIC-5-8.8mm Logic Output Optoisolators ROHS | C900920 | SOIC-5-8.8mm | Tube-packed | - | 500ns | 1 | 16V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FOD053LR2 | onsemi | 1us 5kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C903685 | SOIC-8 | Tape & Reel (TR) | - | 1us | 1 | - | -40℃~+85℃ | 2.5kV | 5kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FOD0721R2 | onsemi | 25Mbit/s 40ns 4.5V~5.5V 20kV/us High Speed SOIC-8 Logic Output Optoisolators ROHS | C903688 | SOIC-8 | Tape & Reel (TR) | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 3.75kV | 20kV/us | High Speed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HCPL0501R2V | onsemi | 1Mbit/s 800ns 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C903761 | SOIC-8 | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | - | -40℃~+85℃ | 2.5kV@AC | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD260LSDV | onsemi | 10Mbit/s 3V~5.5V 25kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899216 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 90ns;75ns | 1 | 3V~5.5V | -40℃~+85℃ | 5kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0
View marketplace suppliers’ inventory
| FOD3120TSR2V | onsemi | 400ns 15V~30V 35 kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C898470 | SOP-8-2.54mm | Tape & Reel (TR) | - | 400ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 35 kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0
View marketplace suppliers’ inventory
| 6N136TSR2VM | onsemi | 1Mbit/s 800ns 4.5V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C898468 | SOP-8-2.54mm | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | 4.5V~20V | -40℃~+100℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0 | FOD3182TSR2V | onsemi | 210ns 35kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C898472 | SOP-8-2.54mm | Tape & Reel (TR) | - | 210ns | 1 | - | -40℃~+100℃ | 5kV | 35kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0 | FOD3184TSR2V | onsemi | 210ns 35kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C898473 | SOP-8-2.54mm | Tape & Reel (TR) | - | 210ns | 1 | - | -40℃~+100℃ | 5kV | 35kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6N136VM | onsemi | 1Mbit/s 800ns 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C898987 | DIP-8 | Tube-packed | 1Mbit/s | 800ns | 1 | 4.5V~20V | -40℃~+100℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | FOD3120TSV | onsemi | 400ns 15V~30V 35 kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899241 | SOP-8-2.54mm | Bag-packed | - | 400ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 35 kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | FOD3120V | onsemi | 400ns 15V~30V 35kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899243 | DIP-8 | Tube-packed | - | 400ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 35kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD3150A | onsemi | 500ns 15V~30V 20kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899247 | DIP-8 | Tube-packed | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | FOD3150AS | onsemi | 500ns 15V~30V 20kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899248 | SOP-8-2.54mm | Bag-packed | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| FOD3150SDV | onsemi | 500ns 15V~30V 20kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899252 | SOP-8-2.54mm | Tape & Reel (TR) | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD3150SV | onsemi | 500ns 15V~30V 20kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899253 | SOP-8-2.54mm | Bag-packed | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD3150TV | onsemi | 500ns 15V~30V 20kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899255 | DIP-8 | Bag-packed | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD3184SV | onsemi | 210ns 35kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899273 | SOP-8-2.54mm | Bag-packed | - | 210ns | 1 | - | -40℃~+100℃ | 5kV | 35kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD8320R2 | onsemi | 400ns 16V~30V 35kV/us DC SOIC-5-9.2mm Logic Output Optoisolators ROHS | C899340 | SOIC-5-9.2mm | Tape & Reel (TR) | - | 400ns | 1 | 16V~30V | -40℃~+100℃ | 5kV | 35kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD8383R2V | onsemi | 210ns 15V~30V 35kV/us DC SOIC-5-9.2mm Logic Output Optoisolators ROHS | C899353 | SOIC-5-9.2mm | Tape & Reel (TR) | - | 210ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 35kV/us | DC |