Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | ACNV4506-500E | Broadcom Limited | DIP-10 Logic Output Optoisolators ROHS | C6114527 | DIP-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-064L-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6114606 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-M484-000E | Broadcom Limited | 4.5V~30V 30kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6114655 | SOIC-5-175mil | Tube-packed | 120ns;150ns | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | - | - | ||
| Min: 1 Mult: 1 | 0 | OPI155 | OPTEK | 5Mbit/s 7V DC Logic Output Optoisolators ROHS | C6248654 | - | Bag-packed | 70ns;120ns | 1 | 7V | -40℃~+85℃ | - | DC | 5Mbit/s | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| TLP718F(D4-TP,F) | TOSHIBA | 250ns 4.5V~20V 10kV/us DC Logic Output Optoisolators ROHS | C224372 | - | Tape & Reel (TR) | 250ns | 1 | 4.5V~20V | -40℃~+100℃ | 10kV/us | DC | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | 6N135SVM | onsemi | 1Mbit/s 1.5us 4.5V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188657 | SOP-8-2.54mm | Tube-packed | 1.5us | 1 | 4.5V~20V | -40℃~+100℃ | 10kV/us | DC | 1Mbit/s | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-3120-300E | Broadcom/AVAGO | 500ns 15V~30V 25kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188743 | SOP-8-2.54mm | Tube-packed | 500ns | 1 | 15V~30V | -40℃~+100℃ | 25kV/us | DC | - | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HCPL0501R2 | onsemi | 1Mbit/s 800ns 1kV/us DC SOP-8 Logic Output Optoisolators ROHS | C257710 | SOP-8 | - | 800ns | 1 | - | -40℃~+85℃ | 1kV/us | DC | 1Mbit/s | 2.5kV@AC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| TLP5214A(D4-TP,E(O | TOSHIBA | 150ns 15V~30V 35kV/us AC,DC SOP-16-300mil Logic Output Optoisolators ROHS | C396020 | SOP-16-300mil | Tape & Reel (TR) | 150ns | 1 | 15V~30V | -40℃~+110℃ | 35kV/us | AC,DC | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CTM453(T1) | CT Micro International | 1Mbit/s 800ns 15kV/us DC SOP-5-4.4mm Logic Output Optoisolators ROHS | C453471 | SOP-5-4.4mm | Tape & Reel (TR) | 800ns | 1 | - | -55℃~+100℃ | 15kV/us | DC | 1Mbit/s | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N139(SL)(T1) | CT Micro International | 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C453475 | SOP-8-2.54mm | Tape & Reel (TR) | 60us;25us | 1 | - | -55℃~+100℃ | 1kV/us | DC | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | TLP550(F | TOSHIBA | 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C99499 | DIP-8 | Tube-packed | 2us;800ns | 1 | - | -55℃~+100℃ | 15kV/us | DC | - | 2.5kV | ||
| Min: 1 Mult: 1 | 0 | 6N139-L | Lite-On | 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C571212 | DIP-8 | Tube-packed | 60us;25us | 1 | - | -40℃~+85℃ | 1kV/us | DC | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N136(S)(T1) | CT Micro International | 1Mbit/s 800ns 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C191865 | SOP-8-2.54mm | Tape & Reel (TR) | 800ns | 1 | - | -55℃~+100℃ | 1kV/us | DC | 1Mbit/s | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N135SDM | onsemi | 1Mbit/s 1.5us 4.5V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188669 | SOP-8-2.54mm | Tape & Reel (TR) | 1.5us | 1 | 4.5V~20V | -40℃~+100℃ | 10kV/us | DC | 1Mbit/s | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCNW4503-000E | Broadcom/AVAGO | 1Mbit/s 1us 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C188690 | DIP-8 | Tube-packed | 1us | 1 | - | -55℃~+100℃ | 15kV/us | DC | 1Mbit/s | 3.75kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0631-000E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC SO-8 Logic Output Optoisolators ROHS | C188702 | SO-8 | Tube-packed | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | 10Mbit/s | 3.75kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2200-000E | Broadcom/AVAGO | 2.5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C188737 | DIP-8 | Tube-packed | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | 2.5Mbit/s | 3.75kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2232-300E | Broadcom/AVAGO | 5Mbit/s 300ns 4.5V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188739 | SOP-8-2.54mm | Tube-packed | 300ns | 2 | 4.5V~20V | -40℃~+85℃ | 10kV/us | DC | 5Mbit/s | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CTM453(V)(T3) | CT Micro International | 1Mbit/s 800ns 15kV/us DC SOP-5-4.4mm Logic Output Optoisolators ROHS | C408017 | SOP-5-4.4mm | Tape & Reel (TR) | 800ns | 1 | - | -55℃~+100℃ | 15kV/us | DC | 1Mbit/s | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | ICPL2631SM | Isocom Components | 10Mbit/s 100ns 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C132782 | SOP-8-2.54mm | Tube-packed | 100ns | 2 | - | -40℃~+100℃ | 10kV/us | DC | 10Mbit/s | 5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-0611-300E | Broadcom/AVAGO | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SOP-8 Logic Output Optoisolators ROHS | C47724 | SOP-8 | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | 10Mbit/s | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | TLP118(E(T | TOSHIBA | 60ns 4.5V~5.5V 15kV/us DC SO-5-4.6mm Logic Output Optoisolators ROHS | C393881 | SO-5-4.6mm | Tube-packed | 60ns | 1 | 4.5V~5.5V | -40℃~+125℃ | 15kV/us | DC | - | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EL0452(TA) | Everlight Elec | 1Mbit/s 800ns 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C146241 | SO-8 | Tape & Reel (TR) | 800ns | 1 | - | -55℃~+100℃ | 1kV/us | DC | 1Mbit/s | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM453R2V | onsemi | 1Mbit/s 800ns 15kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C411199 | SOIC-5 | Tape & Reel (TR) | 800ns | 1 | - | -40℃~+85℃ | 15kV/us | DC | 1Mbit/s | 3.75kV |