Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCPL-2630#320 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C20883559 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL2611S | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C184492 | SOP-8-2.54mm | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2200(TP1,F) | TOSHIBA | Logic Output Optoisolators ROHS | C20909187 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL0601 | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C891327 | SOIC-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP116A(E) | TOSHIBA | 20Mbit/s 60ns 4.5V~5.5V 10kV/us DC SOIC-5-4.6mm Logic Output Optoisolators ROHS | C146453 | SOIC-5-4.6mm | Tube-packed | 20Mbit/s | 60ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-260L-320 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C20883558 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP705A(F) | TOSHIBA | 170ns 10V~30V 20kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C150172 | SDIP-6 | Tube-packed | - | 170ns | 1 | 10V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | CT6N136 | CT Micro International | 1Mbit/s 800ns 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C191864 | DIP-8 | Tube-packed | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6N139 | Isocom Components | 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C255746 | DIP-8 | Tube-packed | - | 60us;25us | 1 | - | -55℃~+85℃ | 5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | H11L1VSM | Isocom Components | SOP-6-2.54mm Logic Output Optoisolators ROHS | C255761 | SOP-6-2.54mm | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD8314T | onsemi | 500ns 16V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C605159 | SOP-6-6.8mm | Tube-packed | - | 500ns | 1 | 16V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | FODM8061V | onsemi | 80ns 3V~5.5V 20kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C891205 | SOIC-5 | Tube-packed | - | 80ns | 1 | 3V~5.5V | -40℃~+110℃ | 3.75kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LTV3120S-TA1-LH | Everlight Elec | 200ns 15V~30V 35kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C963190 | SOP-8-2.54mm | Tape & Reel (TR) | - | 200ns | 1 | 15V~30V | -40℃~+105℃ | 5kV | 35kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0
View marketplace suppliers’ inventory
| FOD3120TSR2V | onsemi | 400ns 15V~30V 35 kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C898470 | SOP-8-2.54mm | Tape & Reel (TR) | - | 400ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 35 kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL0534 | onsemi | 1Mbit/s 800ns 15kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C891325 | SOIC-8 | Tube-packed | 1Mbit/s | 800ns | 2 | - | -40℃~+85℃ | 2.5kV@AC | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N137-X009T | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C2920841 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-7800A-300E | Broadcom/AVAGO | 4.5V~5.5V High Speed SOP-8-2.54mm Logic Output Optoisolators ROHS | C2686009 | SOP-8-2.54mm | Tube-packed | - | - | 1 | 4.5V~5.5V | -40℃~+100℃ | 3.75kV | - | High Speed | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2430-300E | Broadcom/AVAGO | 40Mbit/s 60ns 4.75V~5.25V 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C2686012 | SOP-8-2.54mm | Tube-packed | 40Mbit/s | 60ns | 2 | 4.75V~5.25V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCNW4502-000E | Broadcom/AVAGO | 1Mbit/s 1us 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2686016 | DIP-8 | Tube-packed | 1Mbit/s | 1us | 1 | - | -55℃~+100℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-061L-000E | Broadcom/AVAGO | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C2686017 | SOIC-8 | Tube-packed | 10Mbit/s | 80ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 3.75kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP2261(LF4,E | TOSHIBA | 15Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-8-300mil Logic Output Optoisolators ROHS | C6553507 | SOIC-8-300mil | Tube-packed | 15Mbit/s | 80ns | 2 | 2.7V~5.5V | -40℃~+125℃ | - | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP2366(V4-TPR,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C6553518 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5702H(E | TOSHIBA | 200ns 10V~30V 50kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6553546 | SOIC-6-300mil | Tube-packed | - | 200ns | 1 | 10V~30V | -40℃~+125℃ | - | 50kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP5772H(D4,E | TOSHIBA | 150ns 10V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6553560 | SOIC-6-300mil | Tube-packed | - | 150ns | 1 | 10V~30V | -40℃~+125℃ | - | 35kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RV1S9960ACCSP-10YC#KC0 | RENESAS | LSDIP-8 Logic Output Optoisolators ROHS | C6669100 | LSDIP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - |