Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PS9531L2-V-AX | RENESAS | 175ns 1.56V 50kV/us SMD-8P Logic Output Optoisolators ROHS | C17219467 | SMD-8P | Tube-packed | 175ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-344JT-000E | Broadcom Limited | 250ns 1.55V 50kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17300751 | SOIC-16-300mil | Tube-packed | 250ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-K342-560E | Broadcom Limited | 1.55V 25kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17221227 | SOIC-8-6.8mm | Tape & Reel (TR) | 350ns;250ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5771(E | TOSHIBA | 150ns 1.65V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17218021 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.65V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACSL-6410-56TE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C5576598 | SOIC-16 | Tape & Reel (TR) | 100ns | 4 | 3V~5.5V | -40℃~+100℃ | - | 10kV/us | 15Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2232#300 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756529 | DIP-8 | Tube-packed | 300ns | 2 | 4.5V~20V | -40℃~+85℃ | - | 10kV/us | 5Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPI1268 | OPTEK | 2Mbit/s 7V DC DIP-5 Logic Output Optoisolators ROHS | C5702658 | DIP-5 | Tube-packed | 200ns;100ns | 1 | 7V | -40℃~+100℃ | - | - | 2Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | PS9013-Y-V-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C5711073 | LSOP-5 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACSL-6210-56RE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SO-8 Logic Output Optoisolators ROHS | C6118361 | SO-8 | Tape & Reel (TR) | 100ns | 2 | 3V~5.5V | -40℃~+100℃ | - | 10kV/us | 15Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-P483-000E | Broadcom Limited | 120ns 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C6114678 | SOIC-6-6.8mm | Tube-packed | 120ns | 1 | 4.5V~30V | -40℃~+105℃ | - | 30kV/us | - | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-063L | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6204657 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EL2601 | Everlight Elec | 10Mbit/s 75ns 7V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6190232 | DIP-8 | Tube-packed | 75ns | 1 | 7V | -40℃~+85℃ | - | 5kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | EL2611 | Everlight Elec | 10Mbit/s 75ns 7V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6239153 | DIP-8 | Tube-packed | 75ns | 1 | 7V | -40℃~+85℃ | - | 10kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-4506-060E | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204678 | DIP-8 | Tube-packed | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | - | 15kV/us | - | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-263L#020 | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204675 | DIP-8 | Tube-packed | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | 15Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2631#020 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204674 | DIP-8 | Tube-packed | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-4506-560E | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204679 | DIP-8 | Tape & Reel (TR) | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | - | 15kV/us | - | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2201-000E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6052292 | DIP-8 | Tube-packed | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | - | 1kV/us | 5Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2232#500 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6052302 | DIP-8 | Tape & Reel (TR) | 300ns | 2 | 4.5V~20V | -40℃~+85℃ | - | 10kV/us | 5Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0631#500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5649798 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2430#300 | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649823 | DIP-8 | Tube-packed | 55ns | 2 | 4.75V~5.25V | -40℃~+85℃ | - | 1kV/us | 40Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLX9376(TPL,F | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C5961098 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2430-060E | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756534 | DIP-8 | Tube-packed | 55ns | 2 | 4.75V~5.25V | -40℃~+85℃ | - | 1kV/us | 40Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | TLP2270(D4-LF4,E | TOSHIBA | 20Mbit/s 60ns 2.7V~5.5V 20kV/us AC,DC SOIC-8-300mil Logic Output Optoisolators ROHS | C5798497 | SOIC-8-300mil | Tube-packed | 60ns | 2 | 2.7V~5.5V | -40℃~+125℃ | - | 20kV/us | 20Mbit/s | AC,DC | ||
| Min: 1 Mult: 1 | 0 | OPI1290-080 | OPTEK | 5us 4.5V~16V DC Logic Output Optoisolators ROHS | C5838554 | - | Bag-packed | 5us | 1 | 4.5V~16V | -20℃~+75℃ | - | - | - | DC |