Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCPL-5300#300 | Broadcom Limited | 4.5V~30V 10kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6630896 | SMD-8P | Tube-packed | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO2601-X007T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6925278 | SMD-8P | Tape & Reel (TR) | 100ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 5kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | OPI126 | OPTEK | 250Kbps 5us 4.5V~5.5V DC Logic Output Optoisolators ROHS | C7016652 | - | Bag-packed | 5us | 1 | 4.5V~5.5V | -55℃~+100℃ | - | DC | 250Kbps | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACSL-7210-50RE | Broadcom Limited | 25Mbit/s 40ns 25kV/us High Speed SO-8 Logic Output Optoisolators ROHS | C7066706 | SO-8 | Tape & Reel (TR) | 40ns | 2 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 25kV/us | High Speed | 25Mbit/s | ||
| Min: 1 Mult: 1 | 0 | TLP5702(D4-LF4,E | TOSHIBA | 200ns 15V~30V 20kV/us DC SO-6 Logic Output Optoisolators ROHS | C6333159 | SO-6 | Tube-packed | 200ns | 1 | 15V~30V | -40℃~+110℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-0201 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6267461 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-0600#060 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6267462 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2761(D4,E | TOSHIBA | 15Mbit/s 80ns 2.7V~5.5V 20kV/us AC,DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6285478 | SOIC-6-300mil | Tube-packed | 80ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | AC,DC | 15Mbit/s | ||
| Min: 1 Mult: 1 | 0 | TLP5832(E | TOSHIBA | 200ns 15V~30V 20kV/us DC SOIC-8-300mil Logic Output Optoisolators ROHS | C6285496 | SOIC-8-300mil | Tube-packed | 200ns | 1 | 15V~30V | -40℃~+110℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNV2601-000E | Broadcom Limited | 10Mbit/s 80ns 4.5V~5.5V 20kV/us DC DIP-10 Logic Output Optoisolators ROHS | C6492431 | DIP-10 | Tube-packed | 80ns | 1 | 4.5V~5.5V | -40℃~+105℃ | 20kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNV4506-000E | Broadcom Limited | 4.5V~30V 30kV/us DC DIP-10 Logic Output Optoisolators ROHS | C6492435 | DIP-10 | Tube-packed | 550ns;400ns | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-4800-060E | Broadcom Limited | 350ns 4.5V~20V 30kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6492505 | DIP-8 | Tube-packed | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | 30kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-772L-000E | Broadcom Limited | 25Mbit/s 40ns 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6492517 | DIP-8 | Tube-packed | 40ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | High Speed | 25Mbit/s | ||
| Min: 1 Mult: 1 | 0 | ACPL-772L-300E | Broadcom Limited | 25Mbit/s 40ns 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6492520 | DIP-8 | Tube-packed | 40ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | High Speed | 25Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K75T-000E | Broadcom Limited | 100ns 3V~5.5V 25kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C6492527 | SOIC-8-6.8mm | Tube-packed | 100ns | 2 | 3V~5.5V | -40℃~+125℃ | 25kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-M75L-000E | Broadcom Limited | 15Mbit/s 55ns 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6492537 | SOIC-5-175mil | Tube-packed | 55ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M75N-560E | Broadcom Limited | 15Mbit/s 55ns 30kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6492546 | SOIC-5-175mil | Tape & Reel (TR) | 55ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+125℃ | 30kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9817A-1-V-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C6358738 | SSOP-8 | Tape & Reel (TR) | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-7710-500E | Broadcom Limited | 12.5Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6570033 | DIP-8 | Tape & Reel (TR) | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | High Speed | 12.5Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-M601-560E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6570038 | SOIC-5-175mil | Tape & Reel (TR) | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 5kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | EL2611 | Everlight Elec | 10Mbit/s 75ns 7V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6239153 | DIP-8 | Tube-packed | 75ns | 1 | 7V | -40℃~+85℃ | 10kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EL0611(TA)-V | Everlight Elec | 10Mbit/s 75ns 7V 10kV/us DC SOP-8 Logic Output Optoisolators ROHS | C6239134 | SOP-8 | Tape & Reel (TR) | 75ns | 1 | 7V | -40℃~+100℃ | 10kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL2631S1(TA)-V | Everlight Elec | 10Mbit/s 100ns 7V 10kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6239155 | SMD-8P | Tape & Reel (TR) | 100ns | 2 | 7V | -40℃~+100℃ | 10kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | OPI155 | OPTEK | 5Mbit/s 7V DC Logic Output Optoisolators ROHS | C6248654 | - | Bag-packed | 70ns;120ns | 1 | 7V | -40℃~+85℃ | - | DC | 5Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9122-F3-AX | RENESAS | 1Mbit/s 7V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6629239 | SOIC-5-175mil | Tape & Reel (TR) | 700ns;500ns | 1 | 7V | -40℃~+100℃ | 15kV/us | DC | 1Mbit/s |