Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| ACNV2601-500E | Broadcom Limited | DIP-10 Logic Output Optoisolators ROHS | C6733590 | DIP-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACNV260E-000E | Broadcom Limited | 10Mbit/s 80ns 4.5V~5.5V 20kV/us DC DIP-10 Logic Output Optoisolators ROHS | C6733592 | DIP-10 | Tube-packed | 10Mbit/s | 80ns | 1 | 4.5V~5.5V | -40℃~+105℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-074L-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6733626 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-K24L-500E | Broadcom Limited | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C6733633 | SOIC-8-6.8mm | Tape & Reel (TR) | 5Mbit/s | 250ns | 2 | 2.7V~5.5V | -40℃~+105℃ | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M71U-500E | Broadcom Limited | 35ns 3V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6733639 | SOIC-5-175mil | Tape & Reel (TR) | - | 35ns | 1 | 3V~5.5V | -40℃~+125℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-W21L-500E | Broadcom Limited | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C6733641 | SOIC-6-6.8mm | Tape & Reel (TR) | 5Mbit/s | 250ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 25kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-W70L-060E | Broadcom Limited | 15Mbit/s 55ns 10kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C6733645 | SOIC-6-6.8mm | Tube-packed | 15Mbit/s | 55ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-7720-020E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6630913 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-J456-000E | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630928 | DIP-8 | Tube-packed | - | 550ns;480ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-M601-000E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6630930 | SOIC-5-175mil | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-8957001YC | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6695429 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9800101KTA | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C6695485 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACSL-6210-00RE | Broadcom/AVAGO | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C6795961 | SOIC-8 | Tube-packed | 15Mbit/s | 100ns | 2 | 3V~5.5V | -40℃~+100℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2400-300E | Broadcom/AVAGO | PDIP-8 Logic Output Optoisolators ROHS | C6795965 | PDIP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0723-000E | Broadcom/AVAGO | SOIC-8 Logic Output Optoisolators ROHS | C6795997 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2202-060E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873689 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2211#060 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C6873694 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2611-320E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873708 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-261N-360E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873713 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-261N-500E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873717 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-5300#100 | Broadcom Limited | 4.5V~30V 10kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6873729 | SMD-8P | Tube-packed | - | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-5400 | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6873731 | DIP-8 | Tube-packed | 40Mbit/s | 60ns | 1 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-5630#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873752 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-0824203KUA | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C7026851 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8876901XA | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7026872 | DIP-8 | Tube-packed | 5Mbit/s | 350ns | 2 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC |