Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | H11N1SR2M | onsemi | 4V~15V DC SOP-6-2.54mm Logic Output Optoisolators ROHS | C899489 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 4V~15V | -40℃~+85℃ | 4.17kV | - | DC | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL2530SM | onsemi | 1Mbit/s 1.5us 4.5V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899496 | SOP-8-2.54mm | Bag-packed | 2 | 4.5V~20V | -40℃~+100℃ | 2.5kV | 10kV/us | DC | 1Mbit/s | 1.5us | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL2531SDV | onsemi | 1Mbit/s 800ns 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899500 | SOP-8-2.54mm | Tape & Reel (TR) | 2 | - | -55℃~+100℃ | 2.5kV | 10kV/us | DC | 1Mbit/s | 800ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL2531SVM | onsemi | 1Mbit/s 800ns 4.5V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899503 | SOP-8-2.54mm | Bag-packed | 2 | 4.5V~20V | -40℃~+100℃ | 2.5kV | 10kV/us | DC | 1Mbit/s | 800ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL2531TSVM | onsemi | 1Mbit/s 800ns 4.5V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899504 | SOP-8-2.54mm | Bag-packed | 2 | 4.5V~20V | -40℃~+100℃ | 2.5kV | 10kV/us | DC | 1Mbit/s | 800ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL2601V | onsemi | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899511 | DIP-8 | Tube-packed | 1 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 5kV/us | DC | 10Mbit/s | 75ns | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL2630SDV | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899521 | SOP-8-2.54mm | Tape & Reel (TR) | 2 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 10kV/us | DC | 10Mbit/s | 75ns | ||
| Min: 1 Mult: 1 | 0 | HCPL2631S | onsemi | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899528 | SOP-8-2.54mm | Tube-packed | 2 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 5kV/us | DC | 10Mbit/s | 75ns | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL2631SDM | onsemi | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899529 | SOP-8-2.54mm | Tape & Reel (TR) | 2 | 4.5V~5.5V | -40℃~+100℃ | 5kV | 5kV/us | DC | 10Mbit/s | 75ns | ||
| Min: 1 Mult: 1 | 0 | MID400V | onsemi | AC,DC DIP-8 Logic Output Optoisolators ROHS | C899757 | DIP-8 | Tube-packed | 1 | - | -40℃~+85℃ | 2.5kV | - | AC,DC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL4503SDM | onsemi | 1Mbit/s 800ns 4.5V~20V 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899550 | SOP-8-2.54mm | Tape & Reel (TR) | 1 | 4.5V~20V | -40℃~+100℃ | 2.5kV | 15kV/us | DC | 1Mbit/s | 800ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL0534 | onsemi | 1Mbit/s 800ns 15kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C891325 | SOIC-8 | Tube-packed | 2 | - | -40℃~+85℃ | 2.5kV@AC | 15kV/us | DC | 1Mbit/s | 800ns | ||
| Min: 1 Mult: 1 | 0 | 5962-8957103KYC | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6823050 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 5962-9085501HPA | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6823056 | DIP-8 | Tube-packed | 1 | 4.5V~5.5V | -55℃~+125℃ | - | 1kV/us | DC | 10Mbit/s | 100ns | ||
| Min: 1 Mult: 1 | 0 | 5962-9800102KPC | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6823067 | DIP-8 | Tube-packed | 2 | 4.5V~5.5V | -55℃~+125℃ | - | 1kV/us | DC | 10Mbit/s | 100ns | ||
| Min: 1 Mult: 1 | 0 | 5962-8957202KXA | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C6695450 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9085501KXA | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6695466 | DIP-8 | Tube-packed | 1 | 4.5V~5.5V | -55℃~+125℃ | - | 1kV/us | DC | 10Mbit/s | 100ns | ||
| Min: 1 Mult: 1 | 0 | 5962-9800101KTA | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C6695485 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | RV1S9213ACCSP-10YC#KC0 | RENESAS | LSSO-5 Logic Output Optoisolators ROHS | C7068222 | LSSO-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-063L-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C7201458 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0723-000E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C7201467 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2212-060E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C7201483 | DIP-8 | Tube-packed | 1 | 4.5V~20V | -40℃~+85℃ | - | 5kV/us;10kV/us | DC | 5Mbit/s | 300ns | ||
| Min: 1 Mult: 1 | 0 | HCPL-2430 | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201487 | DIP-8 | Tube-packed | 2 | 4.75V~5.25V | -40℃~+85℃ | - | 1kV/us | DC | 40Mbit/s | 55ns | ||
| Min: 1 Mult: 1 | 0 | HCPL-5430#300 | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C7201516 | DIP-8 | Tube-packed | 2 | 4.75V~5.25V | -55℃~+125℃ | - | 500V/us | DC | 40Mbit/s | 60ns | ||
| Min: 1 Mult: 1 | 0 | HCPL-7721-320E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C7201531 | DIP-8 | Tube-packed | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | High Speed | 25Mbit/s | 40ns |