Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCPL-2219-060E | Broadcom Limited | 2.5Mbit/s 300ns 4.5V~20V 2.5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267508 | DIP-8 | Tube-packed | 2.5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 2.5kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-2601-520E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267526 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9123-F3-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6358724 | SOIC-5-175mil | Tape & Reel (TR) | 15Mbit/s | 60ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-M61U-000E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6458538 | SOIC-5-175mil | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+125℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-260L-300E | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630874 | DIP-8 | Tube-packed | 15Mbit/s | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | EL2611 | Everlight Elec | 10Mbit/s 75ns 7V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6239153 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 7V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-0600#060 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6267462 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-263L#020 | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204675 | DIP-8 | Tube-packed | 15Mbit/s | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACSL-6410-06TE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C6458574 | SOIC-16 | Tube-packed | 15Mbit/s | 100ns | 4 | 3V~5.5V | -40℃~+100℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-8876903FC | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C6457692 | Flatpack-16 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2361(E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C6285467 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2735(D4,E | TOSHIBA | 10Mbit/s 100ns 9V~15V 25kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6333138 | SOIC-6-300mil | Tube-packed | 10Mbit/s | 100ns | 1 | 9V~15V | -40℃~+125℃ | 25kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | PS9303L-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C6255978 | SDIP-6 | Bag-packed | 1Mbit/s | 500ns;550ns | 1 | 4.5V~20V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACSL-6420-56TE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C5553714 | SOIC-16 | Tape & Reel (TR) | 15Mbit/s | 100ns | 4 | 3V~5.5V | -40℃~+100℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 6N137#320 | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5538360 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0631#500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5649798 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2430#300 | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649823 | DIP-8 | Tube-packed | 40Mbit/s | 55ns | 2 | 4.75V~5.25V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-0466 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5649789 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACSL-6410-56TE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C5576598 | SOIC-16 | Tape & Reel (TR) | 15Mbit/s | 100ns | 4 | 3V~5.5V | -40℃~+100℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-K72T-560E | Broadcom Limited | 100ns 3V~5.5V 25kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C5576476 | SOIC-8-6.8mm | Tape & Reel (TR) | - | 100ns | 1 | 3V~5.5V | -40℃~+125℃ | 25kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 5962-88769022A | Broadcom Limited | LCCC-20(8.9x8.9) Logic Output Optoisolators ROHS | C5514410 | LCCC-20(8.9x8.9) | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2201-000E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6052292 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2232#500 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6052302 | DIP-8 | Tape & Reel (TR) | 5Mbit/s | 300ns | 2 | 4.5V~20V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLX9376(TPL,F | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C5961098 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-P483-000E | Broadcom Limited | 120ns 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C6114678 | SOIC-6-6.8mm | Tube-packed | - | 120ns | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC |