Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| PS9031-Y-V-F3-AX | RENESAS | 175ns 1.56V 50kV/us SOIC-5-300mil Logic Output Optoisolators ROHS | C17411608 | SOIC-5-300mil | Tape & Reel (TR) | 175ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-T350-300E | Broadcom Limited | 500ns 1.5V 15kV/us DIP-8 Logic Output Optoisolators ROHS | C17611728 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9332L-AX | RENESAS | 200ns 1.56V 50kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17423117 | SOIC-8-6.8mm | Bag-packed | 200ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PS9506L2-E3-AX | RENESAS | 400ns 1.56V 25kV/us SMD-8P Logic Output Optoisolators ROHS | C17393447 | SMD-8P | Tape & Reel (TR) | 400ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-T250-060E | Broadcom Limited | 500ns 1.6V 5kV/us DIP-8 Logic Output Optoisolators ROHS | C17249391 | DIP-8 | Tube-packed | 500ns | 1 | 1.6V | -20℃~+85℃ | 3.75kV | 5kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-P340-000E | Broadcom Limited | 200ns 1.55V 35kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17263808 | SOIC-6-6.8mm | Tube-packed | 200ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9309L2-V-AX | RENESAS | 1Mbit/s 200ns 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17280622 | SDIP-6 | Bag-packed | 200ns | 1 | 4.5V~20V | -40℃~+110℃ | - | 15kV/us | 1Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-T251-000E | Broadcom Limited | 1us 1.6V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17428515 | DIP-8 | Tube-packed | 1us | 1 | 1.6V | -20℃~+85℃ | 3.75kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-P302-560E | Broadcom Limited | 700ns 1.5V 10kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17392035 | SOIC-6-6.8mm | Tape & Reel (TR) | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACFL-3161-000E | Broadcom Limited | 95ns 1.55V 100kV/us SO-12 Logic Output Optoisolators ROHS | C17383873 | SO-12 | Tube-packed | 95ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 100kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5771(E | TOSHIBA | 150ns 1.65V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17218021 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.65V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-3180-560E | Broadcom Limited | 200ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17218431 | DIP-8 | Tape & Reel (TR) | 200ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNW3190-300E | Broadcom Limited | 500ns 1.6V 15kV/us SMD-8P Logic Output Optoisolators ROHS | C17419218 | SMD-8P | Tube-packed | 500ns | 1 | 1.6V | -40℃~+100℃ | 5kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | VO3120-X001 | Vishay Intertech | 400ns 1.6V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17259394 | DIP-8 | Tube-packed | 400ns | 1 | 1.6V | -40℃~+110℃ | 5.3kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9531L2-V-AX | RENESAS | 175ns 1.56V 50kV/us SMD-8P Logic Output Optoisolators ROHS | C17219467 | SMD-8P | Tube-packed | 175ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PS9552L3-E3-AX | RENESAS | 500ns 1.65V 25kV/us SMD-8P Logic Output Optoisolators ROHS | C17389741 | SMD-8P | Bag-packed | 500ns | 1 | 1.65V | -40℃~+100℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-32JT-000E | Broadcom Limited | 250ns 1.55V 30kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17592201 | SOIC-16-300mil | Tube-packed | 250ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 30kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5754(TP4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17449581 | SOIC-6-300mil | Tape & Reel (TR) | 150ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9822-2-L-AX | RENESAS | 1Mbit/s 4.5V~5.5V DC SSOP-8 Logic Output Optoisolators ROHS | C17416565 | SSOP-8 | Bag-packed | 700ns;500ns | 2 | 4.5V~5.5V | -40℃~+100℃ | - | - | 1Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | PS9351L-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17602612 | SDIP-6 | Bag-packed | 60ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 15kV/us | 15Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5754(TP,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17594336 | SOIC-6-300mil | Tape & Reel (TR) | 150ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-P345-060E | Broadcom Limited | 120ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17608442 | SOIC-6-6.8mm | Tube-packed | 120ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-3130-500E | Broadcom Limited | 500ns 1.5V 40kV/us DIP-8 Logic Output Optoisolators ROHS | C17182953 | DIP-8 | Tape & Reel (TR) | 500ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 40kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-331J-000E | Broadcom Limited | 250ns 1.6V 15kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17383825 | SOIC-16-300mil | Tube-packed | 250ns | 1 | 1.6V | -40℃~+105℃ | 5kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TLP352F(D4-TP4,F) | TOSHIBA | 200ns 1.55V 20kV/us SMD-8P Logic Output Optoisolators ROHS | C17453411 | SMD-8P | Tape & Reel (TR) | 200ns | 1 | 1.55V | -40℃~+125℃ | 3.75kV | 20kV/us | - | - |