Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PS9121-AX | RENESAS | 15Mbit/s 2.7V~3.6V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6953644 | SOIC-5-175mil | Bag-packed | 15Mbit/s | 1 | 2.7V~3.6V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS9822-2-F3-AX | RENESAS | 1Mbit/s 7V DC SSOP-8 Logic Output Optoisolators ROHS | C6953654 | SSOP-8 | Tape & Reel (TR) | 1Mbit/s | 2 | 7V | -40℃~+100℃ | - | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5400#200 | Broadcom Limited | 40Mbit/s 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6955769 | DIP-8 | Tube-packed | 40Mbit/s | 1 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824203KUA | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C7026851 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-665KL | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C7066625 | Flatpack-16 | Tray | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-M46U-000E | Broadcom Limited | 4.5V~30V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7066635 | SOIC-5-175mil | Tube-packed | - | 1 | 4.5V~30V | -40℃~+125℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-W484-000E | Broadcom Limited | 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C7066650 | SOIC-6-6.8mm | Tube-packed | - | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2270(D4-TP4,E | TOSHIBA | 20Mbit/s 2.7V~5.5V 20kV/us AC,DC SOIC-8-300mil Logic Output Optoisolators ROHS | C7068753 | SOIC-8-300mil | Tape & Reel (TR) | 20Mbit/s | 2 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | AC,DC | - | ||
| Min: 1 Mult: 1 | 0 | TLP2766A(E | TOSHIBA | 20Mbit/s 2.7V~5.5V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7068803 | SOIC-6-300mil | Tube-packed | 20Mbit/s | 1 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8876801XA | Broadcom Limited | 5Mbit/s 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7188732 | DIP-8 | Tube-packed | 5Mbit/s | 1 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5430#300 | Broadcom Limited | 40Mbit/s 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C7201516 | DIP-8 | Tube-packed | 40Mbit/s | 2 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7721-320E | Broadcom Limited | 25Mbit/s 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C7201531 | DIP-8 | Tube-packed | 25Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-M611 | Broadcom Limited | 10Mbit/s 4.5V~5.5V 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7201546 | SOIC-5-175mil | Tube-packed | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9013-Y-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C7261903 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL2601S(TA)-V | Everlight Elec | 10Mbit/s 7V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C7271410 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 1 | 7V | -40℃~+85℃ | 5kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0600#560 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C7284983 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | OPI1290-032 | OPTEK | 4.5V~16V DC Logic Output Optoisolators ROHS | C7321862 | - | Bag-packed | - | 1 | 4.5V~16V | -20℃~+75℃ | - | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RV1S9062ACCSP-10YV#SC0 | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C7354293 | LSOP-5 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2704(D4,E | TOSHIBA | 4.5V~30V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7361663 | SOIC-6-300mil | Tube-packed | - | 1 | 4.5V~30V | -40℃~+125℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP2312(V4-TPL,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C7400598 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2710(TP,E | TOSHIBA | 5Mbit/s 2.7V~5.5V 25kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7400628 | SOIC-6-300mil | Tape & Reel (TR) | 5Mbit/s | 1 | 2.7V~5.5V | -40℃~+125℃ | 25kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-T350-360E | Broadcom Limited | 1.5V 15kV/us DIP-8 Logic Output Optoisolators ROHS | C17202053 | DIP-8 | Tube-packed | - | 1 | 1.5V | -40℃~+100℃ | 15kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | PS9531L2-V-AX | RENESAS | 1.56V 50kV/us SMD-8P Logic Output Optoisolators ROHS | C17219467 | SMD-8P | Tube-packed | - | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-312U-300E | Broadcom Limited | 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17229984 | DIP-8 | Tube-packed | - | 1 | 1.5V | -40℃~+125℃ | 25kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | VO3120-X001 | Vishay Intertech | 1.6V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17259394 | DIP-8 | Tube-packed | - | 1 | 1.6V | -40℃~+110℃ | 25kV/us | - | 5.3kV |