Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | PS9505-V-AX | RENESAS | 250ns 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17204877 | DIP-8 | Bag-packed | 250ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | ACNW3430-300E | Broadcom Limited | 150ns 1.45V 100kV/us SMD-8P Logic Output Optoisolators ROHS | C17229016 | SMD-8P | Tube-packed | 150ns | 1 | 1.45V | -40℃~+105℃ | 5kV | 100kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PS9506L2-E3-AX | RENESAS | 400ns 1.56V 25kV/us SMD-8P Logic Output Optoisolators ROHS | C17393447 | SMD-8P | Tape & Reel (TR) | 400ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | VO3120 | Vishay Intertech | 400ns 1.6V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C506490 | DIP-8 | Tube-packed | 400ns | 1 | 1.6V | -40℃~+110℃ | 5.3kV | 25kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | FODM8061V | onsemi | 80ns 3V~5.5V 20kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C891205 | SOIC-5 | Tube-packed | 80ns | 1 | 3V~5.5V | -40℃~+110℃ | 3.75kV | 20kV/us | DC | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ACPL-021L-500E | Broadcom/AVAGO | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SO-8 Logic Output Optoisolators ROHS | C691919 | SO-8 | Tape & Reel (TR) | 250ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 3.75kV | 25kV/us | DC | 5Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2530-520E | Broadcom/AVAGO | 1.5us 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C692025 | SMD-8P | Tape & Reel (TR) | 1.5us | 2 | - | -55℃~+100℃ | 5kV | 1kV/us | DC | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-3140-500E | Broadcom/AVAGO | 700ns 10V~30V 25kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692036 | DIP-8 | Tape & Reel (TR) | 700ns | 1 | 10V~30V | -40℃~+100℃ | 3.75kV | 25kV/us | DC | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-4731-500E | Broadcom/AVAGO | 1.6V~18V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692052 | DIP-8 | Tape & Reel (TR) | 90us;25us | 1 | 1.6V~18V | -40℃~+85℃ | 5kV | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | 0 | HCPL-7723-000E | Broadcom/AVAGO | 50Mbit/s 22ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C692057 | DIP-8 | Tube-packed | 22ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 5kV | 10kV/us | High Speed | 50Mbit/s | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD8314T | onsemi | 500ns 16V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C605159 | SOP-6-6.8mm | Tube-packed | 500ns | 1 | 16V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | EL0452(TA) | Everlight Elec | 1Mbit/s 800ns 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C146241 | SO-8 | Tape & Reel (TR) | 800ns | 1 | - | -55℃~+100℃ | 3.75kV | 1kV/us | DC | 1Mbit/s | |||
Min: 1 Mult: 1 | 0 | TLP116A(E) | TOSHIBA | 20Mbit/s 60ns 4.5V~5.5V 10kV/us DC SOIC-5-4.6mm Logic Output Optoisolators ROHS | C146453 | SOIC-5-4.6mm | Tube-packed | 60ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 3.75kV | 10kV/us | DC | 20Mbit/s | |||
Min: 1 Mult: 1 | 0 | HCPL2611S | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C184492 | SOP-8-2.54mm | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 10kV/us | DC | 10Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-261A#500 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C21015310 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | ELW2601S(TA)-V | Everlight Elec | 10Mbit/s 100ns 7V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5729007 | SMD-8P | Tape & Reel (TR) | 100ns | 1 | 7V | -40℃~+85℃ | - | 5kV/us | DC | 10Mbit/s | |||
Min: 1 Mult: 1 | 0 | VO2630 | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5830882 | DIP-8 | Tube-packed | 75ns | 2 | 4.5V~5.5V | -40℃~+100℃ | - | 1kV/us | DC | 10Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO2631-X017T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5830886 | SMD-8P | Tape & Reel (TR) | 100ns | 2 | 4.5V~5.5V | -40℃~+100℃ | - | 5kV/us | DC | 10Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1200
| 0 | VOW2611-X001 | Vishay Intertech | 10Mbit/s 100ns 10V~30V 25kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5830993 | DIP-8 | Tape & Reel (TR) | 100ns | 1 | 10V~30V | -40℃~+100℃ | - | 25kV/us | DC | 10Mbit/s | |||
Min: 1 Mult: 1 | 0 | HCPL-2430-060E | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756534 | DIP-8 | Tube-packed | 55ns | 2 | 4.75V~5.25V | -40℃~+85℃ | - | 1kV/us | DC | 40Mbit/s | |||
Min: 1 Mult: 1 | 0 | HCPL-260L-320E | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756537 | DIP-8 | Tube-packed | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | DC | 15Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLP2110(TP,F) | TOSHIBA | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SO-8 Logic Output Optoisolators ROHS | C5798495 | SO-8 | Tape & Reel (TR) | 250ns | 2 | 2.7V~5.5V | -40℃~+125℃ | - | 25kV/us | DC | 5Mbit/s | |||
Min: 1 Mult: 1 | 0 | TLP2270(D4-LF4,E | TOSHIBA | 20Mbit/s 60ns 2.7V~5.5V 20kV/us AC,DC SOIC-8-300mil Logic Output Optoisolators ROHS | C5798497 | SOIC-8-300mil | Tube-packed | 60ns | 2 | 2.7V~5.5V | -40℃~+125℃ | - | 20kV/us | AC,DC | 20Mbit/s | |||
Min: 1 Mult: 1 | 0 | TLP2368(E) | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C5798502 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TLP2370(V4,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C5798504 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | - |