Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 5962-9085501HPA | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6823056 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP2261(LF4,E | TOSHIBA | 15Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-8-300mil Logic Output Optoisolators ROHS | C6553507 | SOIC-8-300mil | Tube-packed | 15Mbit/s | 80ns | 2 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9122-F3-AX | RENESAS | 1Mbit/s 7V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6629239 | SOIC-5-175mil | Tape & Reel (TR) | 1Mbit/s | 700ns;500ns | 1 | 7V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2411-000E | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630868 | DIP-8 | Tube-packed | 40Mbit/s | 55ns | 1 | 4.75V~5.25V | 0℃~+70℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-J456-000E | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630928 | DIP-8 | Tube-packed | - | 550ns;480ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNV2601-000E | Broadcom Limited | 10Mbit/s 80ns 4.5V~5.5V 20kV/us DC DIP-10 Logic Output Optoisolators ROHS | C6492431 | DIP-10 | Tube-packed | 10Mbit/s | 80ns | 1 | 4.5V~5.5V | -40℃~+105℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-4800-300E | Broadcom Limited | 350ns 4.5V~20V 30kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6492506 | DIP-8 | Tube-packed | - | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | 30kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M75N-560E | Broadcom Limited | 15Mbit/s 55ns 30kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6492546 | SOIC-5-175mil | Tape & Reel (TR) | 15Mbit/s | 55ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+125℃ | 30kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNV4506-000E | Broadcom Limited | 4.5V~30V 30kV/us DC DIP-10 Logic Output Optoisolators ROHS | C6492435 | DIP-10 | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-4800-060E | Broadcom Limited | 350ns 4.5V~20V 30kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6492505 | DIP-8 | Tube-packed | - | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | 30kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-772L-300E | Broadcom Limited | 25Mbit/s 40ns 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6492520 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | High Speed | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-K73L-500E | Broadcom Limited | 15Mbit/s 55ns 10kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C6854560 | SOIC-8-6.8mm | Tape & Reel (TR) | 15Mbit/s | 55ns | 2 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACSL-6300-06TE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C6854635 | SOIC-16 | Tube-packed | 15Mbit/s | 100ns | 3 | 3V~5.5V | -40℃~+100℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W611-000E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C5553645 | SOIC-6-6.8mm | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACSL-6210-50RE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SO-8 Logic Output Optoisolators ROHS | C5553710 | SO-8 | Tape & Reel (TR) | 15Mbit/s | 100ns | 2 | 3V~5.5V | -40℃~+100℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2212-300E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C5756527 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-260L-320E | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756537 | DIP-8 | Tube-packed | 15Mbit/s | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLP2110(TP,F) | TOSHIBA | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SO-8 Logic Output Optoisolators ROHS | C5798495 | SO-8 | Tape & Reel (TR) | 5Mbit/s | 250ns | 2 | 2.7V~5.5V | -40℃~+125℃ | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | VOW2611-X001 | Vishay Intertech | 10Mbit/s 100ns 10V~30V 25kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5830993 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 10V~30V | -40℃~+100℃ | 25kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP2270(D4-LF4,E | TOSHIBA | 20Mbit/s 60ns 2.7V~5.5V 20kV/us AC,DC SOIC-8-300mil Logic Output Optoisolators ROHS | C5798497 | SOIC-8-300mil | Tube-packed | 20Mbit/s | 60ns | 2 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9122-F3-N-AX | RENESAS | 1Mbit/s 2.7V~3.6V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5848117 | SOIC-5-175mil | Tape & Reel (TR) | 1Mbit/s | 700ns;500ns | 1 | 2.7V~3.6V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| VOW137-X017T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5721265 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | PS9587L2-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5829199 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS9821-1-F4-AX | California Eastern Laboratories | 15Mbit/s 75ns 2.7V~3.6V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C5829204 | SSOP-8 | Tape & Reel (TR) | 15Mbit/s | 75ns | 1 | 2.7V~3.6V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-5200 | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756550 | DIP-8 | Tube-packed | 5Mbit/s | 350ns | 1 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC |