Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-M60L-000E | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5547066 | SOIC-5-175mil | Tube-packed | 15Mbit/s | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ACPL-M72T-500E | Broadcom Limited | 100ns 3V~5.5V 25kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5547088 | SOIC-5-175mil | Tape & Reel (TR) | - | 100ns | 1 | 3V~5.5V | -40℃~+125℃ | 25kV/us | DC | - | |||
Min: 1 Mult: 1 | 0 | TLP2710(D4-LF4,E | TOSHIBA | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5985842 | SOIC-6-300mil | Tube-packed | 5Mbit/s | 250ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 25kV/us | DC | - | |||
Min: 1 Mult: 1 | 0 | TLP5702H(D4,E | TOSHIBA | 200ns 10V~30V 50kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5985877 | SOIC-6-300mil | Tube-packed | - | 200ns | 1 | 10V~30V | -40℃~+125℃ | 50kV/us | DC | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W21L-560E | Broadcom Limited | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C5937750 | SOIC-6-6.8mm | Tube-packed | 5Mbit/s | 250ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 25kV/us | DC | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-W456-500E | Broadcom Limited | 4.5V~30V 15kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5937754 | SOIC-6-300mil | Tape & Reel (TR) | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | |||
Min: 1 Mult: 1 | 0 | ACPL-W480-060E | Broadcom Limited | 350ns 4.5V~20V 20kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C5937756 | SOIC-6-6.8mm | Tube-packed | - | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | 20kV/us | DC | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACFL-6212U-500E | Broadcom Limited | SO-12 Logic Output Optoisolators ROHS | C5937470 | SO-12 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNT-H61LC-000E | Broadcom Limited | 10Mbit/s 100ns 5.5V 20kV/us DC SOIC-8-13.6mm Logic Output Optoisolators ROHS | C5937584 | SOIC-8-13.6mm | Tube-packed | 10Mbit/s | 100ns | 1 | 5.5V | -40℃~+105℃ | 20kV/us | DC | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-K71T-500E | Broadcom Limited | 35ns 3V~5.5V 15kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C5937697 | SOIC-8-6.8mm | Tape & Reel (TR) | - | 35ns | 1 | 3V~5.5V | -40℃~+125℃ | 15kV/us | DC | - | |||
Min: 1 Mult: 1 | 0 | ACPL-M21L-060E | Broadcom Limited | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5937701 | SOIC-5-175mil | Tube-packed | 5Mbit/s | 250ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 25kV/us | DC | - | |||
Min: 1 Mult: 1 | 0 | ACPL-P481-060E | Broadcom Limited | 350ns 4.5V~20V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5937733 | SOIC-6-300mil | Tube-packed | - | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | 20kV/us | DC | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACSL-7210-06RE | Broadcom Limited | 25Mbit/s 40ns 25kV/us High Speed SO-8 Logic Output Optoisolators ROHS | C5937784 | SO-8 | Tube-packed | 25Mbit/s | 40ns | 2 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 25kV/us | High Speed | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SFH6750-X007T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 100V/us DC SMD-8P Logic Output Optoisolators ROHS | C5886751 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 100V/us | DC | - | |||
Min: 1 Mult: 1 | 0 | NTE3094 | NTE ELECTRONICS, INC. | 10Mbit/s 75ns 4.5V~5.5V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C5702204 | DIP-8 | Bag-packed | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | 0℃~+70℃ | 500V/us | DC | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ACPL-021L-500E | Broadcom/AVAGO | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SO-8 Logic Output Optoisolators ROHS | C691919 | SO-8 | Tape & Reel (TR) | 5Mbit/s | 250ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 25kV/us | DC | 3.75kV | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2530-520E | Broadcom/AVAGO | 1.5us 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C692025 | SMD-8P | Tape & Reel (TR) | - | 1.5us | 2 | - | -55℃~+100℃ | 1kV/us | DC | 5kV | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-3140-500E | Broadcom/AVAGO | 700ns 10V~30V 25kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692036 | DIP-8 | Tape & Reel (TR) | - | 700ns | 1 | 10V~30V | -40℃~+100℃ | 25kV/us | DC | 3.75kV | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-4731-500E | Broadcom/AVAGO | 1.6V~18V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692052 | DIP-8 | Tape & Reel (TR) | - | 90us;25us | 1 | 1.6V~18V | -40℃~+85℃ | 1kV/us | DC | 5kV | |||
Min: 1 Mult: 1 | 0 | HCPL-7723-000E | Broadcom/AVAGO | 50Mbit/s 22ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C692057 | DIP-8 | Tube-packed | 50Mbit/s | 22ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | 5kV | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD8314T | onsemi | 500ns 16V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C605159 | SOP-6-6.8mm | Tube-packed | - | 500ns | 1 | 16V~30V | -40℃~+100℃ | 20kV/us | DC | 5kV | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2201-560E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204662 | DIP-8 | Tape & Reel (TR) | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | 0 | HCPL-261N#060 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204673 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | 0 | TLP2735(D4,E | TOSHIBA | 10Mbit/s 100ns 9V~15V 25kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6333138 | SOIC-6-300mil | Tube-packed | 10Mbit/s | 100ns | 1 | 9V~15V | -40℃~+125℃ | 25kV/us | DC | - | |||
Min: 1 Mult: 1 | 0 | TLP5702(D4-LF4,E | TOSHIBA | 200ns 15V~30V 20kV/us DC SO-6 Logic Output Optoisolators ROHS | C6333159 | SO-6 | Tube-packed | - | 200ns | 1 | 15V~30V | -40℃~+110℃ | 20kV/us | DC | - |