Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9313L2-V-E3-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C6255980 | SDIP-6 | Tape & Reel (TR) | 1Mbit/s | 750ns;500ns | 1 | 4.5V~20V | -40℃~+110℃ | 15kV/us | DC | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-074L-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6733626 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-K24L-500E | Broadcom Limited | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C6733633 | SOIC-8-6.8mm | Tape & Reel (TR) | 5Mbit/s | 250ns | 2 | 2.7V~5.5V | -40℃~+105℃ | 25kV/us | DC | |||
Min: 1 Mult: 1 | 0 | 5962-9085501KXA | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6695466 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0 | 5962-9800101KTA | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C6695485 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 5962-8957103KYC | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6823050 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 5962-9800102KPC | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6823067 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-2202-060E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873689 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-2211#060 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C6873694 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-2611-320E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873708 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-261N-360E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873713 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-261N-500E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873717 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-5300#100 | Broadcom Limited | 4.5V~30V 10kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6873729 | SMD-8P | Tube-packed | - | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | 10kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-5400 | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6873731 | DIP-8 | Tube-packed | 40Mbit/s | 60ns | 1 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-5630#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873752 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0 | PS9121-AX | RENESAS | 15Mbit/s 75ns 2.7V~3.6V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6953644 | SOIC-5-175mil | Bag-packed | 15Mbit/s | 75ns | 1 | 2.7V~3.6V | -40℃~+85℃ | 15kV/us | DC | |||
Min: 1 Mult: 1 | 0 | PS9587L1-V-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6953650 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS9822-2-F3-AX | RENESAS | 1Mbit/s 7V DC SSOP-8 Logic Output Optoisolators ROHS | C6953654 | SSOP-8 | Tape & Reel (TR) | 1Mbit/s | 700ns;500ns | 2 | 7V | -40℃~+100℃ | - | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP2361(TPL,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C7068755 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP2372(V4-TPL,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C7068774 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TLP2766A(E | TOSHIBA | 20Mbit/s 55ns 2.7V~5.5V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7068803 | SOIC-6-300mil | Tube-packed | 20Mbit/s | 55ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-P484-560E | Broadcom Limited | 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C7209880 | SOIC-6-6.8mm | Tape & Reel (TR) | - | 120ns;150ns | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | |||
Min: 1 Mult: 1 | 0 | 6N137-060E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7192041 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | H11L3S(TA) | Everlight Elec | 4us 3V~16V DC SMD-6P Logic Output Optoisolators ROHS | C7200913 | SMD-6P | Tape & Reel (TR) | - | 4us | 1 | 3V~16V | -55℃~+100℃ | - | DC | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0723-000E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C7201467 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - |