Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
1146
(0+537+609)In Stock | TLP2962(F) | TOSHIBA | 15Mbit/s 75ns 2.7V~5.5V 20kV/us DC DIP-8 Logic Output Optoisolators ROHS | C146458 | DIP-8 | Tube-packed | 15Mbit/s | 75ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 5kV | 20kV/us | DC | ||
| Min: 5 Mult: 5 |
1144
(0+0+1144)In Stock | 6N136M | UMW(Youtai Semiconductor Co., Ltd.) | 1Mbit/s 800ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2995535 | DIP-8 | Tube-packed | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1133
(0+1133+0)In Stock | HCPL-063L-560E | Broadcom/AVAGO | 15Mbit/s 75ns 10kV/us DC SOP-8 Logic Output Optoisolators ROHS | C692012 | SOP-8 | Tape & Reel (TR) | 15Mbit/s | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1127
(0+0+1127)In Stock | VO0601T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C5344579 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 4kV | 5kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1114
(150+964+0)In Stock | TLP2710(TP4,E | TOSHIBA | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5346752 | SOIC-6-300mil | Tape & Reel (TR) | 5Mbit/s | 250ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 5kV | 25kV/us | DC | ||
| Min: 1 Mult: 1 |
1103
(0+273+830)In Stock | PC925LENSZ0F | Sharp Microelectronics | 500ns 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2983166 | DIP-8 | Tube-packed | - | 500ns | 1 | - | -40℃~+100℃ | 5kV | 15kV/us | DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
1094
(0+1003+91)In Stock | 6N136S1(TA) | Everlight Elec | SMD-8P Logic Output Optoisolators ROHS | C3015393 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1083
(0+0+1083)In Stock | 6N136M | onsemi | 1Mbit/s 800ns 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C9067 | DIP-8 | Tube-packed | 1Mbit/s | 800ns | 1 | 4.5V~20V | -40℃~+100℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 |
1082
(0+1028+54)In Stock
View marketplace suppliers’ inventory
| HCPL-4506-000E | Broadcom/AVAGO | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C56410 | DIP-8 | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 3.75kV | 15kV/us | DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
1077
(0+1075+2)In Stock | CY6N137S(TP1) | OCIC | SOP-8-2.54mm Logic Output Optoisolators ROHS | C3018805 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1068
(0+0+1068)In Stock
View marketplace suppliers’ inventory
| HCPL-4506-500E | Broadcom/AVAGO | 4.5V~30V 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C545703 | SOP-8-2.54mm | Tape & Reel (TR) | - | 550ns;480ns | 1 | 4.5V~30V | -40℃~+100℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1055
(0+106+949)In Stock
View marketplace suppliers’ inventory
| ACPL-P483-500E | Broadcom/AVAGO | 120ns 4.5V~30V 30kV/us DC SO-6-4.6mm Logic Output Optoisolators ROHS | C545688 | SO-6-4.6mm | Tape & Reel (TR) | - | 120ns | 1 | 4.5V~30V | -40℃~+105℃ | 3.75kV | 30kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1044
(0+1044+0)In Stock
View marketplace suppliers’ inventory
| HCPL-0611-500E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC SOP-8 Logic Output Optoisolators ROHS | C545695 | SOP-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1 |
1040
(0+0+1040)In Stock | H11L2 | ISOCOM LIMITED | DIP-6 Logic Output Optoisolators ROHS | C36498844 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1040
(0+0+1040)In Stock | H11L3 | ISOCOM LIMITED | DIP-6 Logic Output Optoisolators ROHS | C36498845 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1035
(0+0+1035)In Stock | H11L1 | ISOCOM LIMITED | DIP-6 Logic Output Optoisolators ROHS | C36498842 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
|
1030
(0+1030+0)In Stock
View marketplace suppliers’ inventory
| HCNW137-500E | Broadcom/AVAGO | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188685 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 5kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1029
(0+123+906)In Stock
View marketplace suppliers’ inventory
| HCPL-0530-500E | Broadcom/AVAGO | 1.5us 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C193715 | SOIC-8 | - | - | 1.5us | 2 | - | -55℃~+100℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1021
(0+242+779)In Stock
View marketplace suppliers’ inventory
| TLP701(TP,F) | TOSHIBA | 700ns 10V~30V 10kV/us DC SOIC-6 Logic Output Optoisolators ROHS | C5006 | SOIC-6 | Tape & Reel (TR) | - | 700ns | 1 | 10V~30V | -40℃~+100℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1008
(0+0+1008)In Stock | LTV-5341-TP1-L | Lite-On | SOP-5-300mil Logic Output Optoisolators ROHS | C2944036 | SOP-5-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1007
(0+1007+0)In Stock
View marketplace suppliers’ inventory
| HCPL-0531-500E | Broadcom/AVAGO | 800ns 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C21432 | SO-8 | Tape & Reel (TR) | - | 800ns | 2 | - | -55℃~+100℃ | 3.75kV | 1kV/us | DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
1000
(0+0+1000)In Stock | H11L1S | AOTE | 3V~15V DC SMD-6P Logic Output Optoisolators ROHS | C41371269 | SMD-6P | Tape & Reel (TR) | - | - | - | 3V~15V | - | 5kV | - | DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
1000
(0+0+1000)In Stock | 6N136SMT/R | ISOCOM LIMITED | SMD-8P Logic Output Optoisolators ROHS | C36498833 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1000
(0+0+1000)In Stock | 6N139SMT/R | ISOCOM LIMITED | SMD-8P Logic Output Optoisolators ROHS | C36498839 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1000
(0+0+1000)In Stock | 6N138SMT/R | ISOCOM LIMITED | SMD-8P Logic Output Optoisolators ROHS | C36498837 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - |