Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | HCPL-T250-060E | Broadcom Limited | 500ns 1.6V 5kV/us DIP-8 Logic Output Optoisolators ROHS | C17249391 | DIP-8 | Tube-packed | 500ns | 1 | 1.6V | -20℃~+85℃ | 3.75kV | 5kV/us | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD3120TSR2 | onsemi | 400ns 1.5V 35kV/us SMD-8P Logic Output Optoisolators ROHS | C17207524 | SMD-8P | Bag-packed | 400ns | 1 | 1.5V | -40℃~+100℃ | 5kV | 35kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-H312-500E | Broadcom Limited | SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17423799 | SOIC-8-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACFL-3161-000E | Broadcom Limited | 95ns 1.55V 100kV/us SO-12 Logic Output Optoisolators ROHS | C17383873 | SO-12 | Tube-packed | 95ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 100kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PS9506L2-E3-AX | RENESAS | 400ns 1.56V 25kV/us SMD-8P Logic Output Optoisolators ROHS | C17393447 | SMD-8P | Tape & Reel (TR) | 400ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | TLP5752(D4-LF4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17267863 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | ACNW3430-300E | Broadcom Limited | 150ns 1.45V 100kV/us SMD-8P Logic Output Optoisolators ROHS | C17229016 | SMD-8P | Tube-packed | 150ns | 1 | 1.45V | -40℃~+105℃ | 5kV | 100kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9332L2-E3-AX | RENESAS | 200ns 1.56V 50kV/us SOIC-8 Logic Output Optoisolators ROHS | C17335857 | SOIC-8 | Tape & Reel (TR) | 200ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | TLP5754(D4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17316767 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | PS9531L2-V-AX | RENESAS | 175ns 1.56V 50kV/us SMD-8P Logic Output Optoisolators ROHS | C17219467 | SMD-8P | Tube-packed | 175ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K30T-060E | Broadcom Limited | 1.55V SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17341006 | SOIC-8-6.8mm | Tube-packed | 2ms;120us | 1 | 1.55V | -40℃~+125℃ | 5kV | - | - | - | |||
Min: 1 Mult: 1 | 0 | ACNU-4804-000E | Broadcom Limited | 1.5V 50kV/us SOIC-8-9.6mm Logic Output Optoisolators ROHS | C17338976 | SOIC-8-9.6mm | Tube-packed | 120ns;150ns | 1 | 1.5V | -40℃~+105℃ | 5kV | 50kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | PS9821-1-AX | RENESAS | 15Mbit/s 75ns 2.7V~3.6V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C17343914 | SSOP-8 | Tube-packed | 75ns | 1 | 2.7V~3.6V | -40℃~+85℃ | - | 15kV/us | 15Mbit/s | DC | |||
Min: 1 Mult: 1 | 0 | TLP5754H(D4LF4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17462878 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 35kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-K33T-000E | Broadcom Limited | 120ns 1.5V 50kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17444246 | SOIC-8-6.8mm | Tube-packed | 120ns | 1 | 1.5V | -40℃~+125℃ | 5kV | 50kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | PS9506L3-V-AX | RENESAS | 400ns 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17322397 | DIP-8 | Bag-packed | 400ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | TLP5771(E | TOSHIBA | 150ns 1.65V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17218021 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.65V | -40℃~+110℃ | 5kV | 35kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-3130-500E | Broadcom Limited | 500ns 1.5V 40kV/us DIP-8 Logic Output Optoisolators ROHS | C17182953 | DIP-8 | Tape & Reel (TR) | 500ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 40kV/us | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W343-060E | Broadcom Limited | 200ns 1.55V 35kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17263031 | SOIC-6-6.8mm | Tube-packed | 200ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 35kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | PS9309L2-V-AX | RENESAS | 1Mbit/s 200ns 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17280622 | SDIP-6 | Bag-packed | 200ns | 1 | 4.5V~20V | -40℃~+110℃ | - | 15kV/us | 1Mbit/s | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-K34T-560E | Broadcom Limited | 110ns 1.5V 50kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17232054 | SOIC-8-6.8mm | Tape & Reel (TR) | 110ns | 1 | 1.5V | -40℃~+125℃ | 5kV | 50kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-3140-060E | Broadcom Limited | 700ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17300655 | DIP-8 | Tube-packed | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 25kV/us | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-344JT-000E | Broadcom Limited | 250ns 1.55V 50kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17300751 | SOIC-16-300mil | Tube-packed | 250ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 50kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-0302 | Broadcom Limited | 700ns 1.5V 10kV/us SO-8 Logic Output Optoisolators ROHS | C17300810 | SO-8 | Tube-packed | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| HCPL-0302-500E | Broadcom Limited | 700ns 1.5V 10kV/us SO-8 Logic Output Optoisolators ROHS | C17291698 | SO-8 | Tape & Reel (TR) | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - |