Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ACPL-K342-060E | Broadcom Limited | 1.55V 25kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17347384 | SOIC-8-6.8mm | Tube-packed | 350ns;250ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5752(D4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17565675 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-P349-560E | Broadcom Limited | 110ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17558956 | SOIC-6-6.8mm | Tape & Reel (TR) | 110ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-P341-500E | Broadcom Limited | 200ns 1.55V 35kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17675218 | SOIC-6-6.8mm | Tape & Reel (TR) | 200ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-P349-000E | Broadcom Limited | 110ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17479743 | SOIC-6-6.8mm | Bag-packed | 110ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9821-1-AX | RENESAS | 15Mbit/s 75ns 2.7V~3.6V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C17343914 | SSOP-8 | Tube-packed | 75ns | 1 | 2.7V~3.6V | -40℃~+85℃ | - | 15kV/us | 15Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | TLP5751(LF4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17350459 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCNW2201-000E | Broadcom Limited | 5Mbit/s 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7284979 | DIP-8 | Tube-packed | 180ns;160ns | 1 | 4.5V~20V | -40℃~+85℃ | - | 1kV/us | 5Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2219-500E | Broadcom Limited | 2.5Mbit/s 300ns 4.5V~20V 2.5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285014 | DIP-8 | Tape & Reel (TR) | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | - | 2.5kV/us | 2.5Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-263L-000E | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285032 | DIP-8 | Tube-packed | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | 15Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7721-520E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C7285062 | DIP-8 | Tape & Reel (TR) | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | 25Mbit/s | High Speed | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2201-360E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285005 | DIP-8 | Tube-packed | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | - | 1kV/us | 5Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | PS9113-V-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C17299827 | SOIC-5-175mil | Bag-packed | 750ns;500ns | 1 | 4.5V~20V | -40℃~+100℃ | - | 15kV/us | 1Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-344JT-000E | Broadcom Limited | 250ns 1.55V 50kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17300751 | SOIC-16-300mil | Tube-packed | 250ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9505-V-AX | RENESAS | 250ns 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17204877 | DIP-8 | Bag-packed | 250ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5752H(D4TP4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17211832 | SOIC-6-300mil | Tape & Reel (TR) | 150ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9506L1-AX | RENESAS | 400ns 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17312578 | DIP-8 | Tube-packed | 400ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-3130-500E | Broadcom Limited | 500ns 1.5V 40kV/us DIP-8 Logic Output Optoisolators ROHS | C17182953 | DIP-8 | Tape & Reel (TR) | 500ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 40kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-K34T-560E | Broadcom Limited | 110ns 1.5V 50kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17232054 | SOIC-8-6.8mm | Tape & Reel (TR) | 110ns | 1 | 1.5V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-T350-360E | Broadcom Limited | 500ns 1.5V 15kV/us DIP-8 Logic Output Optoisolators ROHS | C17202053 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-T250-060E | Broadcom Limited | 500ns 1.6V 5kV/us DIP-8 Logic Output Optoisolators ROHS | C17249391 | DIP-8 | Tube-packed | 500ns | 1 | 1.6V | -20℃~+85℃ | 3.75kV | 5kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACFL-3161-000E | Broadcom Limited | 95ns 1.55V 100kV/us SO-12 Logic Output Optoisolators ROHS | C17383873 | SO-12 | Tube-packed | 95ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 100kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5771(E | TOSHIBA | 150ns 1.65V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17218021 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.65V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-3180-560E | Broadcom Limited | 200ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17218431 | DIP-8 | Tape & Reel (TR) | 200ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-P302-560E | Broadcom Limited | 700ns 1.5V 10kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17392035 | SOIC-6-6.8mm | Tape & Reel (TR) | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - |