Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | ACNV260E-000E | Broadcom Limited | 10Mbit/s 80ns 4.5V~5.5V 20kV/us DC DIP-10 Logic Output Optoisolators ROHS | C6733592 | DIP-10 | Tube-packed | 10Mbit/s | 80ns | 1 | 4.5V~5.5V | -40℃~+105℃ | 20kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M71U-500E | Broadcom Limited | 35ns 3V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6733639 | SOIC-5-175mil | Tape & Reel (TR) | - | 35ns | 1 | 3V~5.5V | -40℃~+125℃ | 15kV/us | DC | |||
Min: 1 Mult: 1 | 0 | ACPL-W70L-060E | Broadcom Limited | 15Mbit/s 55ns 10kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C6733645 | SOIC-6-6.8mm | Tube-packed | 15Mbit/s | 55ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | DC | |||
Min: 1 Mult: 1 | 0 | PS9513L3-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6953646 | DIP-8 | Tube-packed | 1Mbit/s | 750ns;500ns | 1 | 4.5V~20V | -40℃~+100℃ | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9009-Y-V-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C7030186 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9151-V-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7030189 | SOIC-5-175mil | Tape & Reel (TR) | 15Mbit/s | 60ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| HCPL-060L#500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6955712 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0720 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6955721 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0723-500E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6955723 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2200-500E | Broadcom Limited | 2.5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955731 | DIP-8 | Tape & Reel (TR) | 2.5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-2400-360E | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955743 | DIP-8 | Tube-packed | 40Mbit/s | 55ns | 1 | 4.75V~5.25V | -40℃~+85℃ | 1kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-2630-520E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955751 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 5kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-263L-020E | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955753 | DIP-8 | Tube-packed | 15Mbit/s | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-263N-000E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955755 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-263N-320E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955757 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-5400#200 | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6955769 | DIP-8 | Tube-packed | 40Mbit/s | 60ns | 1 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-7710-320E | Broadcom Limited | 12.5Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6955782 | DIP-8 | Tube-packed | 12.5Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | High Speed | |||
Min: 1 Mult: 1 | 0 | ACPL-665KL | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C7066625 | Flatpack-16 | Tray | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-K63L-000E | Broadcom Limited | 15Mbit/s 75ns 15kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C7066631 | SOIC-8-6.8mm | Tube-packed | 15Mbit/s | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | |||
Min: 1 Mult: 1 | 0 | ACPL-M46U-000E | Broadcom Limited | 550ns 4.5V~30V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7066635 | SOIC-5-175mil | Tube-packed | - | 550ns | 1 | 4.5V~30V | -40℃~+125℃ | 15kV/us | DC | |||
Min: 1 Mult: 1 | 0 | ACPL-W484-000E | Broadcom Limited | 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C7066650 | SOIC-6-6.8mm | Tube-packed | - | 120ns;150ns | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | |||
Min: 1 Mult: 1 | 0 | TLP104(V4,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C7124323 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2767(TP,E | TOSHIBA | 50Mbit/s 20ns 2.7V~5.5V 25kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7124357 | SOIC-6-300mil | Tape & Reel (TR) | 50Mbit/s | 20ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 25kV/us | DC | |||
Min: 1 Mult: 1 | 0 | TLP5772(E | TOSHIBA | 150ns 10V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7124388 | SOIC-6-300mil | Tube-packed | - | 150ns | 1 | 10V~30V | -40℃~+110℃ | 35kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9013-Y-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C7261903 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - |