Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | PS9505-V-AX | RENESAS | 250ns 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17204877 | DIP-8 | Bag-packed | 250ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9308L2-E3-AX | RENESAS | 250ns 1.56V 25kV/us SDIP-6 Logic Output Optoisolators ROHS | C17320027 | SDIP-6 | Tape & Reel (TR) | 250ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | PS9506L1-AX | RENESAS | 400ns 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17312578 | DIP-8 | Tube-packed | 400ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-P340-000E | Broadcom Limited | 200ns 1.55V 35kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17263808 | SOIC-6-6.8mm | Tube-packed | 200ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 35kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-3180-560E | Broadcom Limited | 200ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17218431 | DIP-8 | Tape & Reel (TR) | 200ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W346-000E | Broadcom Limited | SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17304571 | SOIC-6-6.8mm | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOL3120T | Vishay Intertech | SOIC-5-300mil Logic Output Optoisolators ROHS | C17326311 | SOIC-5-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PS9306L-AX | RENESAS | 400ns 1.56V 25kV/us SDIP-6 Logic Output Optoisolators ROHS | C17354231 | SDIP-6 | Bag-packed | 400ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-J312-300E | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C17440470 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-312T-300E | Broadcom Limited | 500ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17382505 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -40℃~+125℃ | 3.75kV | 25kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-P302-560E | Broadcom Limited | 700ns 1.5V 10kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17392035 | SOIC-6-6.8mm | Tape & Reel (TR) | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-W347-000E | Broadcom Limited | 110ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17382655 | SOIC-6-6.8mm | Bag-packed | 110ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 50kV/us | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNW3410-300E | Broadcom Limited | 150ns 1.45V 100kV/us SMD-8P Logic Output Optoisolators ROHS | C17341788 | SMD-8P | Tube-packed | 150ns | 1 | 1.45V | -40℃~+105℃ | 5kV | 100kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9307AL-V-E3-AX | RENESAS | 150ns 1.56V 50kV/us SDIP-6 Logic Output Optoisolators ROHS | C17341865 | SDIP-6 | Tape & Reel (TR) | 150ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | PS9332L-AX | RENESAS | 200ns 1.56V 50kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17423117 | SOIC-8-6.8mm | Bag-packed | 200ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | PS9113-V-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C17299827 | SOIC-5-175mil | Bag-packed | 750ns;500ns | 1 | 4.5V~20V | -40℃~+100℃ | - | 15kV/us | 1Mbit/s | DC | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-331J-000E | Broadcom Limited | 250ns 1.6V 15kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17383825 | SOIC-16-300mil | Tube-packed | 250ns | 1 | 1.6V | -40℃~+105℃ | 5kV | 15kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | TLP352F(D4-TP4,F) | TOSHIBA | 200ns 1.55V 20kV/us SMD-8P Logic Output Optoisolators ROHS | C17453411 | SMD-8P | Tape & Reel (TR) | 200ns | 1 | 1.55V | -40℃~+125℃ | 3.75kV | 20kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-W340-060E | Broadcom Limited | 200ns 1.55V 35kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17434208 | SOIC-6-6.8mm | Tube-packed | 200ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 35kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP700A(TP,F) | TOSHIBA | 200ns 1.55V 20kV/us SDIP-6 Logic Output Optoisolators ROHS | C17493952 | SDIP-6 | Tape & Reel (TR) | 200ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 20kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-7721-500E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C5729312 | DIP-8 | Tape & Reel (TR) | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | 25Mbit/s | High Speed | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-7720-300E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C5729306 | DIP-8 | Tube-packed | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | 25Mbit/s | High Speed | |||
Min: 1 Mult: 1 | 0 | 5962-9800104KFA | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C5515778 | Flatpack-16 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K64L-000E | Broadcom Limited | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C5576470 | SOIC-8-6.8mm | Tube-packed | 80ns | 2 | 2.7V~5.5V | -40℃~+105℃ | - | 20kV/us | 10Mbit/s | DC | |||
Min: 1 Mult: 1 | 0 | ACPL-K74T-060E | Broadcom Limited | 35ns 3V~5.5V 15kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C5576484 | SOIC-8-6.8mm | Tube-packed | 35ns | 2 | 3V~5.5V | -40℃~+125℃ | - | 15kV/us | - | DC |