Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNW3190-300E | Broadcom Limited | 500ns 1.6V 15kV/us SMD-8P Logic Output Optoisolators ROHS | C17419218 | SMD-8P | Tube-packed | 500ns | 1 | 1.6V | -40℃~+100℃ | 5kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-312T-300E | Broadcom Limited | 500ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17382505 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -40℃~+125℃ | 3.75kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-W347-000E | Broadcom Limited | 110ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17382655 | SOIC-6-6.8mm | Bag-packed | 110ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-331J-000E | Broadcom Limited | 250ns 1.6V 15kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17383825 | SOIC-16-300mil | Tube-packed | 250ns | 1 | 1.6V | -40℃~+105℃ | 5kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | 6N137WV | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C17579030 | DIP-8 | Bag-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9308L-E3-AX | RENESAS | 250ns 1.56V 25kV/us SDIP-6 Logic Output Optoisolators ROHS | C17553963 | SDIP-6 | Tape & Reel (TR) | 250ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5754(TP,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17594336 | SOIC-6-300mil | Tape & Reel (TR) | 150ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-P345-060E | Broadcom Limited | 120ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17608442 | SOIC-6-6.8mm | Tube-packed | 120ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-W340-060E | Broadcom Limited | 200ns 1.55V 35kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17434208 | SOIC-6-6.8mm | Tube-packed | 200ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9313L-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17180064 | SDIP-6 | Bag-packed | 750ns;500ns | 1 | 4.5V~20V | -40℃~+110℃ | - | 15kV/us | 1Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | OPI1290-032 | OPTEK | 5us 4.5V~16V DC Logic Output Optoisolators ROHS | C7321862 | - | Bag-packed | 5us | 1 | 4.5V~16V | -20℃~+75℃ | - | - | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2710(TP,E | TOSHIBA | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7400628 | SOIC-6-300mil | Tape & Reel (TR) | 250ns | 1 | 2.7V~5.5V | -40℃~+125℃ | - | 25kV/us | 5Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | ACNU-4804-000E | Broadcom Limited | 1.5V 50kV/us SOIC-8-9.6mm Logic Output Optoisolators ROHS | C17338976 | SOIC-8-9.6mm | Tube-packed | 120ns;150ns | 1 | 1.5V | -40℃~+105℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-3140-060E | Broadcom Limited | 700ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17300655 | DIP-8 | Tube-packed | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-0302 | Broadcom Limited | 700ns 1.5V 10kV/us SO-8 Logic Output Optoisolators ROHS | C17300810 | SO-8 | Tube-packed | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2212-060E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C7201483 | DIP-8 | Tube-packed | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | - | 5kV/us;10kV/us | 5Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-7723-320E | Broadcom Limited | 50Mbit/s 22ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C7201533 | DIP-8 | Tube-packed | 22ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | 50Mbit/s | High Speed | ||
| Min: 1 Mult: 1 | 0 | ACNV260E-000E | Broadcom Limited | 10Mbit/s 80ns 4.5V~5.5V 20kV/us DC DIP-10 Logic Output Optoisolators ROHS | C6733592 | DIP-10 | Tube-packed | 80ns | 1 | 4.5V~5.5V | -40℃~+105℃ | - | 20kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-8876801XA | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7188732 | DIP-8 | Tube-packed | 350ns | 1 | 4.5V~20V | -55℃~+125℃ | - | 1kV/us | 5Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 5962-8876801PA | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7188728 | DIP-8 | Tube-packed | 350ns | 1 | 4.5V~20V | -55℃~+125℃ | - | 1kV/us | 5Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | H11L3S(TA) | Everlight Elec | 4us 3V~16V DC SMD-6P Logic Output Optoisolators ROHS | C7200913 | SMD-6P | Tape & Reel (TR) | 4us | 1 | 3V~16V | -55℃~+100℃ | - | - | - | DC | ||
| Min: 1 Mult: 1 | 0 | 6N137-060E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7192041 | DIP-8 | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9351L-V-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C7328713 | SDIP-6 | Tape & Reel (TR) | 60ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 15kV/us | 15Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS9822-2-F3-L-AX | RENESAS | 1Mbit/s 4.5V~5.5V DC SSOP-8 Logic Output Optoisolators ROHS | C7261919 | SSOP-8 | Tape & Reel (TR) | 700ns;500ns | 2 | 4.5V~5.5V | -40℃~+100℃ | - | - | 1Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-5430#300 | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C7201516 | DIP-8 | Tube-packed | 60ns | 2 | 4.75V~5.25V | -55℃~+125℃ | - | 500V/us | 40Mbit/s | DC |