Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0723-000E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C7201467 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2261(TP4,E | TOSHIBA | 15Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-8-300mil Logic Output Optoisolators ROHS | C7400590 | SOIC-8-300mil | Tape & Reel (TR) | 15Mbit/s | 80ns | 2 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD3120TSR2 | onsemi | 400ns 1.5V 35kV/us SMD-8P Logic Output Optoisolators ROHS | C17207524 | SMD-8P | Bag-packed | - | 400ns | 1 | 1.5V | -40℃~+100℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0302-560E | Broadcom Limited | 700ns 1.5V 10kV/us SO-8 Logic Output Optoisolators ROHS | C17459490 | SO-8 | Tape & Reel (TR) | - | 700ns | 1 | 1.5V | -40℃~+100℃ | 10kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | PS9332L-AX | RENESAS | 200ns 1.56V 50kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17423117 | SOIC-8-6.8mm | Bag-packed | - | 200ns | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-T251-000E | Broadcom Limited | 1us 1.6V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17428515 | DIP-8 | Tube-packed | - | 1us | 1 | 1.6V | -20℃~+85℃ | 10kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | HCPL-315J#500 | Broadcom Limited | 500ns 1.6V 15kV/us SOIC-12-300mil Logic Output Optoisolators ROHS | C17534186 | SOIC-12-300mil | Tape & Reel (TR) | - | 500ns | 2 | 1.6V | -40℃~+100℃ | 15kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNW3410-300E | Broadcom Limited | 150ns 1.45V 100kV/us SMD-8P Logic Output Optoisolators ROHS | C17341788 | SMD-8P | Tube-packed | - | 150ns | 1 | 1.45V | -40℃~+105℃ | 100kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | PS9506L1-AX | RENESAS | 400ns 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17312578 | DIP-8 | Tube-packed | - | 400ns | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9332L2-E3-AX | RENESAS | 200ns 1.56V 50kV/us SOIC-8 Logic Output Optoisolators ROHS | C17335857 | SOIC-8 | Tape & Reel (TR) | - | 200ns | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IS314P | Isocom Components | 200ns 1.37V 20kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17348672 | SOIC-6-6.8mm | Tape & Reel (TR) | - | 200ns | 1 | 1.37V | -40℃~+105℃ | 20kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | TLP5754(D4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17316767 | SOIC-6-300mil | Tube-packed | - | 150ns | 1 | 1.55V | -40℃~+110℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K30T-060E | Broadcom Limited | 1.55V SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17341006 | SOIC-8-6.8mm | Tube-packed | - | 2ms;120us | 1 | 1.55V | -40℃~+125℃ | - | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9307AL-V-E3-AX | RENESAS | 150ns 1.56V 50kV/us SDIP-6 Logic Output Optoisolators ROHS | C17341865 | SDIP-6 | Tape & Reel (TR) | - | 150ns | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOL3120T | Vishay Intertech | SOIC-5-300mil Logic Output Optoisolators ROHS | C17326311 | SOIC-5-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-344JT-000E | Broadcom Limited | 250ns 1.55V 50kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17300751 | SOIC-16-300mil | Tube-packed | - | 250ns | 1 | 1.55V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-3020-360E | Broadcom Limited | 700ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17473675 | DIP-8 | Tube-packed | - | 700ns | 1 | 1.5V | -40℃~+100℃ | 10kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CPC1590PTR | Littelfuse/IXYS | 1.27V FlAtpAck-8 Logic Output Optoisolators ROHS | C17491137 | FlAtpAck-8 | Tape & Reel (TR) | - | - | 1 | 1.27V | -40℃~+110℃ | - | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W349-000E | Broadcom Limited | 110ns 1.55V 100kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17500630 | SOIC-6-6.8mm | Tube-packed | - | 110ns | 1 | 1.55V | -40℃~+105℃ | 100kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5771H(TP,E | TOSHIBA | 150ns 1.65V 35kV/us SO-6 Logic Output Optoisolators ROHS | C17502952 | SO-6 | Tape & Reel (TR) | - | 150ns | 1 | 1.65V | -40℃~+125℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP700A(TP,F) | TOSHIBA | 200ns 1.55V 20kV/us SDIP-6 Logic Output Optoisolators ROHS | C17493952 | SDIP-6 | Tape & Reel (TR) | - | 200ns | 1 | 1.55V | -40℃~+110℃ | 20kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TLP352F(D4-TP4,F) | TOSHIBA | 200ns 1.55V 20kV/us SMD-8P Logic Output Optoisolators ROHS | C17453411 | SMD-8P | Tape & Reel (TR) | - | 200ns | 1 | 1.55V | -40℃~+125℃ | 20kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | PS9531L2-AX | RENESAS | 175ns 1.56V 50kV/us SMD-8P Logic Output Optoisolators ROHS | C17587359 | SMD-8P | Tube-packed | - | 175ns | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | PS9513L2-V-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SMD-8P Logic Output Optoisolators ROHS | C7261915 | SMD-8P | Tube-packed | 1Mbit/s | 750ns;500ns | 1 | 4.5V~20V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | TLP5772(E | TOSHIBA | 150ns 10V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7124388 | SOIC-6-300mil | Tube-packed | - | 150ns | 1 | 10V~30V | -40℃~+110℃ | 35kV/us | DC | - |