Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9351L-E3-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C7261912 | SDIP-6 | Tape & Reel (TR) | 15Mbit/s | 60ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS9822-2-F3-L-AX | RENESAS | 1Mbit/s 4.5V~5.5V DC SSOP-8 Logic Output Optoisolators ROHS | C7261919 | SSOP-8 | Tape & Reel (TR) | 1Mbit/s | 700ns;500ns | 2 | 4.5V~5.5V | -40℃~+100℃ | - | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL2601S(TA)-V | Everlight Elec | 10Mbit/s 75ns 7V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C7271410 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 7V | -40℃~+85℃ | 5kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-0201 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6267461 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-2601-520E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267526 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-7710 | Broadcom Limited | 12.5Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6267577 | DIP-8 | Tube-packed | 12.5Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | High Speed | |||
Min: 1 Mult: 1 | 0 | NTE3087 | NTE ELECTRONICS, INC. | 120ns 7V 150V/us DC MiNiDIP-8 Logic Output Optoisolators ROHS | C6345652 | MiNiDIP-8 | Bag-packed | - | 120ns | 1 | 7V | 0℃~+70℃ | 150V/us | DC | |||
Min: 1 Mult: 1 | 0 | 5962-0824201HXA | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6457662 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0 | 5962-0824202HYA | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6457664 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 5962-0824203KUC | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C6457668 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 5962-8876903FC | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C6457692 | Flatpack-16 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 5962-8957201EC | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C6457696 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0 | 5962-8957202KEC | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C6457698 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0 | 5962-9085501HYA | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6457702 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNV2601-000E | Broadcom Limited | 10Mbit/s 80ns 4.5V~5.5V 20kV/us DC DIP-10 Logic Output Optoisolators ROHS | C6492431 | DIP-10 | Tube-packed | 10Mbit/s | 80ns | 1 | 4.5V~5.5V | -40℃~+105℃ | 20kV/us | DC | |||
Min: 1 Mult: 1 | 0 | VO4661-X006 | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6746604 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | |||
Min: 1 Mult: 1 | 0 | VOH1016AG | Vishay Intertech | 16V 10kV/us DC DIP-6 Logic Output Optoisolators ROHS | C6349868 | DIP-6 | Tube-packed | - | 2us;1.2us | 1 | 16V | -40℃~+100℃ | 10kV/us | DC | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-4800-000E | Broadcom Limited | 350ns 4.5V~20V 30kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6458524 | DIP-8 | Tube-packed | - | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | 30kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M61U-500E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6458540 | SOIC-5-175mil | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+125℃ | 15kV/us | DC | |||
Min: 1 Mult: 1 | 0 | ACPL-M75L-060E | Broadcom Limited | 15Mbit/s 55ns 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6458542 | SOIC-5-175mil | Tube-packed | 15Mbit/s | 55ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | DC | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACSL-6410-06TE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C6458574 | SOIC-16 | Tube-packed | 15Mbit/s | 100ns | 4 | 3V~5.5V | -40℃~+100℃ | 10kV/us | DC | |||
Min: 1 Mult: 1 | 0 | 6N134#100 | Broadcom Limited | DIPBUTTJOINT-16 Logic Output Optoisolators ROHS | C6462263 | DIPBUTTJOINT-16 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| HCPL-0300-500E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6569953 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| HCPL-0601-560E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6569959 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0720-000E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6569969 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - |