Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0721 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6569971 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0721-000E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6569973 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2231#500 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6569983 | DIP-8 | Tape & Reel (TR) | 5Mbit/s | 300ns | 2 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-2611-360E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6569991 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2631-320E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6569993 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-263L-300E | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6569997 | DIP-8 | Tube-packed | 15Mbit/s | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-263L-560E | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6569999 | DIP-8 | Tape & Reel (TR) | 15Mbit/s | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-263N-020E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6570001 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9155-F3-AX | California Eastern Laboratories | SO-5 Logic Output Optoisolators ROHS | C6629245 | SO-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-260L-300E | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630874 | DIP-8 | Tube-packed | 15Mbit/s | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-7723-300 | Broadcom Limited | 50Mbit/s 22ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6630917 | DIP-8 | Tube-packed | 50Mbit/s | 22ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | |||
Min: 1 Mult: 1 | 0 | RV1S9207ACCSP-10YC#SC0 | RENESAS | LSSO-5 Logic Output Optoisolators ROHS | C6208133 | LSSO-5 | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | RV1S9262ACCSP-10YV#SC0 | RENESAS | LSSO-5 Logic Output Optoisolators ROHS | C6208141 | LSSO-5 | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-0600#060 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6267462 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2400-300E | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267510 | DIP-8 | Tube-packed | 40Mbit/s | 55ns | 1 | 4.75V~5.25V | -40℃~+85℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2630-020E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267530 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 5kV/us | DC | |||
Min: 1 Mult: 1 | 0 | OPI155 | OPTEK | 5Mbit/s 7V DC Logic Output Optoisolators ROHS | C6248654 | - | Bag-packed | 5Mbit/s | 70ns;120ns | 1 | 7V | -40℃~+85℃ | - | DC | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9122-F3-AX | RENESAS | 1Mbit/s 7V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6629239 | SOIC-5-175mil | Tape & Reel (TR) | 1Mbit/s | 700ns;500ns | 1 | 7V | -40℃~+100℃ | 15kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-0211 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6630856 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-2411-000E | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630868 | DIP-8 | Tube-packed | 40Mbit/s | 55ns | 1 | 4.75V~5.25V | 0℃~+70℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-261N-000E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630876 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-261N-320E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630878 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-5430 | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6630904 | DIP-8 | Tube-packed | 40Mbit/s | 60ns | 2 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-7720-020E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6630913 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7720-520E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6630915 | DIP-8 | Tape & Reel (TR) | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed |