Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PS9506L3-V-AX | RENESAS | 400ns 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17322397 | DIP-8 | Bag-packed | 400ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9351L-E3-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C7261912 | SDIP-6 | Tape & Reel (TR) | 60ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 15kV/us | 15Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | TLP2704(D4,E | TOSHIBA | 4.5V~30V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7361663 | SOIC-6-300mil | Tube-packed | 400ns;550ns | 1 | 4.5V~30V | -40℃~+125℃ | - | 20kV/us | - | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-8876901XA | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7026872 | DIP-8 | Tube-packed | 350ns | 2 | 4.5V~20V | -55℃~+125℃ | - | 1kV/us | 5Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | TLP2719(E | TOSHIBA | 1Mbit/s 800ns 4.5V~20V 10kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7361667 | SOIC-6-300mil | Tube-packed | 800ns | 1 | 4.5V~20V | -40℃~+100℃ | - | 10kV/us | 1Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | OPI126 | OPTEK | 250Kbps 5us 4.5V~5.5V DC Logic Output Optoisolators ROHS | C7016652 | - | Bag-packed | 5us | 1 | 4.5V~5.5V | -55℃~+100℃ | - | - | 250Kbps | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9308L2-E3-AX | RENESAS | 250ns 1.56V 25kV/us SDIP-6 Logic Output Optoisolators ROHS | C17320027 | SDIP-6 | Tape & Reel (TR) | 250ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-P484-560E | Broadcom Limited | 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C7209880 | SOIC-6-6.8mm | Tape & Reel (TR) | 120ns;150ns | 1 | 4.5V~30V | -40℃~+105℃ | - | 30kV/us | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-K24L-500E | Broadcom Limited | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C6733633 | SOIC-8-6.8mm | Tape & Reel (TR) | 250ns | 2 | 2.7V~5.5V | -40℃~+105℃ | - | 25kV/us | 5Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | TLP2719(D4-LF4,E | TOSHIBA | 1Mbit/s 800ns 4.5V~20V 10kV/us DC SO-6 Logic Output Optoisolators ROHS | C6718082 | SO-6 | Tube-packed | 800ns | 1 | 4.5V~20V | -40℃~+100℃ | - | 10kV/us | 1Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-261N-500E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873717 | DIP-8 | Tape & Reel (TR) | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-5630#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873752 | DIP-8 | Tube-packed | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | - | 1kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-9085501KXA | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6695466 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -55℃~+125℃ | - | 1kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | 6N134/883B#200 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C6700796 | DIP-16 | Tube-packed | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | - | 1kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-W21L-500E | Broadcom Limited | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C6733641 | SOIC-6-6.8mm | Tape & Reel (TR) | 250ns | 1 | 2.7V~5.5V | -40℃~+105℃ | - | 25kV/us | 5Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M71U-500E | Broadcom Limited | 35ns 3V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6733639 | SOIC-5-175mil | Tape & Reel (TR) | 35ns | 1 | 3V~5.5V | -40℃~+125℃ | - | 15kV/us | - | DC | ||
| Min: 1 Mult: 1 | 0 | ACSL-6210-00RE | Broadcom/AVAGO | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C6795961 | SOIC-8 | Tube-packed | 100ns | 2 | 3V~5.5V | -40℃~+100℃ | - | 10kV/us | 15Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2611-320E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873708 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 15kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-261N-360E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873713 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-W70L-060E | Broadcom Limited | 15Mbit/s 55ns 10kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C6733645 | SOIC-6-6.8mm | Tube-packed | 55ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | - | 10kV/us | 15Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-9800102KPC | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6823067 | DIP-8 | Tube-packed | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | - | 1kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 5962-9085501HPA | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6823056 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -55℃~+125℃ | - | 1kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2400-360E | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955743 | DIP-8 | Tube-packed | 55ns | 1 | 4.75V~5.25V | -40℃~+85℃ | - | 1kV/us | 40Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-263L-020E | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955753 | DIP-8 | Tube-packed | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | 15Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-5600#200 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630905 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -55℃~+125℃ | - | 1kV/us | 10Mbit/s | DC |