Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| FOD3150SDV | onsemi | 15V~30V 20kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899252 | SOP-8-2.54mm | Tape & Reel (TR) | 1 | 15V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | MID400V | onsemi | AC,DC DIP-8 Logic Output Optoisolators ROHS | C899757 | DIP-8 | Tube-packed | 1 | - | -40℃~+85℃ | 2.5kV | - | AC,DC | - | ||
| Min: 1 Mult: 1 | 0 | FOD8342TV | onsemi | 10V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C900922 | SOP-6-6.8mm | Tube-packed | 1 | 10V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | FOD8384V | onsemi | 15V~30V 35kV/us DC SOIC-5-8.8mm Logic Output Optoisolators ROHS | C900927 | SOIC-5-8.8mm | Tube-packed | 1 | 15V~30V | -40℃~+100℃ | 5kV | 35kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HCPL0501R2V | onsemi | 1Mbit/s 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C903761 | SOIC-8 | Tape & Reel (TR) | 1 | - | -40℃~+85℃ | 2.5kV | 1kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2430-300E | Broadcom/AVAGO | 40Mbit/s 4.75V~5.25V 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C2686012 | SOP-8-2.54mm | Tube-packed | 2 | 4.75V~5.25V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | 40Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-061L-000E | Broadcom/AVAGO | 10Mbit/s 2.7V~5.5V 20kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C2686017 | SOIC-8 | Tube-packed | 1 | 2.7V~5.5V | -40℃~+105℃ | 3.75kV | 20kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N137-X009T | Vishay Intertech | 10Mbit/s 4.5V~5.5V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C2920841 | SMD-8P | Tape & Reel (TR) | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | TLP2391 | TOSHIBA | SOP-5 Logic Output Optoisolators ROHS | C5155303 | SOP-5 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| TLP718(TP,F) | TOSHIBA | SOIC-6 Logic Output Optoisolators ROHS | C5156045 | SOIC-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2745(TP4,E(O | TOSHIBA | SOIC-6 Logic Output Optoisolators ROHS | C5331596 | SOIC-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8876802KPA | Broadcom Limited | 5Mbit/s 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5514405 | DIP-8 | Tube-packed | 1 | 4.5V~20V | -55℃~+125℃ | - | 1kV/us | DC | 5Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 5962-88769022A | Broadcom Limited | LCCC-20(8.9x8.9) Logic Output Optoisolators ROHS | C5514410 | LCCC-20(8.9x8.9) | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-M60L-000E | Broadcom Limited | 15Mbit/s 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5547066 | SOIC-5-175mil | Tube-packed | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1 | 0 | PS9587-AX | RENESAS | 10Mbit/s 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5711091 | DIP-8 | Tube-packed | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 15kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | ELW2601S(TA)-V | Everlight Elec | 10Mbit/s 7V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5729007 | SMD-8P | Tape & Reel (TR) | 1 | 7V | -40℃~+85℃ | - | 5kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-7721-500E | Broadcom Limited | 25Mbit/s 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C5729312 | DIP-8 | Tape & Reel (TR) | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | - | 25Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-063A | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5756503 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2370(V4,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C5798504 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VO2630 | Vishay Intertech | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5830882 | DIP-8 | Tube-packed | 2 | 4.5V~5.5V | -40℃~+100℃ | - | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 6N134#300 | Broadcom Limited | DIP-16 Logic Output Optoisolators ROHS | C5912565 | DIP-16 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACFL-6212U-500E | Broadcom Limited | SO-12 Logic Output Optoisolators ROHS | C5937470 | SO-12 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W21L-560E | Broadcom Limited | 5Mbit/s 2.7V~5.5V 25kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C5937750 | SOIC-6-6.8mm | Tube-packed | 1 | 2.7V~5.5V | -40℃~+105℃ | - | 25kV/us | DC | 5Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLX9376(TPL,F | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C5961098 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL2601S1(TA) | Everlight Elec | 10Mbit/s 7V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6032879 | SMD-8P | Tape & Reel (TR) | 1 | 7V | -40℃~+85℃ | - | 5kV/us | DC | 10Mbit/s |