Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | HCPL-2212-060E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C7201483 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-2430 | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201487 | DIP-8 | Tube-packed | 40Mbit/s | 55ns | 2 | 4.75V~5.25V | -40℃~+85℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-2630#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201494 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 5kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-5430#300 | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C7201516 | DIP-8 | Tube-packed | 40Mbit/s | 60ns | 2 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-7721-320E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C7201531 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | |||
Min: 1 Mult: 1 | 0 | HCPL-7723-320E | Broadcom Limited | 50Mbit/s 22ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C7201533 | DIP-8 | Tube-packed | 50Mbit/s | 22ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-M456-000E | Broadcom Limited | 4.5V~30V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7201544 | SOIC-5-175mil | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-M611 | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7201546 | SOIC-5-175mil | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-060L | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6204655 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-263L#020 | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204675 | DIP-8 | Tube-packed | 15Mbit/s | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-4506 | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204677 | DIP-8 | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-4506-060E | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204678 | DIP-8 | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-2219-060E | Broadcom Limited | 2.5Mbit/s 300ns 4.5V~20V 2.5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267508 | DIP-8 | Tube-packed | 2.5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 2.5kV/us | DC | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2400-300E | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267510 | DIP-8 | Tube-packed | 40Mbit/s | 55ns | 1 | 4.75V~5.25V | -40℃~+85℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2630-020E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267530 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 5kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-6650 | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C6267575 | Flatpack-16 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | OPI155 | OPTEK | 5Mbit/s 7V DC Logic Output Optoisolators ROHS | C6248654 | - | Bag-packed | 5Mbit/s | 70ns;120ns | 1 | 7V | -40℃~+85℃ | - | DC | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-4800-000E | Broadcom Limited | 350ns 4.5V~20V 30kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6458524 | DIP-8 | Tube-packed | - | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | 30kV/us | DC | |||
Min: 1 Mult: 1 | 0 | ACPL-M61U-000E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6458538 | SOIC-5-175mil | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+125℃ | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M61U-500E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6458540 | SOIC-5-175mil | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+125℃ | 15kV/us | DC | |||
Min: 1 Mult: 1 | 0 | 6N134#100 | Broadcom Limited | DIPBUTTJOINT-16 Logic Output Optoisolators ROHS | C6462263 | DIPBUTTJOINT-16 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNV2601-000E | Broadcom Limited | 10Mbit/s 80ns 4.5V~5.5V 20kV/us DC DIP-10 Logic Output Optoisolators ROHS | C6492431 | DIP-10 | Tube-packed | 10Mbit/s | 80ns | 1 | 4.5V~5.5V | -40℃~+105℃ | 20kV/us | DC | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNV4506-000E | Broadcom Limited | 4.5V~30V 30kV/us DC DIP-10 Logic Output Optoisolators ROHS | C6492435 | DIP-10 | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-4800-300E | Broadcom Limited | 350ns 4.5V~20V 30kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6492506 | DIP-8 | Tube-packed | - | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | 30kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | H11L1S(TA)-V | Everlight Elec | 4us 3V~16V DC SMD-6P Logic Output Optoisolators ROHS | C6569443 | SMD-6P | Tape & Reel (TR) | - | 4us | 1 | 3V~16V | -55℃~+100℃ | - | DC |