Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7720-520E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6630915 | DIP-8 | Tape & Reel (TR) | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-M601-000E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6630930 | SOIC-5-175mil | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 5kV/us | DC | - | |||
Min: 1 Mult: 1 | 0 | TLP5702H(E | TOSHIBA | 200ns 10V~30V 50kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6553546 | SOIC-6-300mil | Tube-packed | - | 200ns | 1 | 10V~30V | -40℃~+125℃ | 50kV/us | DC | - | |||
Min: 1 Mult: 1 | 0 | TLP5772H(D4,E | TOSHIBA | 150ns 10V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6553560 | SOIC-6-300mil | Tube-packed | - | 150ns | 1 | 10V~30V | -40℃~+125℃ | 35kV/us | DC | - | |||
Min: 1 Mult: 1 | 0 | 6N134/883B#200 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C6700796 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | 0 | 5962-8957101YA | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6695444 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 5962-8957202KXA | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C6695450 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 5962-9085501HPA | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6823056 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | 0 | TLP2372(E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C6881308 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-3180-060 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C20475868 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-J314#500 | Broadcom Limited | 8-DIP Gull Wing Logic Output Optoisolators ROHS | C20577588 | 8-DIP Gull Wing | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-J456#500 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C20659774 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2631#520 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C20730845 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-7720-020 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C20732846 | - | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TLP5701(LF4,E | TOSHIBA | 500ns 1.57V 20kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C7400654 | SOIC-6-300mil | Tube-packed | - | 500ns | 1 | 1.57V | -40℃~+110℃ | 20kV/us | - | 5kV | |||
Min: 1 Mult: 1 | 0 | PS9313L-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17180064 | SDIP-6 | Bag-packed | 1Mbit/s | 750ns;500ns | 1 | 4.5V~20V | -40℃~+110℃ | 15kV/us | DC | - | |||
Min: 1 Mult: 1 | 0 | PS9309L2-V-AX | RENESAS | 1Mbit/s 200ns 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17280622 | SDIP-6 | Bag-packed | 1Mbit/s | 200ns | 1 | 4.5V~20V | -40℃~+110℃ | 15kV/us | DC | - | |||
Min: 1 Mult: 1 | 0 | PS9506L1-AX | RENESAS | 400ns 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17312578 | DIP-8 | Tube-packed | - | 400ns | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | 5kV | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD3120TSR2 | onsemi | 400ns 1.5V 35kV/us SMD-8P Logic Output Optoisolators ROHS | C17207524 | SMD-8P | Bag-packed | - | 400ns | 1 | 1.5V | -40℃~+100℃ | 35kV/us | - | 5kV | |||
Min: 1 Mult: 1 | 0 | PS9506L3-V-AX | RENESAS | 400ns 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17322397 | DIP-8 | Bag-packed | - | 400ns | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | 5kV | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K30T-060E | Broadcom Limited | 1.55V SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17341006 | SOIC-8-6.8mm | Tube-packed | - | 2ms;120us | 1 | 1.55V | -40℃~+125℃ | - | - | 5kV | |||
Min: 1 Mult: 1 | 0 | HCPL-3120#560 | Broadcom Limited | 8-DIP Gull Wing Logic Output Optoisolators ROHS | C20577579 | 8-DIP Gull Wing | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2631TP1F | TOSHIBA | Logic Output Optoisolators ROHS | C20695650 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | H11L3 | Everlight Elec | DIP-6 Logic Output Optoisolators ROHS | C19138866 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-T251-000E | Broadcom Limited | 1us 1.6V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17428515 | DIP-8 | Tube-packed | - | 1us | 1 | 1.6V | -20℃~+85℃ | 10kV/us | - | 3.75kV |