Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCNW4503-000E | Broadcom/AVAGO | 1Mbit/s 1us 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C188690 | DIP-8 | Tube-packed | 1Mbit/s | 1us | 1 | - | -55℃~+100℃ | 3.75kV | 15kV/us | DC | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0631-000E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC SO-8 Logic Output Optoisolators ROHS | C188702 | SO-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2200-000E | Broadcom/AVAGO | 2.5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C188737 | DIP-8 | Tube-packed | 2.5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2232-300E | Broadcom/AVAGO | 5Mbit/s 300ns 4.5V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188739 | SOP-8-2.54mm | Tube-packed | 5Mbit/s | 300ns | 2 | 4.5V~20V | -40℃~+85℃ | 5kV | 10kV/us | DC | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-3120-300E | Broadcom/AVAGO | 500ns 15V~30V 25kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188743 | SOP-8-2.54mm | Tube-packed | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | 3.75kV | 25kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-260L-320 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C20883558 | - | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-2630#320 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C20883559 | - | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ACPL-021L-500E | Broadcom/AVAGO | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SO-8 Logic Output Optoisolators ROHS | C691919 | SO-8 | Tape & Reel (TR) | 5Mbit/s | 250ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 3.75kV | 25kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2530-520E | Broadcom/AVAGO | 1.5us 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C692025 | SMD-8P | Tape & Reel (TR) | - | 1.5us | 2 | - | -55℃~+100℃ | 5kV | 1kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-3140-500E | Broadcom/AVAGO | 700ns 10V~30V 25kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692036 | DIP-8 | Tape & Reel (TR) | - | 700ns | 1 | 10V~30V | -40℃~+100℃ | 3.75kV | 25kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-4731-500E | Broadcom/AVAGO | 1.6V~18V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692052 | DIP-8 | Tape & Reel (TR) | - | 90us;25us | 1 | 1.6V~18V | -40℃~+85℃ | 5kV | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-7723-000E | Broadcom/AVAGO | 50Mbit/s 22ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C692057 | DIP-8 | Tube-packed | 50Mbit/s | 22ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 5kV | 10kV/us | High Speed | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD8314T | onsemi | 500ns 16V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C605159 | SOP-6-6.8mm | Tube-packed | - | 500ns | 1 | 16V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | |||
Min: 1 Mult: 1 | 0 | FODM8061V | onsemi | 80ns 3V~5.5V 20kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C891205 | SOIC-5 | Tube-packed | - | 80ns | 1 | 3V~5.5V | -40℃~+110℃ | 3.75kV | 20kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-7710-020 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C21300150 | - | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PC923L0NSZ0F | Sharp Microelectronics | DIP-8 Logic Output Optoisolators ROHS | C19338097 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PC923X | Sharp Microelectronics | DIP-8 Logic Output Optoisolators ROHS | C19437748 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-K312-000E | Broadcom Limited | SOIC-8-6.8mm Logic Output Optoisolators ROHS | C19128614 | SOIC-8-6.8mm | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-3130-360E | Broadcom Limited | 500ns 1.5V 40kV/us DIP-8 Logic Output Optoisolators ROHS | C17616437 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 40kV/us | - | |||
Min: 1 Mult: 1 | 0 | 6N137WV | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C17579030 | DIP-8 | Bag-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | DC | |||
Min: 1 Mult: 1 | 0 | ACPL-P345-060E | Broadcom Limited | 120ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17608442 | SOIC-6-6.8mm | Tube-packed | - | 120ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 50kV/us | - | |||
Min: 1 Mult: 1 | 0 | TLP5214(E | TOSHIBA | 150ns 1.7V 35kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17691815 | SOIC-16-300mil | Tube-packed | - | 150ns | 1 | 1.7V | -40℃~+110℃ | 5kV | 35kV/us | - | |||
Min: 1 Mult: 1 | 0 | HCPL-T250-300E | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C17684339 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-P341-500E | Broadcom Limited | 200ns 1.55V 35kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17675218 | SOIC-6-6.8mm | Tape & Reel (TR) | - | 200ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 35kV/us | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO3120-X019T | Vishay Intertech | 400ns 1.6V 25kV/us SMD-8P Logic Output Optoisolators ROHS | C17650262 | SMD-8P | Tape & Reel (TR) | - | 400ns | 1 | 1.6V | -40℃~+110℃ | 5.3kV | 25kV/us | - |