Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PS9552L2-AX | RENESAS | 500ns 1.65V 25kV/us SMD-8P Logic Output Optoisolators ROHS | C17539138 | SMD-8P | Bag-packed | 500ns | 1 | 1.65V | -40℃~+100℃ | 5kV | 25kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-W302-060E | Broadcom Limited | 700ns 1.5V 10kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17639819 | SOIC-6-300mil | Tube-packed | 700ns | 1 | 1.5V | -40℃~+100℃ | 5kV | 10kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-352J-000E | Broadcom Limited | 150ns 1.55V 100kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17693912 | SOIC-16-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 100kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | PS9317L-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17656937 | SDIP-6 | Bag-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 15kV/us | 10Mbit/s | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-W345-560E | Broadcom Limited | 120ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17605473 | SOIC-6-6.8mm | Tape & Reel (TR) | 120ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 50kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-312U-500E | Broadcom Limited | 500ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17692324 | DIP-8 | Tape & Reel (TR) | 500ns | 1 | 1.5V | -40℃~+125℃ | 3.75kV | 25kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-314J | Broadcom Limited | 700ns 1.5V 25kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17663375 | SOIC-16-300mil | Tube-packed | 700ns | 2 | 1.5V | -40℃~+100℃ | 5kV | 25kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-3150-300E | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C17683773 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PS9905-Y-AX | RENESAS | 150ns 1.56V 25kV/us SOIC-8-13.8mm Logic Output Optoisolators ROHS | C17599558 | SOIC-8-13.8mm | Bag-packed | 150ns | 1 | 1.56V | -40℃~+110℃ | 7.5kV | 25kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | PS9303L2-V-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17578783 | SDIP-6 | Bag-packed | 500ns;550ns | 1 | 4.5V~20V | -40℃~+100℃ | - | 15kV/us | 1Mbit/s | DC | |||
Min: 1 Mult: 1 | 0 | TLP351A(F) | TOSHIBA | DIP-8 Logic Output Optoisolators ROHS | C17529282 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | VO3150A | Vishay Intertech | 400ns 1.3V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17548654 | DIP-8 | Tube-packed | 400ns | 1 | 1.3V | -40℃~+110℃ | 5.3kV | 25kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-P349-560E | Broadcom Limited | 110ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17558956 | SOIC-6-6.8mm | Tape & Reel (TR) | 110ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 50kV/us | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-T350-060E | Broadcom Limited | 500ns 1.5V 15kV/us DIP-8 Logic Output Optoisolators ROHS | C17568677 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 15kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-337J-000E | Broadcom Limited | 1.55V 30kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17547703 | SOIC-16-300mil | Bag-packed | 220ns;250ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 30kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | PS9122-AX | RENESAS | 1Mbit/s 2.7V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C17577780 | SOIC-5-175mil | Bag-packed | 700ns;500ns | 1 | 2.7V~5.5V | -40℃~+100℃ | - | 15kV/us | 1Mbit/s | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | IS314P | Isocom Components | 200ns 1.37V 20kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17348672 | SOIC-6-6.8mm | Tape & Reel (TR) | 200ns | 1 | 1.37V | -40℃~+105℃ | 5kV | 20kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | CPC1590PTR | Littelfuse/IXYS | 1.27V FlAtpAck-8 Logic Output Optoisolators ROHS | C17491137 | FlAtpAck-8 | Tape & Reel (TR) | - | 1 | 1.27V | -40℃~+110℃ | 3.75kV | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-P340-560E | Broadcom Limited | SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17396781 | SOIC-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0302-560E | Broadcom Limited | 700ns 1.5V 10kV/us SO-8 Logic Output Optoisolators ROHS | C17459490 | SO-8 | Tape & Reel (TR) | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-T350-300E | Broadcom Limited | 500ns 1.5V 15kV/us DIP-8 Logic Output Optoisolators ROHS | C17611728 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 15kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 850
| 0 | HCPL-315J#500 | Broadcom Limited | 500ns 1.6V 15kV/us SOIC-12-300mil Logic Output Optoisolators ROHS | C17534186 | SOIC-12-300mil | Tape & Reel (TR) | 500ns | 2 | 1.6V | -40℃~+100℃ | 5kV | 15kV/us | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W343-000E | Broadcom Limited | SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17524786 | SOIC-6-6.8mm | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PS9552L3-E3-AX | RENESAS | 500ns 1.65V 25kV/us SMD-8P Logic Output Optoisolators ROHS | C17389741 | SMD-8P | Bag-packed | 500ns | 1 | 1.65V | -40℃~+100℃ | 5kV | 25kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5771H(TP,E | TOSHIBA | 150ns 1.65V 35kV/us SO-6 Logic Output Optoisolators ROHS | C17502952 | SO-6 | Tape & Reel (TR) | 150ns | 1 | 1.65V | -40℃~+125℃ | 5kV | 35kV/us | - | - |