Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-7710-500E | Broadcom Limited | 12.5Mbit/s 40ns 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C6570033 | DIP-8 | Tape & Reel (TR) | 12.5Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7723-320E | Broadcom Limited | 50Mbit/s 22ns 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C7201533 | DIP-8 | Tube-packed | 50Mbit/s | 22ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-772L-060E | Broadcom Limited | 25Mbit/s 40ns 10kV/us DIP-8 Logic Output Optoisolators ROHS | C5937683 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7710-320E | Broadcom Limited | 12.5Mbit/s 40ns 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C6955782 | DIP-8 | Tube-packed | 12.5Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7721-520E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C7285062 | DIP-8 | Tape & Reel (TR) | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-7720-300E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C5729306 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-772L-300E | Broadcom Limited | 25Mbit/s 40ns 10kV/us DIP-8 Logic Output Optoisolators ROHS | C6492520 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7720-020E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C6630913 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7721-320E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C7201531 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-7721-500E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C5729312 | DIP-8 | Tape & Reel (TR) | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACSL-7210-06RE | Broadcom Limited | 25Mbit/s 40ns 25kV/us SO-8 Logic Output Optoisolators ROHS | C5937784 | SO-8 | Tube-packed | 25Mbit/s | 40ns | 2 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-772L-000E | Broadcom Limited | 25Mbit/s 40ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6492517 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| TLP718(TP,F) | TOSHIBA | SOIC-6 Logic Output Optoisolators ROHS | C5156045 | SOIC-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-263L-320E | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204676 | DIP-8 | Tube-packed | 15Mbit/s | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| VOW137-X017T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5721265 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2400-300E | Broadcom/AVAGO | PDIP-8 Logic Output Optoisolators ROHS | C6795965 | PDIP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9817A-2-V-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C5711095 | SSOP-8 | Bag-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2710(TP,E | TOSHIBA | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7400628 | SOIC-6-300mil | Tape & Reel (TR) | 5Mbit/s | 250ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 25kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SFH6750-X007T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 100V/us DC SMD-8P Logic Output Optoisolators ROHS | C5886751 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 100V/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| HCPL0501R2 | onsemi | 1Mbit/s 800ns 1kV/us DC SOP-8 Logic Output Optoisolators ROHS | C257710 | SOP-8 | - | 1Mbit/s | 800ns | 1 | - | -40℃~+85℃ | 1kV/us | DC | 2.5kV | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HCPL0501R2V | onsemi | 1Mbit/s 800ns 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C903761 | SOIC-8 | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | - | -40℃~+85℃ | 1kV/us | DC | 2.5kV | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| PS9009-Y-V-F3-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C6737999 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP118(E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C6881298 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL0534 | onsemi | 1Mbit/s 800ns 15kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C891325 | SOIC-8 | Tube-packed | 1Mbit/s | 800ns | 2 | - | -40℃~+85℃ | 15kV/us | DC | 2.5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL2631V | onsemi | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899533 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 5kV/us | DC | 2.5kV |