Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP104(TPR,E) | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C6881296 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TLP118(E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C6881298 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 5962-0824203KUA | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C7026851 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 5962-8876901XA | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7026872 | DIP-8 | Tube-packed | 5Mbit/s | 350ns | 2 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-061A-000E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C7201452 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-063L-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C7201458 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-5430#300 | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C7201516 | DIP-8 | Tube-packed | 40Mbit/s | 60ns | 2 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-M456-000E | Broadcom Limited | 4.5V~30V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7201544 | SOIC-5-175mil | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | |||
Min: 1 Mult: 1 | 0 | HCPL-M611 | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7201546 | SOIC-5-175mil | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | |||
Min: 1 Mult: 1 | 0 | PS9822-2-L-AX | RENESAS | 1Mbit/s 4.5V~5.5V DC SSOP-8 Logic Output Optoisolators ROHS | C17416565 | SSOP-8 | Bag-packed | 1Mbit/s | 700ns;500ns | 2 | 4.5V~5.5V | -40℃~+100℃ | - | DC | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-P340-560E | Broadcom Limited | SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17396781 | SOIC-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNW3410-300E | Broadcom Limited | 150ns 1.45V 100kV/us SMD-8P Logic Output Optoisolators ROHS | C17341788 | SMD-8P | Tube-packed | - | 150ns | 1 | 1.45V | -40℃~+105℃ | 100kV/us | - | 5kV | |||
Min: 1 Mult: 1 | 0 | VO3120-X001 | Vishay Intertech | 400ns 1.6V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17259394 | DIP-8 | Tube-packed | - | 400ns | 1 | 1.6V | -40℃~+110℃ | 25kV/us | - | 5.3kV | |||
Min: 1 Mult: 1 | 0 | PS9113-V-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C17299827 | SOIC-5-175mil | Bag-packed | 1Mbit/s | 750ns;500ns | 1 | 4.5V~20V | -40℃~+100℃ | 15kV/us | DC | - | |||
Min: 1 Mult: 1 | 0 | PS9531-AX | California Eastern Laboratories | 175ns 1.56V 50kV/us DIP-8 Logic Output Optoisolators ROHS | C17462652 | DIP-8 | Tube-packed | - | 175ns | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | |||
Min: 1 Mult: 1 | 0 | ACPL-W340-060E | Broadcom Limited | 200ns 1.55V 35kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17434208 | SOIC-6-6.8mm | Tube-packed | - | 200ns | 1 | 1.55V | -40℃~+105℃ | 35kV/us | - | 5kV | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | TLP352F(D4-TP4,F) | TOSHIBA | 200ns 1.55V 20kV/us SMD-8P Logic Output Optoisolators ROHS | C17453411 | SMD-8P | Tape & Reel (TR) | - | 200ns | 1 | 1.55V | -40℃~+125℃ | 20kV/us | - | 3.75kV | |||
Min: 1 Mult: 1 | 0 | ACPL-K33T-000E | Broadcom Limited | 120ns 1.5V 50kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17444246 | SOIC-8-6.8mm | Tube-packed | - | 120ns | 1 | 1.5V | -40℃~+125℃ | 50kV/us | - | 5kV | |||
Min: 1 Mult: 1 | 0 | HCPL0601 | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C891327 | SOIC-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | 3.75kV | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| PS9031-Y-V-F3-AX | RENESAS | 175ns 1.56V 50kV/us SOIC-5-300mil Logic Output Optoisolators ROHS | C17411608 | SOIC-5-300mil | Tape & Reel (TR) | - | 175ns | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2400-300E | Broadcom/AVAGO | PDIP-8 Logic Output Optoisolators ROHS | C6795965 | PDIP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-4661-500E | Broadcom/AVAGO | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692050 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | 5kV | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2761(TP4,E(T | TOSHIBA | SMD-6P Logic Output Optoisolators ROHS | C20613155 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| VOW137-X017T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5721265 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | DC | - | |||
Min: 1 Mult: 1 | 0 | HCPL-3100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C19542145 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - |