Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-32JT-000E | Broadcom Limited | 250ns 1.55V 30kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17592201 | SOIC-16-300mil | Tube-packed | 250ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 30kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5754(TP4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17449581 | SOIC-6-300mil | Tape & Reel (TR) | 150ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOD3120AB-T2 | Vishay Intertech | 500ns 1.37V 35kV/us SMD-8P Logic Output Optoisolators ROHS | C17580586 | SMD-8P | Tape & Reel (TR) | 500ns | 1 | 1.37V | -40℃~+105℃ | 5.3kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-K33T-000E | Broadcom Limited | 120ns 1.5V 50kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17444246 | SOIC-8-6.8mm | Tube-packed | 120ns | 1 | 1.5V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-K312-560E | Broadcom Limited | 500ns 1.5V 15kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17445746 | SOIC-8-6.8mm | Tape & Reel (TR) | 500ns | 1 | 1.5V | -40℃~+100℃ | 5kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9303L2-V-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17578783 | SDIP-6 | Bag-packed | 500ns;550ns | 1 | 4.5V~20V | -40℃~+100℃ | - | 15kV/us | 1Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TLP352F(D4-TP4,F) | TOSHIBA | 200ns 1.55V 20kV/us SMD-8P Logic Output Optoisolators ROHS | C17453411 | SMD-8P | Tape & Reel (TR) | 200ns | 1 | 1.55V | -40℃~+125℃ | 3.75kV | 20kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNW3190-300E | Broadcom Limited | 500ns 1.6V 15kV/us SMD-8P Logic Output Optoisolators ROHS | C17419218 | SMD-8P | Tube-packed | 500ns | 1 | 1.6V | -40℃~+100℃ | 5kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PS9552L3-E3-AX | RENESAS | 500ns 1.65V 25kV/us SMD-8P Logic Output Optoisolators ROHS | C17389741 | SMD-8P | Bag-packed | 500ns | 1 | 1.65V | -40℃~+100℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | VO3120-X001 | Vishay Intertech | 400ns 1.6V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17259394 | DIP-8 | Tube-packed | 400ns | 1 | 1.6V | -40℃~+110℃ | 5.3kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACFL-3161-000E | Broadcom Limited | 95ns 1.55V 100kV/us SO-12 Logic Output Optoisolators ROHS | C17383873 | SO-12 | Tube-packed | 95ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 100kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5771(E | TOSHIBA | 150ns 1.65V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17218021 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.65V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-3180-560E | Broadcom Limited | 200ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17218431 | DIP-8 | Tape & Reel (TR) | 200ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-P302-560E | Broadcom Limited | 700ns 1.5V 10kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17392035 | SOIC-6-6.8mm | Tape & Reel (TR) | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9531L2-V-AX | RENESAS | 175ns 1.56V 50kV/us SMD-8P Logic Output Optoisolators ROHS | C17219467 | SMD-8P | Tube-packed | 175ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | VO3150A | Vishay Intertech | 400ns 1.3V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17548654 | DIP-8 | Tube-packed | 400ns | 1 | 1.3V | -40℃~+110℃ | 5.3kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-263L-000E | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285032 | DIP-8 | Tube-packed | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | 15Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7721-520E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C7285062 | DIP-8 | Tape & Reel (TR) | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | 25Mbit/s | High Speed | ||
| Min: 1 Mult: 1 | 0 | FDA217 | Littelfuse/IXYS | 1.26V DIP-8 Logic Output Optoisolators ROHS | C17552966 | DIP-8 | Tube-packed | 2ms;500us | 2 | 1.26V | -40℃~+85℃ | 3.75kV | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5771H(TP,E | TOSHIBA | 150ns 1.65V 35kV/us SO-6 Logic Output Optoisolators ROHS | C17502952 | SO-6 | Tape & Reel (TR) | 150ns | 1 | 1.65V | -40℃~+125℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5121-300 | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17489050 | DIP-8 | Bag-packed | 500ns | 1 | 1.5V | -55℃~+125℃ | 1.5kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9308L-E3-AX | RENESAS | 250ns 1.56V 25kV/us SDIP-6 Logic Output Optoisolators ROHS | C17553963 | SDIP-6 | Tape & Reel (TR) | 250ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9331L-V-AX | California Eastern Laboratories | 175ns 1.56V 50kV/us SDIP-6 Logic Output Optoisolators ROHS | C17513727 | SDIP-6 | Bag-packed | 175ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5754H(D4LF4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17462878 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOD3120AB-VT2 | Vishay Intertech | 500ns 1.37V 35kV/us SMD-8P Logic Output Optoisolators ROHS | C17502222 | SMD-8P | Tape & Reel (TR) | 500ns | 1 | 1.37V | -40℃~+105℃ | 5.3kV | 35kV/us | - | - |