Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2219-500E | Broadcom Limited | 2.5Mbit/s 300ns 4.5V~20V 2.5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285014 | DIP-8 | Tape & Reel (TR) | 2.5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 2.5kV/us | DC | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-263L-000E | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285032 | DIP-8 | Tube-packed | 15Mbit/s | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7721-520E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C7285062 | DIP-8 | Tape & Reel (TR) | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | - | |||
Min: 1 Mult: 1 | 0 | OPI1290-032 | OPTEK | 5us 4.5V~16V DC Logic Output Optoisolators ROHS | C7321862 | - | Bag-packed | - | 5us | 1 | 4.5V~16V | -20℃~+75℃ | - | DC | - | |||
Min: 1 Mult: 1 | 0 | 5962-0824201HPA | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7188649 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 5962-8876801PA | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7188728 | DIP-8 | Tube-packed | 5Mbit/s | 350ns | 1 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | 0 | 5962-8876801XA | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7188732 | DIP-8 | Tube-packed | 5Mbit/s | 350ns | 1 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | 0 | 5962-8957001YA | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C7188749 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 5962-8957201YA | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C7188760 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 5962-9685201HPC | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7188785 | DIP-8 | Tube-packed | - | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | 10kV/us | DC | - | |||
Min: 1 Mult: 1 | 0 | TLP2372(V4,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C7361655 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5752H(D4TP4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17211832 | SOIC-6-300mil | Tape & Reel (TR) | - | 150ns | 1 | 1.55V | -40℃~+125℃ | 35kV/us | - | 5kV | |||
Min: 1 Mult: 1 | 0 | ACPL-T350-360E | Broadcom Limited | 500ns 1.5V 15kV/us DIP-8 Logic Output Optoisolators ROHS | C17202053 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.5V | -40℃~+100℃ | 15kV/us | - | 3.75kV | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-3130-500E | Broadcom Limited | 500ns 1.5V 40kV/us DIP-8 Logic Output Optoisolators ROHS | C17182953 | DIP-8 | Tape & Reel (TR) | - | 500ns | 1 | 1.5V | -40℃~+100℃ | 40kV/us | - | 3.75kV | |||
Min: 1 Mult: 1 | 0 | HCPL-3140-060E | Broadcom Limited | 700ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17300655 | DIP-8 | Tube-packed | - | 700ns | 1 | 1.5V | -40℃~+100℃ | 25kV/us | - | 3.75kV | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-344JT-000E | Broadcom Limited | 250ns 1.55V 50kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17300751 | SOIC-16-300mil | Tube-packed | - | 250ns | 1 | 1.55V | -40℃~+125℃ | 50kV/us | - | 5kV | |||
Min: 1 Mult: 1 | 0 | HCPL-0302 | Broadcom Limited | 700ns 1.5V 10kV/us SO-8 Logic Output Optoisolators ROHS | C17300810 | SO-8 | Tube-packed | - | 700ns | 1 | 1.5V | -40℃~+100℃ | 10kV/us | - | 3.75kV | |||
Min: 1 Mult: 1 | 0 | PS9505-V-AX | RENESAS | 250ns 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17204877 | DIP-8 | Bag-packed | - | 250ns | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | 5kV | |||
Min: 1 Mult: 1 | 0 | PS9506L1-AX | RENESAS | 400ns 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17312578 | DIP-8 | Tube-packed | - | 400ns | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | 5kV | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD3120TSR2 | onsemi | 400ns 1.5V 35kV/us SMD-8P Logic Output Optoisolators ROHS | C17207524 | SMD-8P | Bag-packed | - | 400ns | 1 | 1.5V | -40℃~+100℃ | 35kV/us | - | 5kV | |||
Min: 1 Mult: 1 | 0 | PS9506L3-V-AX | RENESAS | 400ns 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17322397 | DIP-8 | Bag-packed | - | 400ns | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | 5kV | |||
Min: 1 Mult: 1 | 0 | PC924L0NSZ0F | Sharp Microelectronics | DIP-8 Logic Output Optoisolators ROHS | C19462552 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-3100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C19542145 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD3181SDV | onsemi | SMD-8P Logic Output Optoisolators ROHS | C19585939 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-3140#500 | Broadcom Limited | 8-DIP Gull Wing Logic Output Optoisolators ROHS | C20579603 | 8-DIP Gull Wing | Tape & Reel (TR) | - | - | - | - | - | - | - | - |