Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TLP550(F | TOSHIBA | 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C99499 | DIP-8 | Tube-packed | 2us;800ns | 1 | - | -55℃~+100℃ | 2.5kV | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICPL2631SM | Isocom Components | 10Mbit/s 100ns 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C132782 | SOP-8-2.54mm | Tube-packed | 100ns | 2 | - | -40℃~+100℃ | 5kV | 10kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HT-6N139-S1TA1 | HENGTUO ELECTRONICS | SMD-8P Logic Output Optoisolators ROHS | C34376261 | SMD-8P | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HT-6N135-S1TA1 | HENGTUO ELECTRONICS | SMD-8P Logic Output Optoisolators ROHS | C34376257 | SMD-8P | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HT-6N136-S1TA1 | HENGTUO ELECTRONICS | SMD-8P Logic Output Optoisolators ROHS | C34376258 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HT-6N138-S1TA1 | HENGTUO ELECTRONICS | SMD-8P Logic Output Optoisolators ROHS | C34376260 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-072L-500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5546973 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2430-300E | Broadcom/AVAGO | 40Mbit/s 60ns 4.75V~5.25V 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C2686012 | SOP-8-2.54mm | Tube-packed | 60ns | 2 | 4.75V~5.25V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | 40Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2767(TP,E | TOSHIBA | 50Mbit/s 20ns 2.7V~5.5V 25kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7124357 | SOIC-6-300mil | Tape & Reel (TR) | 20ns | 1 | 2.7V~5.5V | -40℃~+125℃ | - | 25kV/us | DC | 50Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0631 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C7284987 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-M60L-000E | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5547066 | SOIC-5-175mil | Tube-packed | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-M61L-000E | Broadcom Limited | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6114664 | SOIC-5-175mil | Tube-packed | 80ns | 1 | 2.7V~5.5V | -40℃~+105℃ | - | 20kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| TLP718F(D4-TP,F) | TOSHIBA | 250ns 4.5V~20V 10kV/us DC Logic Output Optoisolators ROHS | C224372 | - | Tape & Reel (TR) | 250ns | 1 | 4.5V~20V | -40℃~+100℃ | 5kV | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-263N-000E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955755 | DIP-8 | Tube-packed | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | - | 15kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CTM453(V)(T3) | CT Micro International | 1Mbit/s 800ns 15kV/us DC SOP-5-4.4mm Logic Output Optoisolators ROHS | C408017 | SOP-5-4.4mm | Tape & Reel (TR) | 800ns | 1 | - | -55℃~+100℃ | 3.75kV | 15kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1 | 0 | TLP705A(F) | TOSHIBA | 170ns 10V~30V 20kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C150172 | SDIP-6 | Tube-packed | 170ns | 1 | 10V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | TLP5701(LF4,E | TOSHIBA | 500ns 1.57V 20kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C7400654 | SOIC-6-300mil | Tube-packed | 500ns | 1 | 1.57V | -40℃~+110℃ | 5kV | 20kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2719(E | TOSHIBA | 1Mbit/s 800ns 4.5V~20V 10kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7361667 | SOIC-6-300mil | Tube-packed | 800ns | 1 | 4.5V~20V | -40℃~+100℃ | - | 10kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RV1S9960ACCSP-10YC#KC0 | RENESAS | LSDIP-8 Logic Output Optoisolators ROHS | C6669100 | LSDIP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| ACNV2601-500E | Broadcom Limited | DIP-10 Logic Output Optoisolators ROHS | C6733590 | DIP-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9151-V-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7030189 | SOIC-5-175mil | Tape & Reel (TR) | 60ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 15kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-063N | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C7284989 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2219-500E | Broadcom Limited | 2.5Mbit/s 300ns 4.5V~20V 2.5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285014 | DIP-8 | Tape & Reel (TR) | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | - | 2.5kV/us | DC | 2.5Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-2430 | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201487 | DIP-8 | Tube-packed | 55ns | 2 | 4.75V~5.25V | -40℃~+85℃ | - | 1kV/us | DC | 40Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-M456-000E | Broadcom Limited | 4.5V~30V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7201544 | SOIC-5-175mil | Tube-packed | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | - | 15kV/us | DC | - |