Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5771H(TP,E | TOSHIBA | 150ns 1.65V 35kV/us SO-6 Logic Output Optoisolators ROHS | C17502952 | SO-6 | Tape & Reel (TR) | 150ns | 1 | 1.65V | -40℃~+125℃ | 5kV | 35kV/us | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL0601R1 | onsemi | SOIC-8 Logic Output Optoisolators ROHS | C17388004 | SOIC-8 | Bag-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNW3190-300E | Broadcom Limited | 500ns 1.6V 15kV/us SMD-8P Logic Output Optoisolators ROHS | C17419218 | SMD-8P | Tube-packed | 500ns | 1 | 1.6V | -40℃~+100℃ | 5kV | 15kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOD3120AB-VT2 | Vishay Intertech | 500ns 1.37V 35kV/us SMD-8P Logic Output Optoisolators ROHS | C17502222 | SMD-8P | Tape & Reel (TR) | 500ns | 1 | 1.37V | -40℃~+105℃ | 5.3kV | 35kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-T251-000E | Broadcom Limited | 1us 1.6V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17428515 | DIP-8 | Tube-packed | 1us | 1 | 1.6V | -20℃~+85℃ | 3.75kV | 10kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5754H(TP4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17369587 | SOIC-6-300mil | Tape & Reel (TR) | 150ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 35kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-5160 | Broadcom Limited | 500ns 9kV/us DIP-16 Logic Output Optoisolators ROHS | C17370086 | DIP-16 | Bag-packed | 500ns | 1 | - | -55℃~+125℃ | 1.5kV | 9kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-K312-560E | Broadcom Limited | 500ns 1.5V 15kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17445746 | SOIC-8-6.8mm | Tape & Reel (TR) | 500ns | 1 | 1.5V | -40℃~+100℃ | 5kV | 15kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | PS9307AL2-V-AX | RENESAS | 150ns 1.56V 50kV/us SDIP-6 Logic Output Optoisolators ROHS | C17601080 | SDIP-6 | Bag-packed | 150ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | FDA217 | Littelfuse/IXYS | 1.26V DIP-8 Logic Output Optoisolators ROHS | C17552966 | DIP-8 | Tube-packed | 2ms;500us | 2 | 1.26V | -40℃~+85℃ | 3.75kV | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 750
| 0 | ACNW3430-500E | Broadcom Limited | 150ns 1.45V 100kV/us SMD-8P Logic Output Optoisolators ROHS | C17543176 | SMD-8P | Tape & Reel (TR) | 150ns | 1 | 1.45V | -40℃~+105℃ | 5kV | 100kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | 5962-0420401HYC | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17561519 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -55℃~+125℃ | 1.5kV | 10kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-5121-300 | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17489050 | DIP-8 | Bag-packed | 500ns | 1 | 1.5V | -55℃~+125℃ | 1.5kV | 10kV/us | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-32JT-000E | Broadcom Limited | 250ns 1.55V 30kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17592201 | SOIC-16-300mil | Tube-packed | 250ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 30kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-3180-300 | Broadcom Limited | 200ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17475296 | DIP-8 | Tube-packed | 200ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | PS9822-2-L-AX | RENESAS | 1Mbit/s 4.5V~5.5V DC SSOP-8 Logic Output Optoisolators ROHS | C17416565 | SSOP-8 | Bag-packed | 700ns;500ns | 2 | 4.5V~5.5V | -40℃~+100℃ | - | - | 1Mbit/s | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-3020-360E | Broadcom Limited | 700ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17473675 | DIP-8 | Tube-packed | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-W349-000E | Broadcom Limited | 110ns 1.55V 100kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17500630 | SOIC-6-6.8mm | Tube-packed | 110ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 100kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-T251-500E | Broadcom Limited | 1us 1.6V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17483899 | DIP-8 | Tape & Reel (TR) | 1us | 1 | 1.6V | -20℃~+85℃ | 3.75kV | 10kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | PS9308L2-AX | RENESAS | 250ns 1.56V 25kV/us SDIP-6 Logic Output Optoisolators ROHS | C17584579 | SDIP-6 | Bag-packed | 250ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-312T-500E | Broadcom Limited | 500ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17507904 | DIP-8 | Tape & Reel (TR) | 500ns | 1 | 1.5V | -40℃~+125℃ | 3.75kV | 25kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-0314-060E | Broadcom Limited | 700ns 1.5V 25kV/us SO-8 Logic Output Optoisolators ROHS | C17650766 | SO-8 | Tube-packed | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 25kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | PS9303L2-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17575619 | SDIP-6 | Bag-packed | 500ns;550ns | 1 | 4.5V~20V | -40℃~+100℃ | - | 15kV/us | 1Mbit/s | DC | |||
Min: 1 Mult: 1 | 0 | TLP5752(D4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17565675 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | PS9351L-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17602612 | SDIP-6 | Bag-packed | 60ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 15kV/us | 15Mbit/s | DC |