Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCPL-2411-000E | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630868 | DIP-8 | Tube-packed | 40Mbit/s | 55ns | 1 | 4.75V~5.25V | 0℃~+70℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-261N-320E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630878 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-7720-020E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6630913 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-J456-000E | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630928 | DIP-8 | Tube-packed | - | 550ns;480ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9122-F3-AX | RENESAS | 1Mbit/s 7V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6629239 | SOIC-5-175mil | Tape & Reel (TR) | 1Mbit/s | 700ns;500ns | 1 | 7V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-772L-000E | Broadcom Limited | 25Mbit/s 40ns 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6492517 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | High Speed | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K75T-000E | Broadcom Limited | 100ns 3V~5.5V 25kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C6492527 | SOIC-8-6.8mm | Tube-packed | - | 100ns | 2 | 3V~5.5V | -40℃~+125℃ | 25kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-M75L-000E | Broadcom Limited | 15Mbit/s 55ns 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6492537 | SOIC-5-175mil | Tube-packed | 15Mbit/s | 55ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNV2601-000E | Broadcom Limited | 10Mbit/s 80ns 4.5V~5.5V 20kV/us DC DIP-10 Logic Output Optoisolators ROHS | C6492431 | DIP-10 | Tube-packed | 10Mbit/s | 80ns | 1 | 4.5V~5.5V | -40℃~+105℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-4800-300E | Broadcom Limited | 350ns 4.5V~20V 30kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6492506 | DIP-8 | Tube-packed | - | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | 30kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M75N-560E | Broadcom Limited | 15Mbit/s 55ns 30kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6492546 | SOIC-5-175mil | Tape & Reel (TR) | 15Mbit/s | 55ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+125℃ | 30kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2231#500 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6569983 | DIP-8 | Tape & Reel (TR) | 5Mbit/s | 300ns | 2 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2631-320E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6569993 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-7710-500E | Broadcom Limited | 12.5Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6570033 | DIP-8 | Tape & Reel (TR) | 12.5Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | High Speed | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-M601-560E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6570038 | SOIC-5-175mil | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | NTE3087 | NTE ELECTRONICS, INC. | 120ns 7V 150V/us DC MiNiDIP-8 Logic Output Optoisolators ROHS | C6345652 | MiNiDIP-8 | Bag-packed | - | 120ns | 1 | 7V | 0℃~+70℃ | 150V/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-261N#060 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204673 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-4506-060E | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204678 | DIP-8 | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2400-300E | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267510 | DIP-8 | Tube-packed | 40Mbit/s | 55ns | 1 | 4.75V~5.25V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2630-020E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267530 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | VO2611-X016 | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6325953 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP2735(D4,E | TOSHIBA | 10Mbit/s 100ns 9V~15V 25kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6333138 | SOIC-6-300mil | Tube-packed | 10Mbit/s | 100ns | 1 | 9V~15V | -40℃~+125℃ | 25kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | OPI155 | OPTEK | 5Mbit/s 7V DC Logic Output Optoisolators ROHS | C6248654 | - | Bag-packed | 5Mbit/s | 70ns;120ns | 1 | 7V | -40℃~+85℃ | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | H11L1S(TA)-V | Everlight Elec | 4us 3V~16V DC SMD-6P Logic Output Optoisolators ROHS | C6569443 | SMD-6P | Tape & Reel (TR) | - | 4us | 1 | 3V~16V | -55℃~+100℃ | - | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-263L-300E | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6569997 | DIP-8 | Tube-packed | 15Mbit/s | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC |