Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 5962-8957202KEC | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C6457698 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 5962-9085501HPA | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6823056 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5400#300 | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6052322 | DIP-8 | Tube-packed | 40Mbit/s | 60ns | 1 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9800102KPC | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6823067 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5400 | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6873731 | DIP-8 | Tube-packed | 40Mbit/s | 60ns | 1 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5151-300 | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17686647 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.5V | -55℃~+125℃ | 10kV/us | - | 1.5kV | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CTM453(V)(T3) | CT Micro International | 1Mbit/s 800ns 15kV/us DC SOP-5-4.4mm Logic Output Optoisolators ROHS | C408017 | SOP-5-4.4mm | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 15kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2767(TP,E | TOSHIBA | 50Mbit/s 20ns 2.7V~5.5V 25kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7124357 | SOIC-6-300mil | Tape & Reel (TR) | 50Mbit/s | 20ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 25kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0631 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C7284987 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-0661 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C7284991 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5702(E | TOSHIBA | 200ns 15V~30V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7124382 | SOIC-6-300mil | Tube-packed | - | 200ns | 1 | 15V~30V | -40℃~+110℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-W484-000E | Broadcom Limited | 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C7066650 | SOIC-6-6.8mm | Tube-packed | - | 120ns;150ns | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACFL-3161-000E | Broadcom Limited | 95ns 1.55V 100kV/us SO-12 Logic Output Optoisolators ROHS | C17383873 | SO-12 | Tube-packed | - | 95ns | 1 | 1.55V | -40℃~+125℃ | 100kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5754H(TP4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17369587 | SOIC-6-300mil | Tape & Reel (TR) | - | 150ns | 1 | 1.55V | -40℃~+125℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-064L-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6114606 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| TLP718F(D4-TP,F) | TOSHIBA | 250ns 4.5V~20V 10kV/us DC Logic Output Optoisolators ROHS | C224372 | - | Tape & Reel (TR) | - | 250ns | 1 | 4.5V~20V | -40℃~+100℃ | 10kV/us | DC | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-M60L-000E | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5547066 | SOIC-5-175mil | Tube-packed | 15Mbit/s | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-M600-000E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6052346 | SOIC-5-175mil | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-263N-000E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955755 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL0601 | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C891327 | SOIC-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N139(SL)(T1) | CT Micro International | 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C453475 | SOP-8-2.54mm | Tape & Reel (TR) | - | 60us;25us | 1 | - | -55℃~+100℃ | 1kV/us | DC | 5kV | ||
| Min: 1 Mult: 1 | 0 | TLP118(E(T | TOSHIBA | 60ns 4.5V~5.5V 15kV/us DC SO-5-4.6mm Logic Output Optoisolators ROHS | C393881 | SO-5-4.6mm | Tube-packed | - | 60ns | 1 | 4.5V~5.5V | -40℃~+125℃ | 15kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CTM453(T1) | CT Micro International | 1Mbit/s 800ns 15kV/us DC SOP-5-4.4mm Logic Output Optoisolators ROHS | C453471 | SOP-5-4.4mm | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 15kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N137SVM | onsemi | SMD-8P Logic Output Optoisolators ROHS | C898990 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL2631S | onsemi | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899528 | SOP-8-2.54mm | Tube-packed | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 5kV/us | DC | 2.5kV |