Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Fall time
|
Output Current
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Fall time
|
Output Current
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 3000
|
53225
(0+0+53225)In Stock | CYTLP127(TP) | OCIC | 300V 3.75kV 150mA 1 6V 1.15V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C2836429 | SOP-4-2.54mm | Tape & Reel (TR) | 300V | 3.75kV | -55℃~+110℃ | 15us@10mA,100Ω | 150mA | 40us@10mA,100Ω | - | 1 | 6V | 1.15V | Photodarlington | DC | |||
Min: 5 Mult: 5
Full Reel: 3000
|
27045
(0+15725+11320)In Stock | CYTLP181(GB-TP) | OCIC | 80V 3.75kV 150mA 1 6V 1.15V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C385054 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+110℃ | 15us@10mA,100Ω | 150mA | 40us@10mA,100Ω | - | 1 | 6V | 1.15V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 3000
|
16895
(0+13905+2990)In Stock | CYTLP291(GB-TP) | OCIC | SOP-4-1.27mm Transistor Output Optocoupler ROHS | C3018819 | SOP-4-1.27mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
6430
(0+3780+2650)In Stock | CYTLP185(GB-TP) | OCIC | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C385052 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | -55℃~+110℃ | 3us@2mA,100Ω | 50mA | 4us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5 |
5725
(0+0+5725)In Stock | CYPS2501-1(K) | OCIC | DIP-4 Transistor Output Optocoupler ROHS | C3019117 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10 |
5560
(0+1800+3760)In Stock | CYPC817A | OCIC | DIP-4 Transistor Output Optocoupler ROHS | C7589065 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
4630
(25+4605+0)In Stock | CYTLP184(GB-TP) | OCIC | SOP-4-2.54mm Transistor Output Optocoupler ROHS | C3018818 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
4245
(0+4235+10)In Stock | CYPS2701-1(L-TP) | OCIC | 80V 5kV 50mA 300mV@2mA,10mA 1 6V 1.1V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C438942 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | -55℃~+110℃ | 5us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 300mV@2mA,10mA | 1 | 6V | 1.1V | Phototransistor | DC | |||
Min: 1 Mult: 1
Full Reel: 2500
|
4126
(0+2129+1997)In Stock | CYTLP2362(TPD2) | OCIC | SOP-5 Transistor Output Optocoupler ROHS | C18213543 | SOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | CYPC357(A-TP) | OCIC | SOP-4 Transistor Output Optocoupler ROHS | C7589064 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | CYPC357(B-TP) | OCIC | SOP-4 Transistor Output Optocoupler ROHS | C385065 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | CYPC357(D-TR) | OCIC | SOP-4 Transistor Output Optocoupler ROHS | C20417310 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | CYTLP185(BLL-TP) | OCIC | SOP-4 Transistor Output Optocoupler ROHS | C20417314 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2950
(0+0+2950)In Stock | CYPC357(C-TR) | OCIC | SOP-4 Transistor Output Optocoupler ROHS | C20417313 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
2930
(0+950+1980)In Stock | CYPC817(C-TP2) | OCIC | 80V 5kV 50mA 100mV@5mA,2mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C385058 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | -55℃~+110℃ | 3us@2mA,100Ω | 50mA | 4us@2mA,100Ω | 100mV@5mA,2mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2770
(0+2530+240)In Stock | CYTLP185(GR-TP) | OCIC | SOP-4-2.54mm Transistor Output Optocoupler ROHS | C3018790 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2660
(0+2660+0)In Stock | CYPC357(C-TP) | OCIC | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C385064 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | -55℃~+110℃ | 3us@2mA,100Ω | 50mA | 4us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2410
(0+0+2410)In Stock | CYTLP181(GR-TP) | OCIC | SOP-4 Transistor Output Optocoupler ROHS | C7589068 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2345
(0+225+2120)In Stock | CYPC356(B-TP) | OCIC | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C970347 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+110℃ | 3us@2mA,100Ω | 50mA | 4us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5 |
2110
(0+790+1320)In Stock | CYTLP521-1(GB) | OCIC | 80V 5kV 50mA 250mV@5mA,2mA 1 6V 1.4V DC DIP-4 Transistor Output Optocoupler ROHS | C385051 | DIP-4 | Tube-packed | 80V | 5kV | -55℃~+110℃ | 3us@2mA,100Ω | 50mA | 2us@2mA,100Ω | 250mV@5mA,2mA | 1 | 6V | 1.4V | Phototransistor | DC | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2027
(0+0+2027)In Stock | CYTLP109(TPD2) | OCIC | SOP-5 Transistor Output Optocoupler ROHS | C5290155 | SOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
|
2000
(0+2000+0)In Stock | CYTLP521-1(GB-TP2) | OCIC | 80V 5kV 50mA 250mV@5mA,2mA 1 6V 1.4V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C385050 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | -55℃~+110℃ | 3us@2mA,100Ω | 50mA | 2us@2mA,100Ω | 250mV@5mA,2mA | 1 | 6V | 1.4V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 3000
|
1850
(0+0+1850)In Stock | CYTLP185(BL-TP) | OCIC | SOP-4 Transistor Output Optocoupler ROHS | C7589069 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
1575
(0+1575+0)In Stock | CYTLP1019(B-TP) | OCIC | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C2836431 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | -55℃~+110℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 10 Mult: 10
Full Reel: 2000
|
1430
(0+1430+0)In Stock | CYPC817(B-TP2) | OCIC | 80V 5kV 50mA 100mV@5mA,2mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C385060 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | -55℃~+110℃ | 3us@2mA,100Ω | 50mA | 4us@2mA,100Ω | 100mV@5mA,2mA | 1 | 6V | 1.2V | Phototransistor | DC |