Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5 |
194390
(0+1810+192580)In Stock | PC817X2NSZ9F | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS | C390734 | DIP-4 | Tube-packed | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 2000
|
163290
(0+49355+113935)In Stock | PC817X3CSP9F | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor Output Optocoupler ROHS | C41807 | SMD-4P | Tape & Reel (TR) | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 3000
|
150885
(0+136265+14620)In Stock | PC357N2J000F | Sharp Microelectronics | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C7436 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 2000
|
123375
(5+88700+34670)In Stock | PC817X2CSP9F | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor Output Optocoupler ROHS | C66405 | SMD-4P | Tape & Reel (TR) | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5 |
46885
(0+25110+21775)In Stock | PC817X3NSZ9F | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS | C96006 | DIP-4 | Tube-packed | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5 |
46610
(19980+13515+13115)In Stock | PC817X3NSZW | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS | C2840441 | DIP-4 | Tube-packed | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
2% OFF | Min: 5 Mult: 5 |
23815
(0+0+23815)In Stock | PC817X1CSZ9F | Sharp Microelectronics | - Transistor Output Optocoupler ROHS | C691380 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 5 Mult: 5 |
18610
(0+10705+7905)In Stock | PC817X1NSZ9F | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS | C115207 | DIP-4 | Tube-packed | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 2000
|
18065
(11975+6090+0)In Stock | PC817X1CSP9F | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor Output Optocoupler ROHS | C97308 | SMD-4P | Tape & Reel (TR) | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 2000
|
17760
(0+930+16830)In Stock | PC817X4CSP9F | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor Output Optocoupler ROHS | C500391 | SMD-4P | Tape & Reel (TR) | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5 |
11930
(0+0+11930)In Stock | PC817X3CSZ9F | Sharp Microelectronics | DIP-4 Transistor Output Optocoupler ROHS | C691382 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
2% OFF | Min: 5 Mult: 5 |
11510
(0+0+11510)In Stock | PC817X2CSZ9F | Sharp Microelectronics | - Transistor Output Optocoupler ROHS | C691381 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
10255
(5680+2075+2500)In Stock | PC357N4J000F | Sharp Microelectronics | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C52995 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 2000
|
9760
(0+9750+10)In Stock | PC817X3NIP1B | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor Output Optocoupler ROHS | C169111 | SMD-4P | Tape & Reel (TR) | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 3000
|
8595
(0+2525+6070)In Stock | PC354NJ0000F | Sharp Microelectronics | 80V 3.75kV 50mA 100mV@1mA,20mA 1 1.2V AC,DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C114904 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | - | 1.2V | Phototransistor | AC,DC | |||
1% OFF | Min: 5 Mult: 5 |
7220
(0+0+7220)In Stock | PC123Y23FZ9F | Sharp Microelectronics | 70V 5kV 50mA 100mV@2mA,10mA 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS | C390731 | DIP-4 | Tube-packed | 70V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@2mA,10mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
Min: 1 Mult: 1
Full Reel: 2000
|
5520
(0+1726+3794)In Stock | PC123X2YUP1B | Sharp Microelectronics | SMD-4P Transistor Output Optocoupler ROHS | C2983154 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
|
4925
(0+0+4925)In Stock | PC817X2NIPW | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C2840443 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 3000
|
4545
(150+3515+880)In Stock | PC357N3J000F | Sharp Microelectronics | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C53849 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5 |
4530
(0+100+4430)In Stock | PC817X2NSZW | Sharp Microelectronics | DIP-4 Transistor Output Optocoupler ROHS | C5350 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
3582
(0+1556+2026)In Stock | S2S5A00F | Sharp Microelectronics | SOP-4-2.54mm Transistor Output Optocoupler ROHS | C3015396 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
3005
(0+2025+980)In Stock | PC817X4NSZ9F | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS | C192269 | DIP-4 | Tube-packed | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2805
(0+2805+0)In Stock | PC357N1J000F | Sharp Microelectronics | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C24624 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 3500
|
2000
(0+1660+340)In Stock | PC3H4AJ0001H | Sharp Microelectronics | SMD-4P Transistor Output Optocoupler ROHS | C3015398 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
5% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
1970
(0+1970+0)In Stock | PC357NJ0000F | Sharp Microelectronics | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor Output Optocoupler ROHS | C920267 | SMD-4P | Tape & Reel (TR) | 80V | 3.75kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC |