Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Receiving End Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Receiving End Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10 | Discontinued at LCSC | PC817C-Fe-DL | MICRONE(Nanjing Micro One Elec) | DIP-4 Optocouplers - Phototransistor Output ROHS | C558562 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10 | 0 | PC817C-Fe-DL | MICRONE(Nanjing Micro One Elec) | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Optocouplers - Phototransistor Output ROHS | C427589 | DIP-4 | Tube-packed | 80V | 5kV | -55℃~+110℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | - | |||
Min: 5 Mult: 5 | 0 | DPC-817C | MICRONE(Nanjing Micro One Elec) | 35V 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Optocouplers - Phototransistor Output ROHS | C84001 | DIP-4 | Tube-packed | - | - | -40℃~+85℃ | 4us@2mA,100Ω | - | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | 35V |