Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
13177
(0+13140+37)In Stock | ACPL-827-00CE | Broadcom Limited | 70V 5kV 50mA 100mV@1mA,20mA 2 6V 1.2V DC DIP-8 Optocouplers - Phototransistor Output ROHS | C445976 | DIP-8 | Tube-packed | 70V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 2 | 6V | 1.2V | Phototransistor | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
|
38
(0+38+0)In Stock | ACPL-227-500E | Broadcom Limited | SOIC-8 Optocouplers - Phototransistor Output ROHS | C5260473 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
5% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
30
(0+0+30)In Stock | HCPL-181-06DE | Broadcom Limited | 3.75kV 50mA 1 1.2V Mini-4-FlAt Optocouplers - Phototransistor Output ROHS | C17658017 | Mini-4-FlAt | Tape & Reel (TR) | - | 3.75kV | -55℃~+100℃ | 4us | 50mA | 3us | - | 1 | - | 1.2V | - | - | ||
Min: 1 Mult: 1 | 0 | 5962-0822703HUC | Broadcom Limited | 1.5kV 40mA 4 1.4V SMD-16P Optocouplers - Phototransistor Output ROHS | C17222101 | SMD-16P | Tube-packed | - | 1.5kV | -55℃~+125℃ | - | 40mA | - | - | 4 | - | 1.4V | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-M454 | Broadcom Limited | 3.75kV 8mA 1 1.5V SOIC-5-175mil Optocouplers - Phototransistor Output ROHS | C17273710 | SOIC-5-175mil | Tube-packed | - | 3.75kV | -55℃~+100℃ | - | 8mA | - | - | 1 | - | 1.5V | - | - | |||
Min: 1 Mult: 1 | 0 | CNY17-3-360E | Broadcom Limited | 150mA 5kV 1 1.4V SMD-6P Optocouplers - Phototransistor Output ROHS | C17312743 | SMD-6P | Tube-packed | - | 5kV | -55℃~+100℃ | 5us | 150mA | 5us | - | 1 | - | 1.4V | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N138-500E | Broadcom Limited | SMD-8P Optocouplers - Phototransistor Output ROHS | C17274086 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-4503-520E | Broadcom Limited | 5kV 8mA 1 1.5V DIP-8 Optocouplers - Phototransistor Output ROHS | C17255674 | DIP-8 | Tape & Reel (TR) | - | 5kV | -55℃~+100℃ | - | 8mA | - | - | 1 | - | 1.5V | - | - | |||
Min: 1 Mult: 1 | 0 | 5962-0822701KXA | Broadcom Limited | 1.5kV 40mA 1 1.4V DIP-8 Optocouplers - Phototransistor Output ROHS | C17217962 | DIP-8 | Tube-packed | - | 1.5kV | -55℃~+125℃ | - | 40mA | - | - | 1 | - | 1.4V | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | ACPL-224-500E | Broadcom Limited | SOIC-8-175mil Optocouplers - Phototransistor Output ROHS | C17209988 | SOIC-8-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-4562-300E | Broadcom Limited | 3.75kV 8mA 1 1.3V DIP-8 Optocouplers - Phototransistor Output ROHS | C17341733 | DIP-8 | Tube-packed | - | 3.75kV | -40℃~+85℃ | - | 8mA | - | - | 1 | - | 1.3V | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-3700-520E | Broadcom Limited | 30mA 5kV 1 DIP-8 Optocouplers - Phototransistor Output ROHS | C17286607 | DIP-8 | Tape & Reel (TR) | - | 5kV | -40℃~+85℃ | 20us | 30mA | 300ns | - | 1 | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2531-560E | Broadcom Limited | 3.75kV 8mA 2 1.5V SMD-8P Optocouplers - Phototransistor Output ROHS | C17344451 | SMD-8P | Tape & Reel (TR) | - | 3.75kV | -55℃~+100℃ | - | 8mA | - | - | 2 | - | 1.5V | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-3700-300E | Broadcom Limited | 30mA 3.75kV 1 DIP-8 Optocouplers - Phototransistor Output ROHS | C17363327 | DIP-8 | Tube-packed | - | 3.75kV | -40℃~+85℃ | 20us | 30mA | 300ns | - | 1 | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | CNY17-2-500E | Broadcom Limited | 150mA 5kV 1 1.4V SMD-6P Optocouplers - Phototransistor Output ROHS | C17383907 | SMD-6P | Tape & Reel (TR) | - | 5kV | -55℃~+100℃ | 5us | 150mA | 5us | - | 1 | - | 1.4V | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-3760-060E | Broadcom Limited | 30mA 3.75kV 1 DIP-8 Optocouplers - Phototransistor Output ROHS | C17513126 | DIP-8 | Tube-packed | - | 3.75kV | -40℃~+85℃ | 14us | 30mA | 400ns | - | 1 | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-817-06AE | Broadcom Limited | 5kV 50mA 1 1.2V DIP-4 Optocouplers - Phototransistor Output ROHS | C17429569 | DIP-4 | Tube-packed | - | 5kV | -30℃~+100℃ | 4us | 50mA | 3us | - | 1 | - | 1.2V | - | - | |||
Min: 1 Mult: 1 | 0 | 5962-0822703HTA | Broadcom Limited | 1.5kV 40mA 4 1.4V SMD-16P Optocouplers - Phototransistor Output ROHS | C17201774 | SMD-16P | Tube-packed | - | 1.5kV | -55℃~+125℃ | - | 40mA | - | - | 4 | - | 1.4V | - | - | |||
Min: 1 Mult: 1 | 0 | 5962-9800201KFC | Broadcom Limited | 1.5kV 40mA 4 1.4V FlAtpAck-16 Optocouplers - Phototransistor Output ROHS | C17192292 | FlAtpAck-16 | Tube-packed | - | 1.5kV | -55℃~+125℃ | - | 40mA | - | - | 4 | - | 1.4V | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-5760#200 | Broadcom Limited | 1.5kV 40mA 1 DIP-8 Optocouplers - Phototransistor Output ROHS | C17182348 | DIP-8 | Tube-packed | - | 1.5kV | -55℃~+125℃ | 10us | 40mA | 500ns | - | 1 | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-K49T-060E | Broadcom Limited | 5kV 8mA 1 1.5V SOIC-8-6.8mm Optocouplers - Phototransistor Output ROHS | C17183275 | SOIC-8-6.8mm | Tube-packed | - | 5kV | -40℃~+125℃ | - | 8mA | - | - | 1 | - | 1.5V | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-0530-000E | Broadcom Limited | SO-8 Optocouplers - Phototransistor Output ROHS | C17194548 | SO-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0454#500 | Broadcom Limited | 3.75kV 8mA 1 1.5V SO-8 Optocouplers - Phototransistor Output ROHS | C17204114 | SO-8 | Tape & Reel (TR) | - | 3.75kV | -55℃~+100℃ | - | 8mA | - | - | 1 | - | 1.5V | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-4503-020E | Broadcom Limited | 5kV 8mA 1 1.5V DIP-8 Optocouplers - Phototransistor Output ROHS | C17291853 | DIP-8 | Tube-packed | - | 5kV | -55℃~+100℃ | - | 8mA | - | - | 1 | - | 1.5V | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-4534-020E | Broadcom Limited | 5kV 8mA 2 1.5V DIP-8 Optocouplers - Phototransistor Output ROHS | C17301553 | DIP-8 | Tube-packed | - | 5kV | -55℃~+100℃ | - | 8mA | - | - | 2 | - | 1.5V | - | - |