Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Fall time
|
Output Current
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Receiving End Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Fall time
|
Output Current
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Receiving End Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 1500
|
3840
(0+200+3640)In Stock | CT817C(SL)(T1)-H | CT Micro International | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.24V DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS | C191932 | SOP-4-2.54mm | Tape & Reel (TR) | 35V | 5kV | -55℃~+110℃ | 6us@2mA,100Ω | 8us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 1 | 6V | 1.24V | Phototransistor | DC | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2695
(0+0+2695)In Stock | CT184GB(T1) | CT Micro International | 80V 3.75kV 50mA 400mV@2.4mA,8mA 1 6V 1.24V AC,DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS | C191835 | SOP-4-2.54mm | Tape & Reel (TR) | - | 3.75kV | -55℃~+110℃ | 5us@2mA,100Ω | 9us@2mA,100Ω | 50mA | 400mV@2.4mA,8mA | 1 | 6V | 1.24V | Phototransistor | AC,DC | 80V | |||
DEALS | Min: 5 Mult: 5
Full Reel: 3000
|
2205
(0+2205+0)In Stock | CT1017(V)(T1)-W(HZD) | CT Micro International | 80V 5kV 50mA 400mV@1mA,10mA 1 6V 1.42V DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS | C191449 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | -55℃~+125℃ | 2.7us@5mA,100Ω | 4us@5mA,100Ω | 50mA | 400mV@1mA,10mA | 1 | 6V | 1.42V | Phototransistor | DC | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
1865
(0+1865+0)In Stock | CT181GB(T1) | CT Micro International | 80V 3.75kV 50mA 400mV@0.2mA,1mA 1 6V 1.24V DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS | C191452 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+110℃ | - | - | 50mA | 400mV@0.2mA,1mA | 1 | 6V | 1.24V | Phototransistor | DC | - | |||
Min: 5 Mult: 5
Full Reel: 1500
|
1650
(0+1085+565)In Stock | CT521-1GB(SL)(T1) | CT Micro International | 80V 5.3kV 80mA 400mV@0.2mA,1mA 1 6V 1.25V DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS | C191863 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5.3kV | -55℃~+125℃ | 16us@2mA,100Ω | 16us@2mA,100Ω | 80mA | 400mV@0.2mA,1mA | 1 | 6V | 1.25V | Phototransistor | DC | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
1520
(0+1520+0)In Stock | CT354A(V)(T1) | CT Micro International | 80V 3.75kV 50mA 100mV@1mA,20mA 1 1.24V AC,DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS | C191856 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+110℃ | 6us@2mA,100Ω | 8us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 1 | - | 1.24V | Phototransistor | AC,DC | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
1410
(0+1410+0)In Stock | CT357C(T1) | CT Micro International | 80V 3.75kV 50mA 60mV@1mA,20mA 1 6V 1.24V DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS | C114918 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+110℃ | 6us@2mA,100Ω | 8us@2mA,100Ω | 50mA | 60mV@1mA,20mA | 1 | 6V | 1.24V | Phototransistor | DC | - | |||
DEALS | Min: 1 Mult: 1
Full Reel: 3000
|
1317
(0+0+1317)In Stock | CT181GR(T1) | CT Micro International | 80V 3.75kV 50mA 300mV@2.4mA,8mA 1 6V 1.24V DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS | C191834 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+110℃ | 5us@2mA,100Ω | 9us@2mA,100Ω | 50mA | 300mV@2.4mA,8mA | 1 | 6V | 1.24V | Phototransistor | DC | - | ||
Min: 5 Mult: 5
Full Reel: 5000
|
1045
(0+0+1045)In Stock | CTH281GB(T1) | CT Micro International | 80V 3.75kV 50mA 400mV@0.2mA,1mA 1 6V 1.25V DC SOP-4-1.27mm Optocouplers - Phototransistor Output ROHS | C191936 | SOP-4-1.27mm | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+125℃ | 5us@2mA,100Ω | 6us@2mA,100Ω | 50mA | 400mV@0.2mA,1mA | 1 | 6V | 1.25V | Phototransistor | DC | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
725
(0+725+0)In Stock | CT357B(T1) | CT Micro International | 80V 3.75kV 50mA 60mV@1mA,20mA 1 6V 1.24V DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS | C127189 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+110℃ | 6us@2mA,100Ω | 8us@2mA,100Ω | 50mA | 60mV@1mA,20mA | 1 | 6V | 1.24V | Phototransistor | DC | - | |||
Min: 10 Mult: 10
Full Reel: 1500
|
560
(0+0+560)In Stock | CT817B(SL)(T1)-H | CT Micro International | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.24V DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS | C191930 | SOP-4-2.54mm | Tape & Reel (TR) | 35V | 5kV | -55℃~+110℃ | 6us@2mA,100Ω | 8us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 1 | 6V | 1.24V | Phototransistor | DC | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
450
(0+450+0)In Stock | CT1018(V)(T1)-W | CT Micro International | 80V 5kV 50mA 400mV@1mA,10mA 1 6V 1.42V DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS | C453472 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | -55℃~+125℃ | 2.7us@5mA,100Ω | 4us@5mA,100Ω | 50mA | 400mV@1mA,10mA | 1 | 6V | 1.42V | Phototransistor | DC | - | |||
Min: 5 Mult: 5 |
420
(0+0+420)In Stock | CT521GB | CT Micro International | 80V 5.3kV 80mA 400mV@0.2mA,1mA 1 6V 1.25V DC DIP-4 Optocouplers - Phototransistor Output ROHS | C191862 | DIP-4 | Tube-packed | 80V | 5.3kV | -55℃~+125℃ | 16us@2mA,100Ω | 16us@2mA,100Ω | 80mA | 400mV@0.2mA,1mA | 1 | 6V | 1.25V | Phototransistor | DC | - | |||
DEALS | Min: 5 Mult: 5 |
350
(0+10+340)In Stock | CT785GR | CT Micro International | 80V 5.3kV 80mA 200mV@2.4mA,8mA 1 6V 1.2V DC DIP-4 Optocouplers - Phototransistor Output ROHS | C191925 | DIP-4 | Tube-packed | 80V | 5.3kV | -55℃~+125℃ | 16us@2mA,100Ω | 16us@2mA,100Ω | 80mA | 200mV@2.4mA,8mA | 1 | 6V | 1.2V | Phototransistor | DC | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
195
(0+0+195)In Stock | CT121GB(T1) | CT Micro International | 80V 3.75kV 50mA 200mV@2.4mA,8mA 1 6V 1.2V DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS | C191451 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+125℃ | 5us@2mA,100Ω | 6us@2mA,100Ω | 50mA | 200mV@2.4mA,8mA | 1 | 6V | 1.2V | Phototransistor | DC | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
100
(0+0+100)In Stock | CT185GB(T1) | CT Micro International | 80V 3.75kV 50mA 300mV@2.4mA,8mA 1 6V 1.24V DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS | C191836 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+110℃ | 5us@2mA,100Ω | 9us@2mA,100Ω | 50mA | 300mV@2.4mA,8mA | 1 | 6V | 1.24V | Phototransistor | DC | - | |||
Min: 5 Mult: 5 |
70
(0+70+0)In Stock | 4N35 | CT Micro International | 80V 5kV 300mV@0.5mA,10mA 1 6V 1.24V DC DIP-6 Optocouplers - Phototransistor Output ROHS | C191861 | DIP-6 | Tube-packed | 80V | 5kV | -55℃~+110℃ | - | - | - | 300mV@0.5mA,10mA | 1 | 6V | 1.24V | Phototransistor | DC | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
25
(0+25+0)In Stock | CT816D(SL)(T3)-H | CT Micro International | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.24V DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS | C337695 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | -55℃~+110℃ | 6us@2mA,100Ω | 8us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 1 | 6V | 1.24V | Phototransistor | DC | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
5
(0+5+0)In Stock | CTH291GB(T1) | CT Micro International | 80V 3.75kV 50mA 400mV@0.2mA,1mA 1 6V 1.25V DC SOP-4-1.27mm Optocouplers - Phototransistor Output ROHS | C191937 | SOP-4-1.27mm | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+125℃ | 5us@2mA,100Ω | 6us@2mA,100Ω | 50mA | 400mV@0.2mA,1mA | 1 | 6V | 1.25V | Phototransistor | DC | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | CT1018(V)(T1)-W(HZD) | CT Micro International | 80V 5kV 50mA 400mV@1mA,10mA 1 6V 1.42V DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS | C191450 | SOP-4-2.54mm | Tape & Reel (TR) | - | 5kV | -55℃~+125℃ | 2.7us@5mA,100Ω | 4us@5mA,100Ω | 50mA | 400mV@1mA,10mA | 1 | 6V | 1.42V | Phototransistor | DC | 80V | |||
Min: 10 Mult: 10 | 0 | CT817B-H | CT Micro International | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.24V DC DIP-4 Optocouplers - Phototransistor Output ROHS | C127187 | DIP-4 | Tube-packed | - | 5kV | -55℃~+110℃ | 6us@2mA,100Ω | 8us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 1 | 6V | 1.24V | Phototransistor | DC | 35V | |||
Min: 5 Mult: 5
Full Reel: 1000
| 0 | CT817B(SL)(T3)-H | CT Micro International | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.24V DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS | C453466 | SOP-4-2.54mm | Tape & Reel (TR) | 35V | 5kV | -55℃~+110℃ | 6us@2mA,100Ω | 8us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 1 | 6V | 1.24V | Phototransistor | DC | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | CT354(V)(T1) | CT Micro International | 80V 3.75kV 50mA 100mV@1mA,20mA 1 1.24V AC,DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS | C2940732 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+110℃ | 6us@2mA,100Ω | 8us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 1 | - | 1.24V | Phototransistor | AC,DC | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | CTH214A(T1) | CT Micro International | 80V 3.75kV 50mA 40mV@1mA,20mA 1 1.24V AC,DC SOP-4-1.27mm Optocouplers - Phototransistor Output ROHS | C2940729 | SOP-4-1.27mm | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+110℃ | 6us@2mA,100Ω | 8us@2mA,100Ω | 50mA | 40mV@1mA,20mA | 1 | - | 1.24V | Phototransistor | AC,DC | - | |||
Min: 10 Mult: 10 | 0 | CT817C-H | CT Micro International | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.24V DC DIP-4 Optocouplers - Phototransistor Output ROHS | C127188 | DIP-4 | Tube-packed | 35V | 5kV | -55℃~+110℃ | 6us@2mA,100Ω | 8us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 1 | 6V | 1.24V | Phototransistor | DC | - |