Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Current Transfer Ratio (CTR) Maximum/Saturation Value
|
Current Transfer Ratio (CTR) Minimum
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Current Transfer Ratio (CTR) Maximum/Saturation Value
|
Current Transfer Ratio (CTR) Minimum
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | KL4N26S1-TA | Kinglight | SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C41414276 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ORPC-827S/B | Orient | 80V 5kV 50mA 100mV@1mA,20mA 2 6V 1.2V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C575338 | DIP-8 | Tube-packed | 80V | 5kV | -55℃~+110℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 2 | 6V | 1.2V | Phototransistor | DC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View other supplier's inventory on LCSC
| HCNW136-500E | Broadcom/AVAGO | 5kV 8mA 1 1.68V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C2985492 | SMD-8P | Tape & Reel (TR) | - | 5kV | -55℃~+85℃ | - | 8mA | - | - | 1 | - | 1.68V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP785(GRL,F | TOSHIBA | 5kV 50mA 1 1.15V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17412794 | DIP-4 | Tube-packed | - | 5kV | -55℃~+110℃ | 2us | 50mA | 3us | - | 1 | - | 1.15V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | ELD213(TA) | Everlight Elec | 80V 3.75kV 50mA 400mV@2.5mA,10mA 2 9V 1.2V SOP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17615507 | SOP-8 | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+110℃ | 1.6us | 50mA | 2.2us | 400mV@2.5mA,10mA | 2 | 9V | 1.2V | Phototransistor | - | - | 100% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | ACPL-224-560E | Broadcom Limited | 80V 50mA 3.75kV 0.4V@8mA,2.4mA 2 6V 1.2V AC SOIC-8-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17179705 | SOIC-8-175mil | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+110℃ | 2us | 50mA | 3us | 0.4V@8mA,2.4mA | 2 | 6V | 1.2V | Phototransistor | AC | 400% | 20% | ||
| Min: 1 Mult: 1 | 0 | PS2561-1-A | RENESAS | 5kV 50mA 1 1.17V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17597435 | DIP-4 | Tube-packed | - | 5kV | -55℃~+100℃ | 3us | 50mA | 5us | - | 1 | - | 1.17V | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 3000
| Not available now | TLP185(GB-TPL,E(O | TOSHIBA | 80V 3.75kV 50mA 300mV@2.4mA,8mA 1 5V 1.25V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C424198 | SMD-4P | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+110℃ | 5us@2mA,100Ω | 50mA | 9us@2mA,100Ω | 300mV@2.4mA,8mA | 1 | 5V | 1.25V | Phototransistor | DC | - | - | |||
| Min: 1 Mult: 1 | 0 | ORPC-815-C | Orient | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2692106 | DIP-4 | Tube-packed | 80V | 5kV | -55℃~+110℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Darlington transistor | DC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View other supplier's inventory on LCSC
| HCPL-2531-520E | Broadcom Limited | 5kV 8mA 2 1.5V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17429662 | SMD-8P | Tape & Reel (TR) | - | 5kV | -55℃~+100℃ | - | 8mA | - | - | 2 | - | 1.5V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 6N136#300 | Broadcom Limited | 3.75kV 8mA 1 1.5V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17493251 | SMD-8P | Tube-packed | - | 3.75kV | -55℃~+100℃ | - | 8mA | - | - | 1 | - | 1.5V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View other supplier's inventory on LCSC
| ACPL-K44T-560E | Broadcom Limited | 5kV 8mA 2 1.55V SOIC-8-6.8mm Transistor, Photovoltaic Output Optoisolators ROHS | C17472505 | SOIC-8-6.8mm | Tape & Reel (TR) | - | 5kV | -40℃~+125℃ | - | 8mA | - | - | 2 | - | 1.55V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-827-36CE | Broadcom Limited | 5kV 50mA 2 1.2V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17401874 | SMD-8P | Tube-packed | - | 5kV | -30℃~+100℃ | 4us | 50mA | 3us | - | 2 | - | 1.2V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View other supplier's inventory on LCSC
| ACFL-5212T-560E | Broadcom Limited | 5kV 8mA 2 1.5V SO-12 Transistor, Photovoltaic Output Optoisolators ROHS | C17433258 | SO-12 | Tape & Reel (TR) | - | 5kV | -40℃~+125℃ | - | 8mA | - | - | 2 | - | 1.5V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| HCPL-2730-000E | Broadcom Limited | DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17538300 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| ACNT-H50L-000E | Broadcom Limited | 7.5kV 8mA 1 1.45V SOIC-8-13.6mm Transistor, Photovoltaic Output Optoisolators ROHS | C17498301 | SOIC-8-13.6mm | Bag-packed | - | 7.5kV | -40℃~+105℃ | - | 8mA | - | - | 1 | - | 1.45V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0822702KPA | Broadcom Limited | 1.5kV 40mA 2 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17516355 | DIP-8 | Tube-packed | - | 1.5kV | -55℃~+125℃ | - | 40mA | - | - | 2 | - | 1.4V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M43U-500E | Broadcom Limited | 3.75kV 8mA 1 1.5V SOIC-5-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17610965 | SOIC-5-175mil | Tape & Reel (TR) | - | 3.75kV | -40℃~+125℃ | - | 8mA | - | - | 1 | - | 1.5V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 6N139-020E | Broadcom Limited | 5kV 60mA 1 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17565324 | DIP-8 | Tube-packed | - | 5kV | -40℃~+85℃ | - | 60mA | - | - | 1 | - | 1.4V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| ACPL-M43T-000E | Broadcom Limited | SOIC-5-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17567919 | SOIC-5-175mil | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View other supplier's inventory on LCSC
| HCPL-3760-560E | Broadcom Limited | 30mA 3.75kV 1 DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17585055 | DIP-8 | Tape & Reel (TR) | - | 3.75kV | -40℃~+85℃ | 14us | 30mA | 400ns | - | 1 | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MOCD208M | onsemi | 70V 2.5kV 150mA 400mV@2mA,10mA 2 6V 1.25V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C891770 | SOIC-8 | Tube-packed | 70V | 2.5kV | -40℃~+100℃ | 3.2us@2mA,100Ω | 150mA | 4.7us@2mA,100Ω | 400mV@2mA,10mA | 2 | 6V | 1.25V | Phototransistor | DC | - | - | ||
| Min: 1 Mult: 1 | 0 | FODM8801C | onsemi | 75V 3.75kV 30mA 170mV@1.6mA,3mA 1 6V 1.35V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C891209 | SOIC-4-175mil | Tube-packed | 75V | 3.75kV | -40℃~+125℃ | - | 30mA | - | 170mV@1.6mA,3mA | 1 | 6V | 1.35V | Phototransistor | DC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View other supplier's inventory on LCSC
| H11B1SR2M | onsemi | 30V 4.17kV 150mA 1V@1mA,1mA 1 3V 1.2V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899447 | SMD-6P | Tape & Reel (TR) | 30V | 4.17kV | -40℃~+100℃ | - | 150mA | - | 1V@1mA,1mA | 1 | 3V | 1.2V | Darlington transistor | DC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0
View other supplier's inventory on LCSC
| PS2911-1-F3-AX | RENESAS | 2.5kV 40mA 1 1.1V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C5334506 | SOP-4 | Tape & Reel (TR) | - | 2.5kV | -55℃~+100℃ | 5us | 40mA | 10us | - | 1 | - | 1.1V | - | - | - | - |